DIODE ZENER 200MW 24.0V SOD-323F - MM3Z24VB - Discrete Semiconductor Products

Digi-Key Part Number MM3Z24VBTR-ND
Price Break
3000
6000
12000
Unit Price
0.01962
0.0167
0.01419
Extended Price
58.86
100.20
170.28
Manufacturer Part NumberMM3Z24VB
Product DescriptionDIODE ZENER 200MW 24.0V SOD-323F
Quantity Available 0
All prices are in GBP

DIODE ZENER 200MW 24.0V SOD-323F - MM3Z24VB - Discrete Semiconductor Products Details
Technical/Catalog InformationMM3Z24VB
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeZener
Voltage - Rated24V
Power (Watts)200mW
Package / CaseSOD-323F
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MM3Z24VB
MM3Z24VB
MM3Z24VBTR ND
MM3Z24VBTRND
MM3Z24VBTR

Purchase DIODE ZENER 200MW 24.0V SOD-323F - MM3Z24VB - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE ZENER 200MW 24.0V SOD-323F - MM3Z24VB
Discrete Semiconductor Products

DIODE ZENER 200MW 24.0V SOD-323F - MM3Z24VB (MM3Z24VBTR-ND)

Related parts Discrete Semiconductor Products:
DIODE ZENER 200MW 24.0V SOD-323F - MM3Z24VB
 Order DIODE ZENER 200MW 24.0V SOD-323F-MM3Z24VB online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM3Z24VBTR-ND.
DIODE ZENER 200MW 24.0V SOD-323F - MM3Z24VB
 Order DIODE ZENER 200MW 24.0V SOD-323F-MM3Z24VB online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z24VBCT-ND.
DIODE ZENER 200MW 24.0V SOD-323F - MM3Z24VB
 Order DIODE ZENER 200MW 24.0V SOD-323F-MM3Z24VB online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z24VBDKR-ND.
DIODE ZENER 200MW 24.0V SOD-323F - MM3Z24VC
 Order DIODE ZENER 200MW 24.0V SOD-323F-MM3Z24VC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM3Z24VCTR-ND.
DIODE ZENER 200MW 24.0V SOD-323F - MM3Z24VC
 Order DIODE ZENER 200MW 24.0V SOD-323F-MM3Z24VC online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z24VCCT-ND.
DIODE ZENER 200MW 24.0V SOD-323F - MM3Z24VC
 Order DIODE ZENER 200MW 24.0V SOD-323F-MM3Z24VC online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM3Z24VCDKR-ND.
DIODE ZENER 200MW 10.0V SOD-323F - MM3Z10VB
 Order DIODE ZENER 200MW 10.0V SOD-323F-MM3Z10VB online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM3Z10VBTR-ND.
DIODE ZENER 200MW 10.0V SOD-323F - MM3Z10VC
 Order DIODE ZENER 200MW 10.0V SOD-323F-MM3Z10VC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM3Z10VCTR-ND.
DIODE ZENER 200MW 11.0V SOD-323F - MM3Z11VB
 Order DIODE ZENER 200MW 11.0V SOD-323F-MM3Z11VB online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM3Z11VBTR-ND.
DIODE ZENER 200MW 11.0V SOD-323F - MM3Z11VC
 Order DIODE ZENER 200MW 11.0V SOD-323F-MM3Z11VC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM3Z11VCTR-ND.
DIODE ZENER 200MW 12.0V SOD-323F - MM3Z12VB
 Order DIODE ZENER 200MW 12.0V SOD-323F-MM3Z12VB online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM3Z12VBTR-ND.
DIODE ZENER 200MW 12.0V SOD-323F - MM3Z12VC
 Order DIODE ZENER 200MW 12.0V SOD-323F-MM3Z12VC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM3Z12VCTR-ND.
DIODE ZENER 200MW 13.0V SOD-323F - MM3Z13VB
 Order DIODE ZENER 200MW 13.0V SOD-323F-MM3Z13VB online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM3Z13VBTR-ND.
DIODE ZENER 200MW 13.0V SOD-323F - MM3Z13VC
 Order DIODE ZENER 200MW 13.0V SOD-323F-MM3Z13VC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM3Z13VCTR-ND.
DIODE ZENER 200MW 15.0V SOD-323F - MM3Z15VB
 Order DIODE ZENER 200MW 15.0V SOD-323F-MM3Z15VB online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM3Z15VBTR-ND.