OPTOCOUPLER 2CHAN T-OUT 8-SOIC - MOCD207R1M - Isolators

Digi-Key Part Number MOCD207R1MDKR-ND
Price Break
1
10
100
250
Unit Price
0.91
0.734
0.5097
0.44848
Extended Price
0.91
7.34
50.97
112.12
Manufacturer Part NumberMOCD207R1M
Product DescriptionOPTOCOUPLER 2CHAN T-OUT 8-SOIC
Quantity Available Available
All prices are in GBP

OPTOCOUPLER 2CHAN T-OUT 8-SOIC - MOCD207R1M - Isolators Details
Technical/Catalog InformationMOCD207R1M
VendorFairchild Optoelectronics Group (VA)
CategoryIsolators
Isolation Voltage2500Vrms
Input TypeDC
Output TypeTransistor
Current - Output/Channel150mA
Voltage - Output70V
Vce Saturation (Max)400mV
Current Transfer Ratio (Min)100% @ 10mA
Mounting TypeSurface Mount
Package / Case8-SOIC
PackagingDigi-ReelĀ®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MOCD207R1M
MOCD207R1M
MOCD207R1MDKR ND
MOCD207R1MDKRND
MOCD207R1MDKR

Purchase OPTOCOUPLER 2CHAN T-OUT 8-SOIC - MOCD207R1M - Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTOCOUPLER 2CHAN T-OUT 8-SOIC - MOCD207R1M
Isolators

OPTOCOUPLER 2CHAN T-OUT 8-SOIC - MOCD207R1M (MOCD207R1MDKR-ND)

Related parts Isolators:
OPTOCOUPLER 2CHAN T-OUT 8-SOIC - MOCD207R1M
 Order OPTOCOUPLER 2CHAN T-OUT 8-SOIC-MOCD207R1M online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number MOCD207R1MCT-ND.
OPTOCOUPLER 2CHAN T-OUT 8-SOIC - MOCD207R1M
 Order OPTOCOUPLER 2CHAN T-OUT 8-SOIC-MOCD207R1M online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number MOCD207R1MDKR-ND.
OPTOCOUPLER 2CHAN T-OUT 8-SOIC - MOCD207R1M
 Order OPTOCOUPLER 2CHAN T-OUT 8-SOIC-MOCD207R1M online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MOCD207R1MTR-ND.
OPTOCOUPLER 2CHAN T-OUT 8-SOIC - MOCD207R2M
 Order OPTOCOUPLER 2CHAN T-OUT 8-SOIC-MOCD207R2M online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number MOCD207R2MCT-ND.
OPTOCOUPLER 2CHAN T-OUT 8-SOIC - MOCD213R2M
 Order OPTOCOUPLER 2CHAN T-OUT 8-SOIC-MOCD213R2M online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number MOCD213R2MCT-ND.
OPTOCOUPLER 2CHAN T-OUT 8-SOIC - MOCD217R2M
 Order OPTOCOUPLER 2CHAN T-OUT 8-SOIC-MOCD217R2M online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number MOCD217R2MCT-ND.
OPTOCOUPLER 2CHAN T-OUT 8-SOIC - MOCD207R2M
 Order OPTOCOUPLER 2CHAN T-OUT 8-SOIC-MOCD207R2M online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number MOCD207R2MDKR-ND.
OPTOCOUPLER 2CHAN T-OUT 8-SOIC - MOCD213R2M
 Order OPTOCOUPLER 2CHAN T-OUT 8-SOIC-MOCD213R2M online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number MOCD213R2MDKR-ND.
OPTOCOUPLER 2CHAN T-OUT 8-SOIC - MOCD217R2M
 Order OPTOCOUPLER 2CHAN T-OUT 8-SOIC-MOCD217R2M online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number MOCD217R2MDKR-ND.
OPTOCOUPLER 2CHAN T-OUT 8-SOIC - MOCD207R2M
 Order OPTOCOUPLER 2CHAN T-OUT 8-SOIC-MOCD207R2M online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MOCD207R2MTR-ND.
OPTOCOUPLER 2CHAN T-OUT 8-SOIC - MOCD213R2M
 Order OPTOCOUPLER 2CHAN T-OUT 8-SOIC-MOCD213R2M online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MOCD213R2MTR-ND.
OPTOCOUPLER 2CHAN T-OUT 8-SOIC - MOCD217R2M
 Order OPTOCOUPLER 2CHAN T-OUT 8-SOIC-MOCD217R2M online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MOCD217R2MTR-ND.
OPTOCOUPLER 2CHAN HS LOGIC 8-SMD - HCPL2631SD
 Order OPTOCOUPLER 2CHAN HS LOGIC 8-SMD-HCPL2631SD online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number HCPL2631SDCT-ND.
OPTOCOUPLER 2CHAN HS LOGIC 8-SMD - HCPL2631SD
 Order OPTOCOUPLER 2CHAN HS LOGIC 8-SMD-HCPL2631SD online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number HCPL2631SDDKR-ND.
OPTOCOUPLER TRANS-OUT 2CH 8-SOIC - MOCD207M
 Order OPTOCOUPLER TRANS-OUT 2CH 8-SOIC-MOCD207M online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MOCD207M-ND.