IC GATE NOR QUAD 2-INP 14-SOIC - MM74HC02MX - Integrated Circuits (ICs)

Digi-Key Part Number MM74HC02MXCT-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.27
0.2088
0.1469
0.1002
0.08016
0.06345
Extended Price
0.27
5.22
14.69
25.05
40.08
63.45
Manufacturer Part NumberMM74HC02MX
Product DescriptionIC GATE NOR QUAD 2-INP 14-SOIC
Quantity Available 2595
All prices are in GBP

IC GATE NOR QUAD 2-INP 14-SOIC - MM74HC02MX - Integrated Circuits (ICs) Details
Technical/Catalog InformationMM74HC02MX
VendorFairchild Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
Number of Circuits4 - Quad
Series74HC
Package / Case14-SOIC
Logic TypeNOR Gate
PackagingCut Tape (CT)
Mounting TypeSurface Mount
Number of Inputs2
Output Current High, Low5.2mA, 5.2mA
Supply Voltage2 V ~ 6 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MM74HC02MX
MM74HC02MX
MM74HC02MXCT ND
MM74HC02MXCTND
MM74HC02MXCT

Purchase IC GATE NOR QUAD 2-INP 14-SOIC - MM74HC02MX - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC GATE NOR QUAD 2-INP 14-SOIC - MM74HC02MX
Integrated Circuits (ICs)

IC GATE NOR QUAD 2-INP 14-SOIC - MM74HC02MX (MM74HC02MXCT-ND)

Related parts Integrated Circuits (ICs):
IC GATE NOR QUAD 2-INP 14-SOIC - MM74HC02MX
 Order IC GATE NOR QUAD 2-INP 14-SOIC-MM74HC02MX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC02MXTR-ND.
IC GATE NOR QUAD 2-INP 14-SOIC - MM74HC02MX
 Order IC GATE NOR QUAD 2-INP 14-SOIC-MM74HC02MX online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HC02MXCT-ND.
IC GATE NOR QUAD 2-INP 14-SOIC - MM74HC02MX
 Order IC GATE NOR QUAD 2-INP 14-SOIC-MM74HC02MX online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HC02MXDKR-ND.
IC GATE NOR QUAD 2-INPUT 14-SOIC - 74AC02SC
 Order IC GATE NOR QUAD 2-INPUT 14-SOIC-74AC02SC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC02SC-ND.
IC GATE NOR QUAD 2 INPUT 14-SOIC - 74ACT02SC
 Order IC GATE NOR QUAD 2 INPUT 14-SOIC-74ACT02SC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT02SC-ND.
IC GATE OR QUAD 2 INP 14-SOIC - DM74ALS32M
 Order IC GATE OR QUAD 2 INP 14-SOIC-DM74ALS32M online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS32M-ND.
IC GATE OR QUAD 2 INP 14-SOIC - 74VHC32M
 Order IC GATE OR QUAD 2 INP 14-SOIC-74VHC32M online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC32M-ND.
IC GATE NAND QUAD 2-INP 14-SOIC - MM74HCT00MX
 Order IC GATE NAND QUAD 2-INP 14-SOIC-MM74HCT00MX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT00MX-ND.
IC GATE NOR QUAD 2-INP 14-TSSOP - MM74HC02MTCX
 Order IC GATE NOR QUAD 2-INP 14-TSSOP-MM74HC02MTCX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC02MTCX-ND.
IC GATE NAND QUAD 2-INP 14-SOIC - MM74HCT00M
 Order IC GATE NAND QUAD 2-INP 14-SOIC-MM74HCT00M online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT00M-ND.
IC GATE NAND QUAD 2-INP 14-SOIC - MM74HC00MX
 Order IC GATE NAND QUAD 2-INP 14-SOIC-MM74HC00MX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC00MXTR-ND.
IC GATE AND QUAD 2-INP 14-SOIC - MM74HC08MX
 Order IC GATE AND QUAD 2-INP 14-SOIC-MM74HC08MX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC08MXTR-ND.
IC GATE NOR QUAD 2-INP 14-TSSOP - MM74HC02MTC
 Order IC GATE NOR QUAD 2-INP 14-TSSOP-MM74HC02MTC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC02MTC-ND.
IC GATE NOR QUAD 2-INP 14-SOP - MM74HC02SJ
 Order IC GATE NOR QUAD 2-INP 14-SOP-MM74HC02SJ online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC02SJ-ND.
IC GATE NOR QUAD 2-INP 14-SOP - MM74HC02SJX
 Order IC GATE NOR QUAD 2-INP 14-SOP-MM74HC02SJX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC02SJX-ND.