STANDOFF METRIC HEX M3 THD 5MM - 24390 - Hardware, Fasteners, Accessories

Digi-Key Part Number 24390K-ND
Price Break
10
100
500
1000
2500
Unit Price
0.423
0.3849
0.25514
0.1608
0.14936
Extended Price
4.23
38.49
127.57
160.80
373.40
Manufacturer Part Number24390
Product DescriptionSTANDOFF METRIC HEX M3 THD 5MM
Quantity Available 3010
All prices are in GBP

STANDOFF METRIC HEX M3 THD 5MM - 24390 - Hardware, Fasteners, Accessories Details
Technical/Catalog Information24390
VendorKeystone Electronics
CategoryHardware, Fasteners, Accessories
MaterialBrass - Nickel Plated
Thread/Screw/Hole Size*
Length0.197" (5mm)
TypeHex Threaded, Female/Female
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 24390
24390
24390K ND
24390KND
24390K

Purchase STANDOFF METRIC HEX M3 THD 5MM - 24390 - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of STANDOFF METRIC HEX M3 THD 5MM - 24390
Hardware, Fasteners, Accessories

STANDOFF METRIC HEX M3 THD 5MM - 24390 (24390K-ND)

Related parts Hardware, Fasteners, Accessories:
STANDOFF METRIC HEX M3 THD 5MM - 24390
 Order STANDOFF METRIC HEX M3 THD 5MM-24390 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 24390K-ND.
STANDOFF METRIC HEX M3 THD 10MM - 24393
 Order STANDOFF METRIC HEX M3 THD 10MM-24393 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 24393K-ND.
STANDOFF HEX M4 THR 5MM SS - 24490
 Order STANDOFF HEX M4 THR 5MM SS-24490 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 24490K-ND.
STANDOFF M/F HEX 4-40 NYL .500" - 4802
 Order STANDOFF M/F HEX 4-40 NYL .500"-4802 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4802K-ND.
STANDOFF HEX M2.5 THR 15MM ALUM - 24425
 Order STANDOFF HEX M2.5 THR 15MM ALUM-24425 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 24425K-ND.
STANDOF M/F HEX 6-32 1.375"L BRS - 1956
 Order STANDOF M/F HEX 6-32 1.375"L BRS-1956 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1956K-ND.
STANDOFF CERAMIC THREADED 4" - 7720
 Order STANDOFF CERAMIC THREADED 4"-7720 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7720K-ND.
STANDOFF HINGED F/F 4-40 THREAD - 330
 Order STANDOFF HINGED F/F 4-40 THREAD-330 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 330K-ND.
STANDOFF FORCE FIT # 4 SCREW - 4851
 Order STANDOFF FORCE FIT # 4 SCREW-4851 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4851K-ND.
STANDOFF SWAGE 2/56 THREAD .125" - 1589-2
 Order STANDOFF SWAGE 2/56 THREAD .125"-1589-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1589-2K-ND.
STANDOFF SWAGE 2/56 THREAD .250 - 1591-2
 Order STANDOFF SWAGE 2/56 THREAD .250-1591-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1591-2K-ND.
STAND OFF MALE/FEMALE HEX - NC145074A
 Order STAND OFF MALE/FEMALE HEX-NC145074A online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number NC145074A-ND.
HOLDER PC FUSE 5MM LOW PROFILE - 4527
 Order HOLDER PC FUSE 5MM LOW PROFILE-4527 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4527K-ND.
ANVIL STANDOFF BUSHING 4-40 THR - 1309
 Order ANVIL STANDOFF BUSHING 4-40 THR-1309 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1309K-ND.
ANVIL STANDOFF BUSHING 6-32 THR - 1325
 Order ANVIL STANDOFF BUSHING 6-32 THR-1325 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1325K-ND.