IC COUNTER SYNC PRESET BCD 16DIP - 74F162APC - Integrated Circuits (ICs)

Digi-Key Part Number 74F162APC-ND
Price Break
25500
Unit Price
0.891
Extended Price
22720.50
Manufacturer Part Number74F162APC
Product DescriptionIC COUNTER SYNC PRESET BCD 16DIP
Quantity Available 0
All prices are in GBP

IC COUNTER SYNC PRESET BCD 16DIP - 74F162APC - Integrated Circuits (ICs) Details
Technical/Catalog Information74F162APC
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
Logic TypeCounter, Decade
Trigger TypePositive Edge
Series74F
Voltage - Supply4.5 V ~ 5.5 V
Number of Bits per Element4
Number of Elements1
DirectionUp
Mounting TypeThrough Hole
Package / Case16-DIP
ResetSynchronous
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 74F162APC
74F162APC

Purchase IC COUNTER SYNC PRESET BCD 16DIP - 74F162APC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC COUNTER SYNC PRESET BCD 16DIP - 74F162APC
Integrated Circuits (ICs)

IC COUNTER SYNC PRESET BCD 16DIP - 74F162APC (74F162APC-ND)

Related parts Integrated Circuits (ICs):
IC COUNTER SYNC PRESET BCD 16DIP - 74F162APC
 Order IC COUNTER SYNC PRESET BCD 16DIP-74F162APC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F162APC-ND.
IC COUNTER/DIVIDER DECADE 16-DIP - CD4017BCN
 Order IC COUNTER/DIVIDER DECADE 16-DIP-CD4017BCN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4017BCN-ND.
IC COUNTER BIN RIP 14ST 16-DIP - CD4060BCN
 Order IC COUNTER BIN RIP 14ST 16-DIP-CD4060BCN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4060BCN-ND.
IC LATCH/DECODR/DRVR BCD-7 16DIP - CD4511BCN
 Order IC LATCH/DECODR/DRVR BCD-7 16DIP-CD4511BCN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4511BCN-ND.
IC COUNTER BINARY DECADE 14-DIP - DM74LS90N
 Order IC COUNTER BINARY DECADE 14-DIP-DM74LS90N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS90N-ND.
IC COUNTER BIN 14ST SMD 16-SOIC - CD4020BCM
 Order IC COUNTER BIN 14ST SMD 16-SOIC-CD4020BCM online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4020BCM-ND.
IC COUNTER BINARY UP/DOWN 16DIP - MC14516BCP
 Order IC COUNTER BINARY UP/DOWN 16DIP-MC14516BCP online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14516BCPOS-ND.
IC CONVERTER HEX LEVEL DWN 16DIP - MM74HC4050N
 Order IC CONVERTER HEX LEVEL DWN 16DIP-MM74HC4050N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4050N-ND.
IC COUNTER BINARY/DECADE 14-DIP - DM7490AN
 Order IC COUNTER BINARY/DECADE 14-DIP-DM7490AN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM7490AN-ND.
IC COUNTER DECADE 4BIT 14-DIP - MM74C90N
 Order IC COUNTER DECADE 4BIT 14-DIP-MM74C90N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C90N-ND.
IC COUNTER 4DIG 7SEG DRVR 16-DIP - MM74C925N
 Order IC COUNTER 4DIG 7SEG DRVR 16-DIP-MM74C925N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C925N-ND.
IC CONTROLLER PFC/PWM SW 16DIP - ML4800CP
 Order IC CONTROLLER PFC/PWM SW 16DIP-ML4800CP online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4800CP-ND.
IC CTRLR PFC/PWM VARIABLE 16DIP - ML4841CP
 Order IC CTRLR PFC/PWM VARIABLE 16DIP-ML4841CP online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4841CP-ND.
IC SYNC COUNTER PRESET HS 16DIP - CD74HCT163E
 Order IC SYNC COUNTER PRESET HS 16DIP-CD74HCT163E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12833-5-ND.
IC COUNTER/DIVIDER DECADE 16DIP - MC14017BCP
 Order IC COUNTER/DIVIDER DECADE 16DIP-MC14017BCP online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14017BCPOS-ND.