HOLDER BATT COIN CELL 23MM SMD - 1071 - Batteries

Digi-Key Part Number 1071K-ND
Price Break
1
10
100
500
1000
2500
Unit Price
1.46
1.346
1.2823
0.86
0.72499
0.67324
Extended Price
1.46
13.46
128.23
430.00
724.99
1683.10
Manufacturer Part Number1071
Product DescriptionHOLDER BATT COIN CELL 23MM SMD
Quantity Available 754
All prices are in GBP

HOLDER BATT COIN CELL 23MM SMD - 1071 - Batteries Details
Technical/Catalog Information1071
VendorKeystone Electronics
CategoryBatteries
Number of Cells1
Battery Cell SizeCoin 23mm
Termination StyleSurface Mount (SMD,SMT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1071
1071
1071K ND
1071KND
1071K

Purchase HOLDER BATT COIN CELL 23MM SMD - 1071 - Batteries
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HOLDER BATT COIN CELL 23MM SMD - 1071
Batteries

HOLDER BATT COIN CELL 23MM SMD - 1071 (1071K-ND)

Related parts Batteries :
HOLDER BATT COIN CELL 23MM SMD - 1071
 Order HOLDER BATT COIN CELL 23MM SMD-1071 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1071K-ND.
HOLDER BATT COIN CELL 23MM SMD - 1071TR
 Order HOLDER BATT COIN CELL 23MM SMD-1071TR online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1071KTR-ND.
HOLDER BATT COIN 2032 20MM SMD - 1060
 Order HOLDER BATT COIN 2032 20MM SMD-1060 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1060K-ND.
HOLDER BATT COIN 2032 20MM SMD - 1060TR
 Order HOLDER BATT COIN 2032 20MM SMD-1060TR online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1060KTR-ND.
HOLDER BATT COIN CELL 2032 LITH - 1059
 Order HOLDER BATT COIN CELL 2032 LITH-1059 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1059K-ND.
HOLDER BATT COIN CELL RETAIN LTH - 2996
 Order HOLDER BATT COIN CELL RETAIN LTH-2996 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2996-ND.
HOLDER BATT COIN CELL RETAIN LTH - 2997
 Order HOLDER BATT COIN CELL RETAIN LTH-2997 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2997-ND.
HOLDER BATT COIN 1-CELL 20MM SMD - 1061
 Order HOLDER BATT COIN 1-CELL 20MM SMD-1061 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1061K-ND.
HOLDER BATT COIN 1-CELL 20MM SMD - 1061TR
 Order HOLDER BATT COIN 1-CELL 20MM SMD-1061TR online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1061KTR-ND.
HOLDER BATT COIN 2-CELL 20MM SMD - 1062
 Order HOLDER BATT COIN 2-CELL 20MM SMD-1062 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1062K-ND.
HOLDER BATT COIN 2-CELL 20MM SMD - 1062TR
 Order HOLDER BATT COIN 2-CELL 20MM SMD-1062TR online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1062KTR-ND.
HOLDER BATT COIN 1-CELL 20MM - 106
 Order HOLDER BATT COIN 1-CELL 20MM-106 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 106K-ND.
HOLDER BATT COIN PC MNT 23MM - 107
 Order HOLDER BATT COIN PC MNT 23MM-107 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 107K-ND.
HOLDER BATTERY DUAL CELL 23MM - 1027
 Order HOLDER BATTERY DUAL CELL 23MM-1027 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1027K-ND.
HOLDER BATTERY COIN 12MM DIA SMD - 3000
 Order HOLDER BATTERY COIN 12MM DIA SMD-3000 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3000K-ND.