IC GATE OR QUAD 2-INPUT 14-DIP - 74AC32PC - Integrated Circuits (ICs)

Digi-Key Part Number 74AC32PC-ND
Price Break
1
25
100
250
500
1000
5000
10000
Unit Price
0.36
0.2712
0.2035
0.15012
0.12658
0.12026
0.11529
0.11303
Extended Price
0.36
6.78
20.35
37.53
63.29
120.26
576.45
1130.30
Manufacturer Part Number74AC32PC
Product DescriptionIC GATE OR QUAD 2-INPUT 14-DIP
Quantity Available 819
All prices are in GBP

IC GATE OR QUAD 2-INPUT 14-DIP - 74AC32PC - Integrated Circuits (ICs) Details
Technical/Catalog Information74AC32PC
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Circuits4 - Quad
Series74AC
Package / Case14-DIP
Logic TypeOR Gate
PackagingTube
Mounting TypeThrough Hole
Number of Inputs2
Output Current High, Low24mA, 24mA
Supply Voltage2 V ~ 6 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 74AC32PC
74AC32PC

Purchase IC GATE OR QUAD 2-INPUT 14-DIP - 74AC32PC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC GATE OR QUAD 2-INPUT 14-DIP - 74AC32PC
Integrated Circuits (ICs)

IC GATE OR QUAD 2-INPUT 14-DIP - 74AC32PC (74AC32PC-ND)

Related parts Integrated Circuits (ICs):
IC GATE OR QUAD 2-INPUT 14-DIP - 74AC32PC
 Order IC GATE OR QUAD 2-INPUT 14-DIP-74AC32PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC32PC-ND.
IC GATE NAND QUAD 2 INPUT 14-DIP - MM74C00N
 Order IC GATE NAND QUAD 2 INPUT 14-DIP-MM74C00N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C00N-ND.
IC GATE NOR QUAD 2 INPUT 14-DIP - MM74C02N
 Order IC GATE NOR QUAD 2 INPUT 14-DIP-MM74C02N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C02N-ND.
IC GATE AND QUAD 2 INPUT 14-DIP - MM74C08N
 Order IC GATE AND QUAD 2 INPUT 14-DIP-MM74C08N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C08N-ND.
IC GATE OR QUAD 2 INPUT 14-DIP - MM74C32N
 Order IC GATE OR QUAD 2 INPUT 14-DIP-MM74C32N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C32N-ND.
IC GATE AND QUAD 2 INPUT 14-DIP - DM74LS08N
 Order IC GATE AND QUAD 2 INPUT 14-DIP-DM74LS08N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS08N-ND.
IC GATE AND QUAD 2 INPUT 14-DIP - DM74LS09N
 Order IC GATE AND QUAD 2 INPUT 14-DIP-DM74LS09N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS09N-ND.
IC GATE OR QUAD 2 INPUT 14-DIP - DM74LS32N
 Order IC GATE OR QUAD 2 INPUT 14-DIP-DM74LS32N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS32N-ND.
IC GATE OR QUAD 2 INPUT 14-DIP - MM74HC32N
 Order IC GATE OR QUAD 2 INPUT 14-DIP-MM74HC32N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC32N-ND.
IC GATE OR QUAD 2 INPUT 14-DIP - DM74S32N
 Order IC GATE OR QUAD 2 INPUT 14-DIP-DM74S32N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74S32N-ND.
IC GATE NAND QUAD 2-INPUT 14-DIP - 74AC00PC
 Order IC GATE NAND QUAD 2-INPUT 14-DIP-74AC00PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC00PC-ND.
IC GATE NOR QUAD 2-INPUT 14-DIP - 74AC02PC
 Order IC GATE NOR QUAD 2-INPUT 14-DIP-74AC02PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC02PC-ND.
IC GATE AND QUAD 2-INPUT 14-DIP - 74AC08PC
 Order IC GATE AND QUAD 2-INPUT 14-DIP-74AC08PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC08PC-ND.
IC GATE AND QUAD 2 INPUT 14-DIP - 74F08PC
 Order IC GATE AND QUAD 2 INPUT 14-DIP-74F08PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F08PC-ND.
IC GATE OR QUAD 2-INPUT 14-DIP - 74F32PC
 Order IC GATE OR QUAD 2-INPUT 14-DIP-74F32PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F32PC-ND.