DESICCANT 1 TYVEKBAG 300PC PAIL - 1TYDES300 - Static Control, Clean Room Products

Digi-Key Part Number 1TYDES300-ND
Price Break
1
Unit Price
51.11
Extended Price
51.11
Manufacturer Part Number1TYDES300
Product DescriptionDESICCANT 1 TYVEKBAG 300PC PAIL
Quantity Available Non-Stock
All prices are in GBP

DESICCANT 1 TYVEKBAG 300PC PAIL - 1TYDES300 - Static Control, Clean Room Products Details
Technical/Catalog Information1TYDES300
Vendor3M
CategoryStatic Control, Clean Room Products
Cleaner, Treatment TypeDesiccant
Features*
Series-
ApplicationsAbsorb Moisture
Quantity300 (4" L x 3" W)
PackagingPail of Individual Packets
Lead Free StatusLead Not Applicable
RoHS StatusRoHS Not Applicable
Other Names 1TYDES300
1TYDES300

Purchase DESICCANT 1 TYVEKBAG 300PC PAIL - 1TYDES300 - Static Control, Clean Room Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DESICCANT 1 TYVEKBAG 300PC PAIL - 1TYDES300
Static Control, Clean Room Products

DESICCANT 1 TYVEKBAG 300PC PAIL - 1TYDES300 (1TYDES300-ND)

Related parts Static Control, Clean Room Products:
DESICCANT 1 TYVEKBAG 300PC PAIL - 1TYDES300
 Order DESICCANT 1 TYVEKBAG 300PC PAIL-1TYDES300 online from Digi-Key. Manufactured by 3M. Digi-Key part number 1TYDES300-ND.
DESICCANT 2 TYVEKBAG 150PC PAIL - 2TYDES150
 Order DESICCANT 2 TYVEKBAG 150PC PAIL-2TYDES150 online from Digi-Key. Manufactured by 3M. Digi-Key part number 2TYDES150-ND.
DESICCANT 1/3 TYVEKBAG 700/PAIL - 1/3TYDES700
 Order DESICCANT 1/3 TYVEKBAG 700/PAIL-1/3TYDES700 online from Digi-Key. Manufactured by 3M. Digi-Key part number 1/3TYDES700-ND.
DESICCANT 1/2 TYVEKBAG 550/PAIL - 1/2TYDES550
 Order DESICCANT 1/2 TYVEKBAG 550/PAIL-1/2TYDES550 online from Digi-Key. Manufactured by 3M. Digi-Key part number 1/2TYDES550-ND.
DESICCANT 1 UNIT PAIL OF 300PCS - 13852
 Order DESICCANT 1 UNIT PAIL OF 300PCS-13852 online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1065-ND.
DESICCANT PAK 1 UNIT 300 PAIL - 48881
 Order DESICCANT PAK 1 UNIT 300 PAIL-48881 online from Digi-Key. Manufactured by Desco. Digi-Key part number 48881-ND.
DESICCANT PAK 1/2 UNIT 550 PAIL - 48880
 Order DESICCANT PAK 1/2 UNIT 550 PAIL-48880 online from Digi-Key. Manufactured by Desco. Digi-Key part number 48880-ND.
TAPE CIRCUIT PLATING 1" - 1285 (1")
 Order TAPE CIRCUIT PLATING 1"-1285 (1") online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M12851-ND.
HOOK PRESS BACK 1" X 50YD BLACK - SJ-3526N (BLACK) 1"
 Order HOOK PRESS BACK 1" X 50YD BLACK-SJ-3526N (BLACK) 1" online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ352610B-50-ND.
LOOP PRESS BACK 1" X 50YD BLACK - SJ-3527N (BLACK) 1"
 Order LOOP PRESS BACK 1" X 50YD BLACK-SJ-3527N (BLACK) 1" online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ352710B-50-ND.
TAPE DOUBLE SIDED FOAM 1/8 X 1" - 4008-1"X36YD
 Order TAPE DOUBLE SIDED FOAM 1/8 X 1"-4008-1"X36YD online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M4008-ND.
LOOP PLAIN BACK 1" X 50YD BLACK - SJ-3401 (BLACK) 1"
 Order LOOP PLAIN BACK 1" X 50YD BLACK-SJ-3401 (BLACK) 1" online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340110B-50-ND.
LOOP PLAIN BACK 1" X 50YD WHITE - SJ-3401 (WHITE) 1"
 Order LOOP PLAIN BACK 1" X 50YD WHITE-SJ-3401 (WHITE) 1" online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340110W-50-ND.
TAPE DOUBLE SIDED FOAM 1/16 X 1" - 4026-1"X36YD
 Order TAPE DOUBLE SIDED FOAM 1/16 X 1"-4026-1"X36YD online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M4026-ND.
HOOK PLAIN BACK 1" X 50YD BLACK - SJ-3402 (BLACK) 1"
 Order HOOK PLAIN BACK 1" X 50YD BLACK-SJ-3402 (BLACK) 1" online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340210B-50-ND.