IC OP-AMP HISPD 25MHZ DUAL 8SOIC - LT1358IS8#TRPBF - Integrated Circuits (ICs)

Digi-Key Part Number LT1358IS8#TRPBF-ND
Price Break
2500
Unit Price
3.93875
Extended Price
9846.88
Manufacturer Part NumberLT1358IS8#TRPBF
Product DescriptionIC OP-AMP HISPD 25MHZ DUAL 8SOIC
Quantity Available Non-Stock
All prices are in GBP

IC OP-AMP HISPD 25MHZ DUAL 8SOIC - LT1358IS8#TRPBF - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT1358IS8#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits2 - Dual
Package / Case8-SOIC
Slew Rate600 V/µs
Gain Bandwidth Product25MHz
Current - Supply2.5mA
Current - Output/Channel30mA
Voltage - Supply, Single/Dual (±)±2.5 V ~ 15 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LT1358IS8#TRPBF
LT1358IS8#TRPBF

Purchase IC OP-AMP HISPD 25MHZ DUAL 8SOIC - LT1358IS8#TRPBF - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OP-AMP HISPD 25MHZ DUAL 8SOIC - LT1358IS8#TRPBF
Integrated Circuits (ICs)

IC OP-AMP HISPD 25MHZ DUAL 8SOIC - LT1358IS8#TRPBF (LT1358IS8#TRPBF-ND)

Related parts Integrated Circuits (ICs):
IC OP-AMP HISPD 25MHZ DUAL 8SOIC - LT1358IS8#TRPBF
 Order IC OP-AMP HISPD 25MHZ DUAL 8SOIC-LT1358IS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1358IS8#TRPBF-ND.
IC OP-AMP HISPD 25MHZ DUAL 8SOIC - LT1358CS8
 Order IC OP-AMP HISPD 25MHZ DUAL 8SOIC-LT1358CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1358CS8-ND.
IC OP-AMP HISPD 25MHZ DUAL 8SOIC - LT1358CS8#PBF
 Order IC OP-AMP HISPD 25MHZ DUAL 8SOIC-LT1358CS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1358CS8#PBF-ND.
IC OP-AMP HISPD 25MHZ DUAL 8SOIC - LT1358CS8#TRPBF
 Order IC OP-AMP HISPD 25MHZ DUAL 8SOIC-LT1358CS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1358CS8#TRPBF-ND.
IC OP-AMP HISPD 25MHZ DUAL 8SOIC - LT1358IS8#PBF
 Order IC OP-AMP HISPD 25MHZ DUAL 8SOIC-LT1358IS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1358IS8#PBF-ND.
IC OP-AMP HISPD 25MHZ SNGL 8SOIC - LT1357CS8
 Order IC OP-AMP HISPD 25MHZ SNGL 8SOIC-LT1357CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1357CS8-ND.
IC OP-AMP HISPD 70MHZ DUAL 8SOIC - LT1364CS8
 Order IC OP-AMP HISPD 70MHZ DUAL 8SOIC-LT1364CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1364CS8-ND.
IC OP-AMP HISPD 12MHZ DUAL 8SOIC - LT1355CS8
 Order IC OP-AMP HISPD 12MHZ DUAL 8SOIC-LT1355CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1355CS8-ND.
IC OP-AMP HISPD 12MHZ DUAL 8SOIC - LT1355CS8#PBF
 Order IC OP-AMP HISPD 12MHZ DUAL 8SOIC-LT1355CS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1355CS8#PBF-ND.
IC OP-AMP HISPD 70MHZ DUAL 8SOIC - LT1364CS8#PBF
 Order IC OP-AMP HISPD 70MHZ DUAL 8SOIC-LT1364CS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1364CS8#PBF-ND.
IC OP-AMP HISPD 25MHZ SNGL 8SOIC - LT1357CS8#PBF
 Order IC OP-AMP HISPD 25MHZ SNGL 8SOIC-LT1357CS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1357CS8#PBF-ND.
IC OP-AMP HISPD 12MHZ DUAL 8SOIC - LT1355CS8#TRPBF
 Order IC OP-AMP HISPD 12MHZ DUAL 8SOIC-LT1355CS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1355CS8#TRPBF-ND.
IC OP-AMP HISPD 70MHZ DUAL 8SOIC - LT1364CS8#TRPBF
 Order IC OP-AMP HISPD 70MHZ DUAL 8SOIC-LT1364CS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1364CS8#TRPBF-ND.
IC OP-AMP HISPD 25MHZ SNGL 8SOIC - LT1357CS8#TRPBF
 Order IC OP-AMP HISPD 25MHZ SNGL 8SOIC-LT1357CS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1357CS8#TRPBF-ND.
IC OP-AMP HI-SPEED DUAL 8SOIC - LT1208CS8
 Order IC OP-AMP HI-SPEED DUAL 8SOIC-LT1208CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1208CS8-ND.