CABLE .050 28POS 4" FLAT FLEX - 0.5MM-28-4-B - Cable, Wire

Digi-Key Part Number 0.5MM-28-4-B-ND
Price Break
4
Unit Price
17.9525
Extended Price
71.81
Manufacturer Part Number0.5MM-28-4-B
Product DescriptionCABLE .050 28POS 4" FLAT FLEX
Quantity Available Non-Stock
All prices are in GBP

CABLE .050 28POS 4" FLAT FLEX - 0.5MM-28-4-B - Cable, Wire Details
Technical/Catalog Information0.5MM-28-4-B
VendorParlex Corp.
CategoryCable, Wire
Pitch0.050" (1.30mm)
Number of Contacts28
Length4.00" (101.6mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0 5MM 28 4 B
05MM284B

Purchase CABLE .050 28POS 4" FLAT FLEX - 0.5MM-28-4-B - Cable, Wire
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE .050 28POS 4" FLAT FLEX - 0.5MM-28-4-B
Cable, Wire

CABLE .050 28POS 4" FLAT FLEX - 0.5MM-28-4-B (0.5MM-28-4-B-ND)

Related parts Cable, Wire :
CABLE .050 28POS 4" FLAT FLEX - 0.5MM-28-4-B
 Order CABLE .050 28POS 4" FLAT FLEX-0.5MM-28-4-B online from Digi-Key. Manufactured by Parlex Corp.. Digi-Key part number 0.5MM-28-4-B-ND.
CABLE 1MM PITCH 254MM FLAT FLEX - 100-9-254B
 Order CABLE 1MM PITCH 254MM FLAT FLEX-100-9-254B online from Digi-Key. Manufactured by Parlex Corp.. Digi-Key part number 100-9-254B-ND.
CABLE FLAT FLEX 10POS 1MM 4" - 21039-0251
 Order CABLE FLAT FLEX 10POS 1MM 4"-21039-0251 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM10028-ND.
CABLE FLAT FLEX 10 COND .050" - PSR1636-10
 Order CABLE FLAT FLEX 10 COND .050"-PSR1636-10 online from Digi-Key. Manufactured by Parlex Corp.. Digi-Key part number AE10-500-ND.
CABLE FLAT FLEX 4" .50MM 20 POS - 21020-0211
 Order CABLE FLAT FLEX 4" .50MM 20 POS-21020-0211 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM10210-ND.
CABLE FLAT FLEX 4" .50MM 40 POS - 21020-0431
 Order CABLE FLAT FLEX 4" .50MM 40 POS-21020-0431 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM10214-ND.
CABLE FLAT FLEX 12POS 0.5MM 6" - 050R12-152B
 Order CABLE FLAT FLEX 12POS 0.5MM 6"-050R12-152B online from Digi-Key. Manufactured by Parlex Corp.. Digi-Key part number HFF-12U-06-ND.
CABLE FLAT FLEX 2" .50MM 30 POS - 21020-0317
 Order CABLE FLAT FLEX 2" .50MM 30 POS-21020-0317 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM10204-ND.
CABLE FLAT FLEX 1.18" .5MM 6POS - 21020-0051
 Order CABLE FLAT FLEX 1.18" .5MM 6POS-21020-0051 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM14311-ND.
CABLE 14 COND 300FT FLAT GRAY - 3365/14 300SF
 Order CABLE 14 COND 300FT FLAT GRAY-3365/14 300SF online from Digi-Key. Manufactured by 3M. Digi-Key part number MC14G-300-ND.
CABLE 24 COND 300FT FLAT GRAY - 3365/24 300SF
 Order CABLE 24 COND 300FT FLAT GRAY-3365/24 300SF online from Digi-Key. Manufactured by 3M. Digi-Key part number MC24G-300-ND.
STRAIN RELIEF FLAT WIRE - SRB-F-4
 Order STRAIN RELIEF FLAT WIRE-SRB-F-4 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP462-ND.
CABLE 64 COND .05" FLAT GRY 100' - 3365/64 100SF
 Order CABLE 64 COND .05" FLAT GRY 100'-3365/64 100SF online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/64 100SF-ND.
CABLE INPUT 18INCH 4-20MA - CABLE 4-20MA
 Order CABLE INPUT 18INCH 4-20MA-CABLE 4-20MA online from Digi-Key. Manufactured by Onset Computer Corp. Digi-Key part number 341-1031-ND.
CABLE CLAMP C-TYPE FLAT SPLIT - CFCCS-8-01A
 Order CABLE CLAMP C-TYPE FLAT SPLIT-CFCCS-8-01A online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CFCCS-8-01A-ND.