IC REG LDO 250MA 12-DFN - LT3012EDE#TRPBF - Integrated Circuits (ICs)

Digi-Key Part Number LT3012EDE#TRPBF-ND
Price Break
2500
Unit Price
1.72101
Extended Price
4302.52
Manufacturer Part NumberLT3012EDE#TRPBF
Product DescriptionIC REG LDO 250MA 12-DFN
Quantity Available Non-Stock
All prices are in GBP

IC REG LDO 250MA 12-DFN - LT3012EDE#TRPBF - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT3012EDE#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current250mA
Voltage1.24 ~ 60V
Package / Case12-DFN
PackagingTape & Reel (TR)
Regulator TopologyPositive Adjustable
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LT3012EDE#TRPBF
LT3012EDE#TRPBF

Purchase IC REG LDO 250MA 12-DFN - LT3012EDE#TRPBF - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG LDO 250MA 12-DFN - LT3012EDE#TRPBF
Integrated Circuits (ICs)

IC REG LDO 250MA 12-DFN - LT3012EDE#TRPBF (LT3012EDE#TRPBF-ND)

Related parts Integrated Circuits (ICs):
IC REG LDO 250MA 12-DFN - LT3012EDE#TRPBF
 Order IC REG LDO 250MA 12-DFN-LT3012EDE#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3012EDE#TRPBF-ND.
IC REG 3.3V 500MA LDO LN 12-DFN - LT1763CDE-3.3#PBF
 Order IC REG 3.3V 500MA LDO LN 12-DFN-LT1763CDE-3.3#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1763CDE-3.3#PBF-ND.
IC REG 5V 500MA LDO LN 12-DFN - LT1763CDE-5#PBF
 Order IC REG 5V 500MA LDO LN 12-DFN-LT1763CDE-5#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1763CDE-5#PBF-ND.
IC REG LDO 5V 150MA 8-SOIC - LT1121ACS8-5
 Order IC REG LDO 5V 150MA 8-SOIC-LT1121ACS8-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121ACS8-5-ND.
IC REG LDO LIN 5V 50MA 8-MSOP - LT3010EMS8E-5
 Order IC REG LDO LIN 5V 50MA 8-MSOP-LT3010EMS8E-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3010EMS8E-5-ND.
IC REG LDO 3A ADJ SHUTDOWN 5DD - LT1529IQ
 Order IC REG LDO 3A ADJ SHUTDOWN 5DD-LT1529IQ online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1529IQ-ND.
IC REG LDO ADJ 100MA LV 8MSOP - LT3020EMS8
 Order IC REG LDO ADJ 100MA LV 8MSOP-LT3020EMS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3020EMS8-ND.
IC REG LDO ADJ-V 100MA SOT23-5 - LT1761ES5-SD#TRMPBF
 Order IC REG LDO ADJ-V 100MA SOT23-5-LT1761ES5-SD#TRMPBF online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1761ES5-SD#TRMPBFCT-ND.
IC REG LDO LOW NOISE 3A 3.3V DD5 - LT1764EQ-3.3#TRPBF
 Order IC REG LDO LOW NOISE 3A 3.3V DD5-LT1764EQ-3.3#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1764EQ-3.3#TRPBF-ND.
IC REG LDO 1.2V 500MA 8-SOIC - LT3021ES8-1.2#TRPBF
 Order IC REG LDO 1.2V 500MA 8-SOIC-LT3021ES8-1.2#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3021ES8-1.2#TRPBF-ND.
IC REG LDO 250MA 2.5V SOT23-5 - LP2992IM5-2.5
 Order IC REG LDO 250MA 2.5V SOT23-5-LP2992IM5-2.5 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2992IM5-2.5TR-ND.
IC REG LDO 5.0V 250MA SOT89 - TC55RP5002EMB713
 Order IC REG LDO 5.0V 250MA SOT89-TC55RP5002EMB713 online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC55RP5002EMB71TR-ND.
IC OVERVOLT PROT REG 12-DFN - LT4356CDE-1#PBF
 Order IC OVERVOLT PROT REG 12-DFN-LT4356CDE-1#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT4356CDE-1#PBF-ND.
IC OVERVOLT PROT REG 12-DFN - LT4356IDE-1#PBF
 Order IC OVERVOLT PROT REG 12-DFN-LT4356IDE-1#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT4356IDE-1#PBF-ND.
IC REG POSITIVE ADJUSTABLE TO220 - LT317AT
 Order IC REG POSITIVE ADJUSTABLE TO220-LT317AT online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT317AT-ND.