IC DC/DC CONV 200MA TSOT23-6 - LTC3531ES6-3.3#TRPBF - Integrated Circuits (ICs)

Digi-Key Part Number LTC3531ES6-3.3#TRPBF-ND
Price Break
2500
Unit Price
1.64406
Extended Price
4110.15
Manufacturer Part NumberLTC3531ES6-3.3#TRPBF
Product DescriptionIC DC/DC CONV 200MA TSOT23-6
Quantity Available Non-Stock
All prices are in GBP

IC DC/DC CONV 200MA TSOT23-6 - LTC3531ES6-3.3#TRPBF - Integrated Circuits (ICs) Details
Technical/Catalog InformationLTC3531ES6-3.3#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeSynchronous Buck-Boost Converter
Number of Outputs1 - Single
Voltage - Input1.8 ~ 5.5V
Voltage - Output3.3V
Current - Output200mA
Output Power-
Package / CaseTSOT-23-6
PackagingTape & Reel (TR)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC3531ES6 3 3#TRPBF
LTC3531ES633#TRPBF

Purchase IC DC/DC CONV 200MA TSOT23-6 - LTC3531ES6-3.3#TRPBF - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DC/DC CONV 200MA TSOT23-6 - LTC3531ES6-3.3#TRPBF
Integrated Circuits (ICs)

IC DC/DC CONV 200MA TSOT23-6 - LTC3531ES6-3.3#TRPBF (LTC3531ES6-3.3#TRPBF-ND)

Related parts Integrated Circuits (ICs):
IC DC/DC CONV 200MA TSOT23-6 - LTC3531ES6-3.3#TRPBF
 Order IC DC/DC CONV 200MA TSOT23-6-LTC3531ES6-3.3#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3531ES6-3.3#TRPBF-ND.
IC DC/DC CONV INVERTING TSOT23-5 - LT1931ES5#TRM
 Order IC DC/DC CONV INVERTING TSOT23-5-LT1931ES5#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1931ES5#TRMCT-ND.
IC DC/DC CONV 3.3V SC70-6 - LTC3525ESC6-3.3#TRMPBF
 Order IC DC/DC CONV 3.3V SC70-6-LTC3525ESC6-3.3#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3525ESC6-3.3#TRMPBFTR-ND.
IC DC/DC CONV 3V SC70-6 - LTC3525LESC6-3#TRPBF
 Order IC DC/DC CONV 3V SC70-6-LTC3525LESC6-3#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3525LESC6-3#TRPBF-ND.
IC DC/DC CONV 1.8A 10-DFN - LTC3568EDD#PBF
 Order IC DC/DC CONV 1.8A 10-DFN-LTC3568EDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3568EDD#PBF-ND.
IC BUCK-BOOST CONV 8-MSOP - TPS60241DGKR
 Order IC BUCK-BOOST CONV 8-MSOP-TPS60241DGKR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60241DGKR-ND.
IC BUCK-BOOST CONV ADJ 10-SON - TPS63000DRCRG4
 Order IC BUCK-BOOST CONV ADJ 10-SON-TPS63000DRCRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS63000DRCRG4-ND.
DC-DC CONVERTER 28V 504W 18A - PAF500F24-28
 Order DC-DC CONVERTER 28V 504W 18A-PAF500F24-28 online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1481-ND.
DC-DC CONVERTR 28VDC 602W 21.5A - PAF600F24-28
 Order DC-DC CONVERTR 28VDC 602W 21.5A-PAF600F24-28 online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1482-ND.
DC-DC CONVERTER 24VDC 600W 25A - PAF600F280-24/T
 Order DC-DC CONVERTER 24VDC 600W 25A-PAF600F280-24/T online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1484-ND.
DC-DC CONVTR 5V 20W 4.0A - PXD2024S05
 Order DC-DC CONVTR 5V 20W 4.0A-PXD2024S05 online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1516-ND.
DC-DC CONVERTERS 5V 20W 4.0A - PXE2024WS05
 Order DC-DC CONVERTERS 5V 20W 4.0A-PXE2024WS05 online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1527-ND.
DC-DC CONVERTERS 15V 20W 1.33A - PXE2024WS15
 Order DC-DC CONVERTERS 15V 20W 1.33A-PXE2024WS15 online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1529-ND.
DC-DC CONVERTERS 12V 20W 1.67A - PXE2048WS12
 Order DC-DC CONVERTERS 12V 20W 1.67A-PXE2048WS12 online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1534-ND.
DC-DC CONVERTERS 5V 30W 6.0A - PXE3048S05
 Order DC-DC CONVERTERS 5V 30W 6.0A-PXE3048S05 online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1550-ND.