IC OP AMP SINGLE R-R TSOT23-5 - LTC6240HS5#TRPBF

Digi-Key Part Number LTC6240HS5#TRPBF-ND
Price Break
2500
Unit Price
0.59466
Extended Price
1486.65
Manufacturer Part NumberLTC6240HS5#TRPBF
Product DescriptionIC OP AMP SINGLE R-R TSOT23-5
Quantity Available Non-Stock
All prices are in GBP

IC OP AMP SINGLE R-R TSOT23-5 - LTC6240HS5#TRPBF Details
Technical/Catalog InformationLTC6240HS5#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / CaseTSOT-23-5
Slew Rate10 V/µs
Gain Bandwidth Product18MHz
Current - Supply2.4mA
Current - Output/Channel30mA
Voltage - Supply, Single/Dual (±)2.8 V ~ 6 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC6240HS5#TRPBF
LTC6240HS5#TRPBF

Purchase IC OP AMP SINGLE R-R TSOT23-5 - LTC6240HS5#TRPBF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OP AMP SINGLE R-R TSOT23-5 - LTC6240HS5#TRPBF
IC OP AMP SINGLE R-R TSOT23-5 - LTC6240HS5#TRPBF

IC OP AMP SINGLE R-R TSOT23-5 - LTC6240HS5#TRPBF (LTC6240HS5#TRPBF-ND)

Related parts :
IC OP AMP SINGLE R-R TSOT23-5 - LTC6240HS5#TRPBF
 Order IC OP AMP SINGLE R-R TSOT23-5-LTC6240HS5#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6240HS5#TRPBF-ND.
IC OP AMP SINGLE R-R TSOT23-5 - LTC6240HVIS5#TRMPBF
 Order IC OP AMP SINGLE R-R TSOT23-5-LTC6240HVIS5#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6240HVIS5#TRMPBF-ND.
IC OP AMP SINGLE R-R TSOT23-5 - LTC6240HVCS5#TRMPBF
 Order IC OP AMP SINGLE R-R TSOT23-5-LTC6240HVCS5#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6240HVCS5#TRMPBF-ND.
IC OP AMP SINGLE R-R TSOT23-5 - LTC6240HVHS5#TRMPBF
 Order IC OP AMP SINGLE R-R TSOT23-5-LTC6240HVHS5#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6240HVHS5#TRMPBF-ND.
IC OP AMP SINGLE R-R TSOT23-5 - LTC6240CS5#TRMPBF
 Order IC OP AMP SINGLE R-R TSOT23-5-LTC6240CS5#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6240CS5#TRMPBF-ND.
IC OP AMP SINGLE R-R TSOT23-5 - LTC6240HS5#TRMPBF
 Order IC OP AMP SINGLE R-R TSOT23-5-LTC6240HS5#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6240HS5#TRMPBF-ND.
IC OP AMP SINGLE R-R TSOT23-5 - LTC6240IS5#TRMPBF
 Order IC OP AMP SINGLE R-R TSOT23-5-LTC6240IS5#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6240IS5#TRMPBF-ND.
IC OP AMP SINGLE R-R TSOT23-5 - LTC6240CS5#TRPBF
 Order IC OP AMP SINGLE R-R TSOT23-5-LTC6240CS5#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6240CS5#TRPBF-ND.
IC OP AMP SINGLE R-R TSOT23-5 - LTC6240HVCS5#TRPBF
 Order IC OP AMP SINGLE R-R TSOT23-5-LTC6240HVCS5#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6240HVCS5#TRPBF-ND.
IC OP AMP SINGLE R-R TSOT23-5 - LTC6240HVHS5#TRPBF
 Order IC OP AMP SINGLE R-R TSOT23-5-LTC6240HVHS5#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6240HVHS5#TRPBF-ND.
IC OP AMP SINGLE R-R TSOT23-5 - LTC6240IS5#TRPBF
 Order IC OP AMP SINGLE R-R TSOT23-5-LTC6240IS5#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6240IS5#TRPBF-ND.
IC OP AMP SINGLE R-R TSOT23-5 - LTC6240HVIS5#TRPBF
 Order IC OP AMP SINGLE R-R TSOT23-5-LTC6240HVIS5#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6240HVIS5#TRPBF-ND.
IC OP AMP PREC SGL 60MHZ SOT23-5 - LT6220IS5#TRM
 Order IC OP AMP PREC SGL 60MHZ SOT23-5-LT6220IS5#TRM online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6220IS5#TRM-ND.
IC OP AMP ZERO-DRIFT 7V SOT23-5 - LTC2050IS5#TRM
 Order IC OP AMP ZERO-DRIFT 7V SOT23-5-LTC2050IS5#TRM online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2050IS5#TRM-ND.
IC OP AMP ZERO-DRIFT 12V SOT23-5 - LTC2050HVHS5#TR
 Order IC OP AMP ZERO-DRIFT 12V SOT23-5-LTC2050HVHS5#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2050HVHS5#TR-ND.