POT JOYSTICK 10K OHM W/SWITCH - 252A103B60NB - Potentiometers, Variable Resistors

Digi-Key Part Number 252A103B60NB-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
4.02
3.732
3.6498
2.9238
2.3364
1.8678
1.4982
Extended Price
4.02
37.32
182.49
292.38
584.10
933.90
1498.20
Manufacturer Part Number252A103B60NB
Product DescriptionPOT JOYSTICK 10K OHM W/SWITCH
Quantity Available 0
All prices are in GBP

POT JOYSTICK 10K OHM W/SWITCH - 252A103B60NB - Potentiometers, Variable Resistors Details
Technical/Catalog Information252A103B60NB
VendorCTS Corporation Resistor/Electrocomponents
CategoryPotentiometers, Variable Resistors
Resistance In Ohms10.0K
Power (Watts)0.01W
Number of TurnsSingle
Package / CaseSquare - 0.815" L x 0.807" W x 0.480" H (20.70mm x 20.50mm x 12.19mm)
PackagingBulk
Adjustment TypeTop Adjustment
Tolerance±20%
Series252 Series with Switch
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 252A103B60NB
252A103B60NB

Purchase POT JOYSTICK 10K OHM W/SWITCH - 252A103B60NB - Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT JOYSTICK 10K OHM W/SWITCH - 252A103B60NB
Potentiometers, Variable Resistors

POT JOYSTICK 10K OHM W/SWITCH - 252A103B60NB (252A103B60NB-ND)

Related parts Potentiometers, Variable Resistors:
POT JOYSTICK 10K OHM W/SWITCH - 252A103B60NB
 Order POT JOYSTICK 10K OHM W/SWITCH-252A103B60NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A103B60NB-ND.
POT JOYSTICK 10K OHM - 252A103B60NA
 Order POT JOYSTICK 10K OHM-252A103B60NA online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A103B60NA-ND.
POT TRIMMER 10K OHM VERTICAL - 201XR103B
 Order POT TRIMMER 10K OHM VERTICAL-201XR103B online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 201XR103B-ND.
POT 10K OHM 1/8W CARB VERTICAL - 296UD103B1N
 Order POT 10K OHM 1/8W CARB VERTICAL-296UD103B1N online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2265-ND.
POT TRIM 5K OHM 10MM HORIZ BLUE - U262R502B
 Order POT TRIM 5K OHM 10MM HORIZ BLUE-U262R502B online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number U262R502B-ND.
POT 1 MEG OHM 1/8W CARB HORIZ - 296XD105B1N
 Order POT 1 MEG OHM 1/8W CARB HORIZ-296XD105B1N online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2260-ND.
POT SLIDE 5K OHM 1/4W 20MM VERT - 448XC2502BDN
 Order POT SLIDE 5K OHM 1/4W 20MM VERT-448XC2502BDN online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2301-ND.
POT SLIDE 500K OHM 1/4W 20MM VRT - 448XC2504BDN
 Order POT SLIDE 500K OHM 1/4W 20MM VRT-448XC2504BDN online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2307-ND.
POT 1 MEG OHM 2W CERMET - 550T232R105B11
 Order POT 1 MEG OHM 2W CERMET-550T232R105B11 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2360-ND.
RES ARRAY 10K OHM 10TRM BUSS SMD - 745C101103JTR
 Order RES ARRAY 10K OHM 10TRM BUSS SMD-745C101103JTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 745C101103JCT-ND.
RES ARRAY 10K OHM 10TRM BUSS SMD - 746X101103J
 Order RES ARRAY 10K OHM 10TRM BUSS SMD-746X101103J online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 746X101103JCT-ND.
RES NET 9RES 10K OHM 10PIN - 770101103P
 Order RES NET 9RES 10K OHM 10PIN-770101103P online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-101-R10KP-ND.
RES NET 7RES 10K OHM 8PIN - 77081103P
 Order RES NET 7RES 10K OHM 8PIN-77081103P online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-81-R10KP-ND.
RES ARRAY 10K OHM 10TRM BUSS SMD - 745C101103JPTR
 Order RES ARRAY 10K OHM 10TRM BUSS SMD-745C101103JPTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 745C101103JPTR-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - 741C083103JP
 Order RES ARRAY 10K OHM 8TERM 4RES SMD-741C083103JP online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083103JPTR-ND.