POT JOYSTICK 10K OHM - 252A103B60NA - Potentiometers, Variable Resistors

Digi-Key Part Number 252A103B60NA-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
3.79
3.518
3.4188
2.739
2.1912
1.749
1.3992
Extended Price
3.79
35.18
170.94
273.90
547.80
874.50
1399.20
Manufacturer Part Number252A103B60NA
Product DescriptionPOT JOYSTICK 10K OHM
Quantity Available 0
All prices are in GBP

POT JOYSTICK 10K OHM - 252A103B60NA - Potentiometers, Variable Resistors Details
Technical/Catalog Information252A103B60NA
VendorCTS Corporation Resistor/Electrocomponents
CategoryPotentiometers, Variable Resistors
Resistance In Ohms10.0K
Power (Watts)0.01W
Number of TurnsSingle
Package / CaseSquare - 0.815" L x 0.807" W x 0.480" H (20.70mm x 20.50mm x 12.19mm)
PackagingBulk
Adjustment TypeTop Adjustment
Tolerance±20%
Series252
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 252A103B60NA
252A103B60NA

Purchase POT JOYSTICK 10K OHM - 252A103B60NA - Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT JOYSTICK 10K OHM - 252A103B60NA
Potentiometers, Variable Resistors

POT JOYSTICK 10K OHM - 252A103B60NA (252A103B60NA-ND)

Related parts Potentiometers, Variable Resistors:
POT JOYSTICK 10K OHM - 252A103B60NA
 Order POT JOYSTICK 10K OHM-252A103B60NA online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A103B60NA-ND.
POT JOYSTICK 10K OHM W/SWITCH - 252A103B60NB
 Order POT JOYSTICK 10K OHM W/SWITCH-252A103B60NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A103B60NB-ND.
POT TRIMMER 10K OHM VERTICAL - 201XR103B
 Order POT TRIMMER 10K OHM VERTICAL-201XR103B online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 201XR103B-ND.
POT 10K OHM 1/8W CARB VERTICAL - 296UD103B1N
 Order POT 10K OHM 1/8W CARB VERTICAL-296UD103B1N online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2265-ND.
POT TRIM 5K OHM 10MM HORIZ BLUE - U262R502B
 Order POT TRIM 5K OHM 10MM HORIZ BLUE-U262R502B online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number U262R502B-ND.
POT 1 MEG OHM 1/8W CARB HORIZ - 296XD105B1N
 Order POT 1 MEG OHM 1/8W CARB HORIZ-296XD105B1N online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2260-ND.
POT SLIDE 5K OHM 1/4W 20MM VERT - 448XC2502BDN
 Order POT SLIDE 5K OHM 1/4W 20MM VERT-448XC2502BDN online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2301-ND.
POT SLIDE 500K OHM 1/4W 20MM VRT - 448XC2504BDN
 Order POT SLIDE 500K OHM 1/4W 20MM VRT-448XC2504BDN online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2307-ND.
POT 1 MEG OHM 2W CERMET - 550T232R105B11
 Order POT 1 MEG OHM 2W CERMET-550T232R105B11 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2360-ND.
RES ARRAY 10K OHM 10TRM BUSS SMD - 745C101103JTR
 Order RES ARRAY 10K OHM 10TRM BUSS SMD-745C101103JTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 745C101103JCT-ND.
RES ARRAY 10K OHM 10TRM BUSS SMD - 746X101103J
 Order RES ARRAY 10K OHM 10TRM BUSS SMD-746X101103J online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 746X101103JCT-ND.
RES NET 9RES 10K OHM 10PIN - 770101103P
 Order RES NET 9RES 10K OHM 10PIN-770101103P online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-101-R10KP-ND.
RES NET 7RES 10K OHM 8PIN - 77081103P
 Order RES NET 7RES 10K OHM 8PIN-77081103P online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-81-R10KP-ND.
RES ARRAY 10K OHM 10TRM BUSS SMD - 745C101103JPTR
 Order RES ARRAY 10K OHM 10TRM BUSS SMD-745C101103JPTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 745C101103JPTR-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - 741C083103JP
 Order RES ARRAY 10K OHM 8TERM 4RES SMD-741C083103JP online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083103JPTR-ND.