IC DC/DC CONV 3V SC70-6 - LTC3525ESC6-3.0#TRPBF - Integrated Circuits (ICs)

Digi-Key Part Number LTC3525ESC6-3.0#TRPBF-ND
Price Break
2500
Unit Price
1.48315
Extended Price
3707.88
Manufacturer Part NumberLTC3525ESC6-3.0#TRPBF
Product DescriptionIC DC/DC CONV 3V SC70-6
Quantity Available Non-Stock
All prices are in GBP

IC DC/DC CONV 3V SC70-6 - LTC3525ESC6-3.0#TRPBF - Integrated Circuits (ICs) Details
Technical/Catalog InformationLTC3525ESC6-3.0#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeSynchronous Boost
Number of Outputs1 - Single
Voltage - InputAdj down to 1V
Voltage - Output3V
Current - Output400mA
Output Power-
Package / CaseSC-70-6
PackagingTape & Reel (TR)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC3525ESC6 3 0#TRPBF
LTC3525ESC630#TRPBF

Purchase IC DC/DC CONV 3V SC70-6 - LTC3525ESC6-3.0#TRPBF - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DC/DC CONV 3V SC70-6 - LTC3525ESC6-3.0#TRPBF
Integrated Circuits (ICs)

IC DC/DC CONV 3V SC70-6 - LTC3525ESC6-3.0#TRPBF (LTC3525ESC6-3.0#TRPBF-ND)

Related parts Integrated Circuits (ICs):
IC DC/DC CONV 3V SC70-6 - LTC3525ESC6-3.0#TRPBF
 Order IC DC/DC CONV 3V SC70-6-LTC3525ESC6-3.0#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3525ESC6-3.0#TRPBF-ND.
IC DC/DC CONV 3V SC70-6 - LTC3525ESC6-3.0#TRMPBF
 Order IC DC/DC CONV 3V SC70-6-LTC3525ESC6-3.0#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3525ESC6-3.0#TRMPBF-ND.
IC DC/DC CONV 3.3V SC70-6 - LTC3525ESC6-3.3#TRMPBF
 Order IC DC/DC CONV 3.3V SC70-6-LTC3525ESC6-3.3#TRMPBF online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC3525ESC6-3.3#TRMPBFCT-ND.
IC DC/DC CONV 5V SC70-6 - LTC3525ESC6-5#TRMPBF
 Order IC DC/DC CONV 5V SC70-6-LTC3525ESC6-5#TRMPBF online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC3525ESC6-5#TRMPBFCT-ND.
IC DC/DC CONV 5V SC70-6 - LTC3525ESC6-5#TRMPBF
 Order IC DC/DC CONV 5V SC70-6-LTC3525ESC6-5#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3525ESC6-5#TRMPBFTR-ND.
IC DC/DC CONV 3.3V SC70-6 - LTC3525ESC6-3.3#TRMPBF
 Order IC DC/DC CONV 3.3V SC70-6-LTC3525ESC6-3.3#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3525ESC6-3.3#TRMPBFTR-ND.
IC DC/DC CONV 3.3V SC70-6 - LTC3525ESC6-3.3#TRMPBF
 Order IC DC/DC CONV 3.3V SC70-6-LTC3525ESC6-3.3#TRMPBF online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC3525ESC6-3.3#TRMPBFDKR-ND.
IC DC/DC CONV 5V SC70-6 - LTC3525ESC6-5#TRMPBF
 Order IC DC/DC CONV 5V SC70-6-LTC3525ESC6-5#TRMPBF online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC3525ESC6-5#TRMPBFDKR-ND.
IC DC/DC CONV 3V SC70-6 - LTC3525LESC6-3#TRMPBF
 Order IC DC/DC CONV 3V SC70-6-LTC3525LESC6-3#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3525LESC6-3#TRMPBF-ND.
IC DC/DC CONV 5V SC70-6 - LTC3525ESC6-5#TRPBF
 Order IC DC/DC CONV 5V SC70-6-LTC3525ESC6-5#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3525ESC6-5#TRPBF-ND.
IC DC/DC CONV 3.3V SC70-6 - LTC3525ESC6-3.3#TRPBF
 Order IC DC/DC CONV 3.3V SC70-6-LTC3525ESC6-3.3#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3525ESC6-3.3#TRPBF-ND.
IC DC/DC CONV 3V SC70-6 - LTC3525LESC6-3#TRPBF
 Order IC DC/DC CONV 3V SC70-6-LTC3525LESC6-3#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3525LESC6-3#TRPBF-ND.
IC DC/DC CONV 3.3V SC70-6 - LTC3525DESC6-3.3#TRMPBF
 Order IC DC/DC CONV 3.3V SC70-6-LTC3525DESC6-3.3#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3525DESC6-3.3#TRMPBF-ND.
IC DC-DC CONV 1.2V SC70-6 - MAX8640YEXT12+T
 Order IC DC-DC CONV 1.2V SC70-6-MAX8640YEXT12+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8640YEXT12+T-ND.
IC DC-DC CONV 1.3V SC70-6 - MAX8640YEXT13+T
 Order IC DC-DC CONV 1.3V SC70-6-MAX8640YEXT13+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8640YEXT13+T-ND.