IC DRIVER LED RGB 12-DFN - LTC3212EDDB#TRPBF - Integrated Circuits (ICs)

Digi-Key Part Number LTC3212EDDB#TRPBF-ND
Price Break
2500
Unit Price
1.07039
Extended Price
2675.97
Manufacturer Part NumberLTC3212EDDB#TRPBF
Product DescriptionIC DRIVER LED RGB 12-DFN
Quantity Available Non-Stock
All prices are in GBP

IC DRIVER LED RGB 12-DFN - LTC3212EDDB#TRPBF - Integrated Circuits (ICs) Details
Technical/Catalog InformationLTC3212EDDB#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Package / Case12-DFN
PackagingTape & Reel (TR)
Current - Output/Channel25mA
Number of Outputs3
TypeRGB LED Driver
Voltage - Supply2.7 V ~ 5.5 V
Voltage - Output5.1V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC3212EDDB#TRPBF
LTC3212EDDB#TRPBF

Purchase IC DRIVER LED RGB 12-DFN - LTC3212EDDB#TRPBF - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DRIVER LED RGB 12-DFN - LTC3212EDDB#TRPBF
Integrated Circuits (ICs)

IC DRIVER LED RGB 12-DFN - LTC3212EDDB#TRPBF (LTC3212EDDB#TRPBF-ND)

Related parts Integrated Circuits (ICs):
IC DRIVER LED RGB 12-DFN - LTC3212EDDB#TRPBF
 Order IC DRIVER LED RGB 12-DFN-LTC3212EDDB#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3212EDDB#TRPBF-ND.
IC DRIVER LED RGB 12-DFN - LTC3212EDDB#TRMPBF
 Order IC DRIVER LED RGB 12-DFN-LTC3212EDDB#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3212EDDB#TRMPBF-ND.
IC DRIVER LED 1A 10-DFN - LTC3454EDD#PBF
 Order IC DRIVER LED 1A 10-DFN-LTC3454EDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3454EDD#PBF-ND.
IC DRIVER LED 350MA 8-DFN - LTC3490EDD#PBF
 Order IC DRIVER LED 350MA 8-DFN-LTC3490EDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3490EDD#PBF-ND.
IC DRIVER LED 350MA 8-DFN - LTC3490EDD#TRPBF
 Order IC DRIVER LED 350MA 8-DFN-LTC3490EDD#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3490EDD#TRPBF-ND.
IC DRIVER LED 1A 10-DFN - LTC3454EDD#TRPBF
 Order IC DRIVER LED 1A 10-DFN-LTC3454EDD#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3454EDD#TRPBF-ND.
IC DRIVER LED 48V 6-DFN - LT3590EDC#TRMPBF
 Order IC DRIVER LED 48V 6-DFN-LT3590EDC#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3590EDC#TRMPBF-ND.
IC DRIVER LED 48V 6-DFN - LT3590EDC#TRPBF
 Order IC DRIVER LED 48V 6-DFN-LT3590EDC#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3590EDC#TRPBF-ND.
IC TXRX RS485/RS422 12-DFN - LTC2855CDE#PBF
 Order IC TXRX RS485/RS422 12-DFN-LTC2855CDE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2855CDE#PBF-ND.
IC TXRX RS485 20MBPS 12-DFN - LTC2861CDE#PBF
 Order IC TXRX RS485 20MBPS 12-DFN-LTC2861CDE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2861CDE#PBF-ND.
IC TXRX RS485 20MBPS 12-DFN - LTC2861IDE#PBF
 Order IC TXRX RS485 20MBPS 12-DFN-LTC2861IDE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2861IDE#PBF-ND.
IC TXRX RS485/RS422 12-DFN - LTC2855IDE#PBF
 Order IC TXRX RS485/RS422 12-DFN-LTC2855IDE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2855IDE#PBF-ND.
IC TXRX RS485/RS422 12-DFN - LTC2855IDE#TRPBF
 Order IC TXRX RS485/RS422 12-DFN-LTC2855IDE#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2855IDE#TRPBF-ND.
IC TXRX RS485/RS422 12-DFN - LTC2855CDE#TRPBF
 Order IC TXRX RS485/RS422 12-DFN-LTC2855CDE#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2855CDE#TRPBF-ND.
IC TXRX RS485 20MBPS 12-DFN - LTC2861CDE#TRPBF
 Order IC TXRX RS485 20MBPS 12-DFN-LTC2861CDE#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2861CDE#TRPBF-ND.