IC OP AMP SINGLE R-R 8-SOIC - LTC6240HVCS8#TRPBF - Integrated Circuits (ICs)

Digi-Key Part Number LTC6240HVCS8#TRPBF-ND
Price Break
2500
Unit Price
1.30126
Extended Price
3253.15
Manufacturer Part NumberLTC6240HVCS8#TRPBF
Product DescriptionIC OP AMP SINGLE R-R 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC OP AMP SINGLE R-R 8-SOIC - LTC6240HVCS8#TRPBF - Integrated Circuits (ICs) Details
Technical/Catalog InformationLTC6240HVCS8#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-SOIC
Slew Rate10 V/µs
Gain Bandwidth Product18MHz
Current - Supply2.4mA
Current - Output/Channel30mA
Voltage - Supply, Single/Dual (±)2.8 V ~ 11 V, &plusmn:1.4 V ~ 5.5 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC6240HVCS8#TRPBF
LTC6240HVCS8#TRPBF

Purchase IC OP AMP SINGLE R-R 8-SOIC - LTC6240HVCS8#TRPBF - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OP AMP SINGLE R-R 8-SOIC - LTC6240HVCS8#TRPBF
Integrated Circuits (ICs)

IC OP AMP SINGLE R-R 8-SOIC - LTC6240HVCS8#TRPBF (LTC6240HVCS8#TRPBF-ND)

Related parts Integrated Circuits (ICs):
IC OP AMP SINGLE R-R 8-SOIC - LTC6240HVCS8#TRPBF
 Order IC OP AMP SINGLE R-R 8-SOIC-LTC6240HVCS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6240HVCS8#TRPBF-ND.
IC OP AMP SINGLE R-R 8-SOIC - LTC6240HS8#TRPBF
 Order IC OP AMP SINGLE R-R 8-SOIC-LTC6240HS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6240HS8#TRPBF-ND.
IC OP AMP SINGLE R-R 8-SOIC - LTC6240CS8#TRPBF
 Order IC OP AMP SINGLE R-R 8-SOIC-LTC6240CS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6240CS8#TRPBF-ND.
IC OP AMP SINGLE R-R 8-SOIC - LTC6240HVHS8#TRPBF
 Order IC OP AMP SINGLE R-R 8-SOIC-LTC6240HVHS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6240HVHS8#TRPBF-ND.
IC OP AMP SINGLE R-R 8-SOIC - LTC6240HVIS8#TRPBF
 Order IC OP AMP SINGLE R-R 8-SOIC-LTC6240HVIS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6240HVIS8#TRPBF-ND.
IC OP AMP SINGLE R-R 8-SOIC - LTC6240IS8#TRPBF
 Order IC OP AMP SINGLE R-R 8-SOIC-LTC6240IS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6240IS8#TRPBF-ND.
IC OP-AMP 150MHZ 250V/US 8-SOIC - LT1221CS8
 Order IC OP-AMP 150MHZ 250V/US 8-SOIC-LT1221CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1221CS8-ND.
IC OP-AMP 500MHZ 200V/US 8-SOIC - LT1222CS8
 Order IC OP-AMP 500MHZ 200V/US 8-SOIC-LT1222CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1222CS8-ND.
IC OP-AMP 45MHZ 250V/US 8-SOIC - LT1220CS8
 Order IC OP-AMP 45MHZ 250V/US 8-SOIC-LT1220CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1220CS8-ND.
IC OP-AMP LOW NOISE SNGL 8-SOIC - LT1128CS8
 Order IC OP-AMP LOW NOISE SNGL 8-SOIC-LT1128CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1128CS8-ND.
IC OP-AMP LOW NOISE DUAL 8-SOIC - LT1124CS8
 Order IC OP-AMP LOW NOISE DUAL 8-SOIC-LT1124CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1124CS8-ND.
IC OP-AMP LOW NOISE SNGL 8-SOIC - LT1028CS8
 Order IC OP-AMP LOW NOISE SNGL 8-SOIC-LT1028CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1028CS8-ND.
IC OP-AMP JFET INPUT DUAL 8-SOIC - LT1462ACS8
 Order IC OP-AMP JFET INPUT DUAL 8-SOIC-LT1462ACS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1462ACS8-ND.
IC OP-AMP JFET INPUT DUAL 8-SOIC - LT1464ACS8
 Order IC OP-AMP JFET INPUT DUAL 8-SOIC-LT1464ACS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1464ACS8-ND.
IC OP-AMP LOW POWER DUAL 8-SOIC - LT1492CS8
 Order IC OP-AMP LOW POWER DUAL 8-SOIC-LT1492CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1492CS8-ND.