IC DC/DC CONV 2.5V 6-DFN - LTC3240EDC-2.5#TRPBF

Digi-Key Part Number LTC3240EDC-2.5#TRPBF-ND
Price Break
2500
Unit Price
1.35723
Extended Price
3393.07
Manufacturer Part NumberLTC3240EDC-2.5#TRPBF
Product DescriptionIC DC/DC CONV 2.5V 6-DFN
Quantity Available Non-Stock
All prices are in GBP

IC DC/DC CONV 2.5V 6-DFN - LTC3240EDC-2.5#TRPBF Details
Technical/Catalog InformationLTC3240EDC-2.5#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs1 - Single
Voltage - Input1.8 ~ 5.5V
Voltage - Output2.5V
Current - Output150mA
Output Power-
Package / Case6-DFN
PackagingTape & Reel (TR)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC3240EDC 2 5#TRPBF
LTC3240EDC25#TRPBF

Purchase IC DC/DC CONV 2.5V 6-DFN - LTC3240EDC-2.5#TRPBF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DC/DC CONV 2.5V 6-DFN - LTC3240EDC-2.5#TRPBF
IC DC/DC CONV 2.5V 6-DFN - LTC3240EDC-2.5#TRPBF

IC DC/DC CONV 2.5V 6-DFN - LTC3240EDC-2.5#TRPBF (LTC3240EDC-2.5#TRPBF-ND)

Related parts :
IC DC/DC CONV 2.5V 6-DFN - LTC3240EDC-2.5#TRPBF
 Order IC DC/DC CONV 2.5V 6-DFN-LTC3240EDC-2.5#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3240EDC-2.5#TRPBF-ND.
IC DC/DC CONV 2.5V 6-DFN - LTC3240EDC-2.5#TRMPBF
 Order IC DC/DC CONV 2.5V 6-DFN-LTC3240EDC-2.5#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3240EDC-2.5#TRMPBF-ND.
IC DC/DC CONV 3.3V 6-DFN - LTC3240EDC-3.3#TRMPBF
 Order IC DC/DC CONV 3.3V 6-DFN-LTC3240EDC-3.3#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3240EDC-3.3#TRMPBF-ND.
IC DC/DC CONV 3.3V 6-DFN - LTC3240EDC-3.3#TRPBF
 Order IC DC/DC CONV 3.3V 6-DFN-LTC3240EDC-3.3#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3240EDC-3.3#TRPBF-ND.
IC DC/DC CONV 500MA 6-DFN - LTC3542EDC#TRMPBF
 Order IC DC/DC CONV 500MA 6-DFN-LTC3542EDC#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3542EDC#TRMPBF-ND.
IC DC/DC CONV 500MA 6-DFN - LTC3526BEDC#TRMPBF
 Order IC DC/DC CONV 500MA 6-DFN-LTC3526BEDC#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3526BEDC#TRMPBF-ND.
IC DC/DC CONV 500MA 6-DFN - LTC3526BEDC-2#TRMPBF
 Order IC DC/DC CONV 500MA 6-DFN-LTC3526BEDC-2#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3526BEDC-2#TRMPBF-ND.
IC DC/DC CONV 500MA 6-DFN - LTC3526EDC#TRMPBF
 Order IC DC/DC CONV 500MA 6-DFN-LTC3526EDC#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3526EDC#TRMPBF-ND.
IC DC/DC CONV 500MA 6-DFN - LTC3526EDC-2#TRMPBF
 Order IC DC/DC CONV 500MA 6-DFN-LTC3526EDC-2#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3526EDC-2#TRMPBF-ND.
IC DC/DC CONV 500MA 6-DFN - LTC3526LEDC#TRMPBF
 Order IC DC/DC CONV 500MA 6-DFN-LTC3526LEDC#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3526LEDC#TRMPBF-ND.
IC DC/DC CONV 500MA 6-DFN - LTC3427EDC#TRMPBF
 Order IC DC/DC CONV 500MA 6-DFN-LTC3427EDC#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3427EDC#TRMPBF-ND.
IC DC/DC CONV 500MA 6-DFN - LTC3563EDC#TRMPBF
 Order IC DC/DC CONV 500MA 6-DFN-LTC3563EDC#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3563EDC#TRMPBF-ND.
IC DC/DC CONV 500MA 6-DFN - LTC3526EDC#TRPBF
 Order IC DC/DC CONV 500MA 6-DFN-LTC3526EDC#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3526EDC#TRPBF-ND.
IC DC/DC CONV 500MA 6-DFN - LTC3526LEDC#TRPBF
 Order IC DC/DC CONV 500MA 6-DFN-LTC3526LEDC#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3526LEDC#TRPBF-ND.
IC DC/DC CONV 500MA 6-DFN - LTC3526EDC-2#TRPBF
 Order IC DC/DC CONV 500MA 6-DFN-LTC3526EDC-2#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3526EDC-2#TRPBF-ND.