IC CHARGE PUMP REG 6-DFN - LTC3221EDC-3.3#TRPBF - Integrated Circuits (ICs)

Digi-Key Part Number LTC3221EDC-3.3#TRPBF-ND
Price Break
2500
Unit Price
1.31525
Extended Price
3288.12
Manufacturer Part NumberLTC3221EDC-3.3#TRPBF
Product DescriptionIC CHARGE PUMP REG 6-DFN
Quantity Available Non-Stock
All prices are in GBP

IC CHARGE PUMP REG 6-DFN - LTC3221EDC-3.3#TRPBF - Integrated Circuits (ICs) Details
Technical/Catalog InformationLTC3221EDC-3.3#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeBoost
Number of Outputs1 - Single
Voltage - Input1.8 ~ 4.4V
Voltage - Output3.3V
Current - Output60mA
Output Power-
Package / Case6-DFN
PackagingTape & Reel (TR)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC3221EDC 3 3#TRPBF
LTC3221EDC33#TRPBF

Purchase IC CHARGE PUMP REG 6-DFN - LTC3221EDC-3.3#TRPBF - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CHARGE PUMP REG 6-DFN - LTC3221EDC-3.3#TRPBF
Integrated Circuits (ICs)

IC CHARGE PUMP REG 6-DFN - LTC3221EDC-3.3#TRPBF (LTC3221EDC-3.3#TRPBF-ND)

Related parts Integrated Circuits (ICs):
IC CHARGE PUMP REG 6-DFN - LTC3221EDC-3.3#TRPBF
 Order IC CHARGE PUMP REG 6-DFN-LTC3221EDC-3.3#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3221EDC-3.3#TRPBF-ND.
IC CHARGE PUMP REG 6-DFN - LTC3221EDC-5#TRMPBF
 Order IC CHARGE PUMP REG 6-DFN-LTC3221EDC-5#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3221EDC-5#TRMPBF-ND.
IC CHARGE PUMP REG 6-DFN - LTC3221EDC-3.3#TRMPBF
 Order IC CHARGE PUMP REG 6-DFN-LTC3221EDC-3.3#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3221EDC-3.3#TRMPBF-ND.
IC CHARGE PUMP REG 6-DFN - LTC3221EDC-5#TRPBF
 Order IC CHARGE PUMP REG 6-DFN-LTC3221EDC-5#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3221EDC-5#TRPBF-ND.
IC CHARGE PUMP REG 6-DFN - LTC3221EDC#TRMPBF
 Order IC CHARGE PUMP REG 6-DFN-LTC3221EDC#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3221EDC#TRMPBF-ND.
IC CHARGE PUMP REG 6-DFN - LTC3221EDC#TRPBF
 Order IC CHARGE PUMP REG 6-DFN-LTC3221EDC#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3221EDC#TRPBF-ND.
IC CHARGE PUMP REG SHTDN SOT23-6 - LTC1754ES6-3.3#TRPBF
 Order IC CHARGE PUMP REG SHTDN SOT23-6-LTC1754ES6-3.3#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1754ES6-3.3#TRPBF-ND.
IC CHARG PUMP REG INV 3V SOT23-6 - LTC1983ES6-3#TRM
 Order IC CHARG PUMP REG INV 3V SOT23-6-LTC1983ES6-3#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1983ES6-3#TRMCT-ND.
IC CHARG PUMP REG INV 5V SOT23-6 - LTC1983ES6-5#TRM
 Order IC CHARG PUMP REG INV 5V SOT23-6-LTC1983ES6-5#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1983ES6-5#TRMCT-ND.
IC CHARG PUMP REG INV 3V SOT23-6 - LTC1983ES6-5#TR
 Order IC CHARG PUMP REG INV 3V SOT23-6-LTC1983ES6-5#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1983ES6-5TR-ND.
IC CHARG PUMP REG INV 3V SOT23-6 - LTC1983ES6-3#TR
 Order IC CHARG PUMP REG INV 3V SOT23-6-LTC1983ES6-3#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1983ES6-3TR-ND.
IC CHARGE PUMP REG SHTDN SOT23-6 - LTC1754ES6-3.3#TR
 Order IC CHARGE PUMP REG SHTDN SOT23-6-LTC1754ES6-3.3#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1754ES6-3.3#TR-ND.
IC CHARGE PUMP REG SHTDN SOT23-6 - LTC1754ES6-5#TR
 Order IC CHARGE PUMP REG SHTDN SOT23-6-LTC1754ES6-5#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1754ES6-5#TR-ND.
IC CHARGE PUMP REG SHTDN SOT23-6 - LTC1754ES6-3.3#TRM
 Order IC CHARGE PUMP REG SHTDN SOT23-6-LTC1754ES6-3.3#TRM online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1754ES6-3.3#TRM-ND.
IC CHARG PUMP REG INV 3V SOT23-6 - LTC1983ES6-3#TRMPBF
 Order IC CHARG PUMP REG INV 3V SOT23-6-LTC1983ES6-3#TRMPBF online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1983ES6-3#TRMPBFCT-ND.