IC CHARGE PUMP LED 10-DFN - LTC3218EDDB#TRPBF - Integrated Circuits (ICs)

Digi-Key Part Number LTC3218EDDB#TRPBF-ND
Price Break
2500
Unit Price
1.18233
Extended Price
2955.82
Manufacturer Part NumberLTC3218EDDB#TRPBF
Product DescriptionIC CHARGE PUMP LED 10-DFN
Quantity Available Non-Stock
All prices are in GBP

IC CHARGE PUMP LED 10-DFN - LTC3218EDDB#TRPBF - Integrated Circuits (ICs) Details
Technical/Catalog InformationLTC3218EDDB#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Package / Case10-DFN
PackagingTape & Reel (TR)
TypeLED Boost Converter
Voltage - Input2.9 ~ 4.5V
Voltage - Output-
Number of Outputs1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC3218EDDB#TRPBF
LTC3218EDDB#TRPBF

Purchase IC CHARGE PUMP LED 10-DFN - LTC3218EDDB#TRPBF - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CHARGE PUMP LED 10-DFN - LTC3218EDDB#TRPBF
Integrated Circuits (ICs)

IC CHARGE PUMP LED 10-DFN - LTC3218EDDB#TRPBF (LTC3218EDDB#TRPBF-ND)

Related parts Integrated Circuits (ICs):
IC CHARGE PUMP LED 10-DFN - LTC3218EDDB#TRPBF
 Order IC CHARGE PUMP LED 10-DFN-LTC3218EDDB#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3218EDDB#TRPBF-ND.
IC CHARGE PUMP LED 10-DFN - LTC3218EDDB#TRMPBF
 Order IC CHARGE PUMP LED 10-DFN-LTC3218EDDB#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3218EDDB#TRMPBF-ND.
IC CHARGE PUMP 500MA 10-DFN - LTC3203EDD#PBF
 Order IC CHARGE PUMP 500MA 10-DFN-LTC3203EDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3203EDD#PBF-ND.
IC CHARGE PUMP 500MA 10-DFN - LTC3203EDD-1#PBF
 Order IC CHARGE PUMP 500MA 10-DFN-LTC3203EDD-1#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3203EDD-1#PBF-ND.
IC CHARGE PUMP 500MA 10-DFN - LTC3203BEDD-1#PBF
 Order IC CHARGE PUMP 500MA 10-DFN-LTC3203BEDD-1#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3203BEDD-1#PBF-ND.
IC CHARGE PUMP 500MA 10-DFN - LTC3203BEDD#PBF
 Order IC CHARGE PUMP 500MA 10-DFN-LTC3203BEDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3203BEDD#PBF-ND.
IC CHARGE PUMP LED 12-DFN - LTC3216EDE#PBF
 Order IC CHARGE PUMP LED 12-DFN-LTC3216EDE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3216EDE#PBF-ND.
IC CHARGE PUMP 500MA 10-DFN - LTC3203EDD-1#TRPBF
 Order IC CHARGE PUMP 500MA 10-DFN-LTC3203EDD-1#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3203EDD-1#TRPBF-ND.
IC CHARGE PUMP 500MA 10-DFN - LTC3203EDD#TRPBF
 Order IC CHARGE PUMP 500MA 10-DFN-LTC3203EDD#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3203EDD#TRPBF-ND.
IC CHARGE PUMP 500MA 10-DFN - LTC3203BEDD#TRPBF
 Order IC CHARGE PUMP 500MA 10-DFN-LTC3203BEDD#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3203BEDD#TRPBF-ND.
IC CHARGE PUMP LED 12-DFN - LTC3216EDE#TRPBF
 Order IC CHARGE PUMP LED 12-DFN-LTC3216EDE#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3216EDE#TRPBF-ND.
IC CHARGE PUMP 500MA 10-DFN - LTC3203BEDD-1#TRPBF
 Order IC CHARGE PUMP 500MA 10-DFN-LTC3203BEDD-1#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3203BEDD-1#TRPBF-ND.
IC CHARGE PUMP LED 500MA 10-DFN - LTC3214EDD#PBF
 Order IC CHARGE PUMP LED 500MA 10-DFN-LTC3214EDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3214EDD#PBF-ND.
IC CHARGE PUMP LED 700MA 10-DFN - LTC3215EDD#PBF
 Order IC CHARGE PUMP LED 700MA 10-DFN-LTC3215EDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3215EDD#PBF-ND.
IC CHARGE PUMP LED 500MA 10-DFN - LTC3214EDD
 Order IC CHARGE PUMP LED 500MA 10-DFN-LTC3214EDD online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3214EDD-ND.