IC REG DC/DC DUAL STEPDOWN 10DFN - LTC3407EDD-3#TRPBF - Integrated Circuits (ICs)

Digi-Key Part Number LTC3407EDD-3#TRPBF-ND
Price Break
2500
Unit Price
2.46259
Extended Price
6156.48
Manufacturer Part NumberLTC3407EDD-3#TRPBF
Product DescriptionIC REG DC/DC DUAL STEPDOWN 10DFN
Quantity Available Non-Stock
All prices are in GBP

IC REG DC/DC DUAL STEPDOWN 10DFN - LTC3407EDD-3#TRPBF - Integrated Circuits (ICs) Details
Technical/Catalog InformationLTC3407EDD-3#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeSynchronous Buck
Number of Outputs2 - Dual
Voltage - Input2.5 ~ 5.5V
Voltage - Outputadj down to 0.6V
Current - Output1A
Output Power-
Package / Case10-DFN
PackagingTape & Reel (TR)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC3407EDD 3#TRPBF
LTC3407EDD3#TRPBF

Purchase IC REG DC/DC DUAL STEPDOWN 10DFN - LTC3407EDD-3#TRPBF - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG DC/DC DUAL STEPDOWN 10DFN - LTC3407EDD-3#TRPBF
Integrated Circuits (ICs)

IC REG DC/DC DUAL STEPDOWN 10DFN - LTC3407EDD-3#TRPBF (LTC3407EDD-3#TRPBF-ND)

Related parts Integrated Circuits (ICs):
IC REG DC/DC DUAL STEPDOWN 10DFN - LTC3407EDD-3#TRPBF
 Order IC REG DC/DC DUAL STEPDOWN 10DFN-LTC3407EDD-3#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3407EDD-3#TRPBF-ND.
IC REG DC/DC DUAL STEPDOWN 10DFN - LTC3407EDD-2#TR
 Order IC REG DC/DC DUAL STEPDOWN 10DFN-LTC3407EDD-2#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3407EDD-2#TR-ND.
IC REG DC/DC DUAL STEPDOWN 10DFN - LTC3407EDD-2
 Order IC REG DC/DC DUAL STEPDOWN 10DFN-LTC3407EDD-2 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3407EDD-2-ND.
IC REG DC/DC DUAL STEPDOWN 10DFN - LTC3407EDD
 Order IC REG DC/DC DUAL STEPDOWN 10DFN-LTC3407EDD online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3407EDD-ND.
IC REG DC/DC DUAL STEPDOWN 10DFN - LTC3407EDD-2#TRPBF
 Order IC REG DC/DC DUAL STEPDOWN 10DFN-LTC3407EDD-2#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3407EDD-2#TRPBF-ND.
IC REG DC/DC DUAL STEPDOWN 10DFN - LTC3407EDD-2#PBF
 Order IC REG DC/DC DUAL STEPDOWN 10DFN-LTC3407EDD-2#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3407EDD-2#PBF-ND.
IC REG DC/DC DUAL STEPDOWN 10DFN - LTC3407EDD-4#PBF
 Order IC REG DC/DC DUAL STEPDOWN 10DFN-LTC3407EDD-4#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3407EDD-4#PBF-ND.
IC REG DC/DC DUAL STEPDOWN 10DFN - LTC3407EDD-3#PBF
 Order IC REG DC/DC DUAL STEPDOWN 10DFN-LTC3407EDD-3#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3407EDD-3#PBF-ND.
IC REG DC/DC DUAL STEPDOWN 10DFN - LTC3407EDD-4#TRPBF
 Order IC REG DC/DC DUAL STEPDOWN 10DFN-LTC3407EDD-4#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3407EDD-4#TRPBF-ND.
IC REG DC/DC DUAL STEPDOWN 10DFN - LTC3407EDD#TR
 Order IC REG DC/DC DUAL STEPDOWN 10DFN-LTC3407EDD#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3407EDD#TR-ND.
IC REG DC/DC DUAL STEPDOWN 10DFN - LTC3407EDD#TRPBF
 Order IC REG DC/DC DUAL STEPDOWN 10DFN-LTC3407EDD#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3407EDD#TRPBF-ND.
IC REG DC/DC DUAL STEPDOWN 10DFN - LTC3407EDD#PBF
 Order IC REG DC/DC DUAL STEPDOWN 10DFN-LTC3407EDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3407EDD#PBF-ND.
IC REG DC/DC DUAL STEPDOWN 10DFN - LTC3407IDD-2#PBF
 Order IC REG DC/DC DUAL STEPDOWN 10DFN-LTC3407IDD-2#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3407IDD-2#PBF-ND.
IC REG DC/DC DUAL 1.5MHZ 10-MSOP - LTC3407EMSE
 Order IC REG DC/DC DUAL 1.5MHZ 10-MSOP-LTC3407EMSE online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3407EMSE-ND.
IC REG DC/DC DUAL 1.5MHZ 10-MSOP - LTC3407EMSE#TR
 Order IC REG DC/DC DUAL 1.5MHZ 10-MSOP-LTC3407EMSE#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3407EMSE#TR-ND.