IC RF/IF LOG DETECTOR 8-DFN - LT5537EDDB#TRPBF

Digi-Key Part Number LT5537EDDB#TRPBF-ND
Price Break
2500
Unit Price
2.49756
Extended Price
6243.90
Manufacturer Part NumberLT5537EDDB#TRPBF
Product DescriptionIC RF/IF LOG DETECTOR 8-DFN
Quantity Available Non-Stock
All prices are in GBP

IC RF/IF LOG DETECTOR 8-DFN - LT5537EDDB#TRPBF Details
Technical/Catalog InformationLT5537EDDB#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits, Modules, Units for RF and RFID
RF TypeGeneral Purpose
Package / Case8-DFN
SeriesLT5537
Frequency10MHz ~ 1.0GHz
Features83dB Dynamic Range
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LT5537EDDB#TRPBF
LT5537EDDB#TRPBF

Purchase IC RF/IF LOG DETECTOR 8-DFN - LT5537EDDB#TRPBF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC RF/IF LOG DETECTOR 8-DFN - LT5537EDDB#TRPBF
IC RF/IF LOG DETECTOR 8-DFN - LT5537EDDB#TRPBF

IC RF/IF LOG DETECTOR 8-DFN - LT5537EDDB#TRPBF (LT5537EDDB#TRPBF-ND)

Related parts :
IC RF/IF LOG DETECTOR 8-DFN - LT5537EDDB#TRPBF
 Order IC RF/IF LOG DETECTOR 8-DFN-LT5537EDDB#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT5537EDDB#TRPBF-ND.
IC RF/IF LOG DETECTOR 8-DFN - LT5537EDDB#TRMPBF
 Order IC RF/IF LOG DETECTOR 8-DFN-LT5537EDDB#TRMPBF online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT5537EDDB#TRMPBFCT-ND.
IC RF/IF LOG DETECTOR 8-DFN - LT5537EDDB#TRMPBF
 Order IC RF/IF LOG DETECTOR 8-DFN-LT5537EDDB#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT5537EDDB#TRMPBFTR-ND.
IC RF/IF LOG DETECTOR 8-DFN - LT5537EDDB#TRMPBF
 Order IC RF/IF LOG DETECTOR 8-DFN-LT5537EDDB#TRMPBF online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT5537EDDB#TRMPBFDKR-ND.
IC RF PWR CONTRLLR SINGLE 8-MSOP - LTC1758-1EMS8
 Order IC RF PWR CONTRLLR SINGLE 8-MSOP-LTC1758-1EMS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1758-1EMS8-ND.
IC RF PWR CONTRLLR SINGLE 8-MSOP - LTC1957-1EMS8
 Order IC RF PWR CONTRLLR SINGLE 8-MSOP-LTC1957-1EMS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1957-1EMS8-ND.
IC RF PWR CONTRLLR SINGLE 8-MSOP - LTC1758-1EMS8#TR
 Order IC RF PWR CONTRLLR SINGLE 8-MSOP-LTC1758-1EMS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1758-1EMS8TR-ND.
IC RF PWR CONTRLLR SINGLE 8-MSOP - LTC1957-1EMS8#TR
 Order IC RF PWR CONTRLLR SINGLE 8-MSOP-LTC1957-1EMS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1957-1EMS8TR-ND.
IC RF PWR CONTRLLR SINGLE 8-MSOP - LTC1957-1EMS8#PBF
 Order IC RF PWR CONTRLLR SINGLE 8-MSOP-LTC1957-1EMS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1957-1EMS8#PBF-ND.
IC RF PWR CONTRLLR SINGLE 8-MSOP - LTC1758-1EMS8#PBF
 Order IC RF PWR CONTRLLR SINGLE 8-MSOP-LTC1758-1EMS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1758-1EMS8#PBF-ND.
IC RF PWR CONTRLLR SINGLE 8-MSOP - LTC1758-1EMS8#TRPBF
 Order IC RF PWR CONTRLLR SINGLE 8-MSOP-LTC1758-1EMS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1758-1EMS8#TRPBF-ND.
IC RF PWR CONTRLLR SINGLE 8-MSOP - LTC1957-1EMS8#TRPBF
 Order IC RF PWR CONTRLLR SINGLE 8-MSOP-LTC1957-1EMS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1957-1EMS8#TRPBF-ND.
IC REG LDO ADJ 1.1A 8-DFN - LT3080EDD#TRPBF
 Order IC REG LDO ADJ 1.1A 8-DFN-LT3080EDD#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3080EDD#TRPBF-ND.
IC REG LDO ADJ 1.1A 8-DFN - LT3080EDD#PBF
 Order IC REG LDO ADJ 1.1A 8-DFN-LT3080EDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3080EDD#PBF-ND.
IC AMP VIDEO DIFF 3.3V 8-DFN - LT6552CDD
 Order IC AMP VIDEO DIFF 3.3V 8-DFN-LT6552CDD online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6552CDD-ND.