IC REG SW 600MA HS STDN 6-DFN - LT1933HDCB#TRPBF - Integrated Circuits (ICs)

Digi-Key Part Number LT1933HDCB#TRPBF-ND
Price Break
2500
Unit Price
2.04982
Extended Price
5124.55
Manufacturer Part NumberLT1933HDCB#TRPBF
Product DescriptionIC REG SW 600MA HS STDN 6-DFN
Quantity Available Non-Stock
All prices are in GBP

IC REG SW 600MA HS STDN 6-DFN - LT1933HDCB#TRPBF - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT1933HDCB#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs1 - Single
Voltage - Input3.6 ~ 36V
Voltage - OutputAdjust down to 1.25V
Current - Output600mA
Output Power-
Package / Case6-DFN
PackagingTape & Reel (TR)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LT1933HDCB#TRPBF
LT1933HDCB#TRPBF

Purchase IC REG SW 600MA HS STDN 6-DFN - LT1933HDCB#TRPBF - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG SW 600MA HS STDN 6-DFN - LT1933HDCB#TRPBF
Integrated Circuits (ICs)

IC REG SW 600MA HS STDN 6-DFN - LT1933HDCB#TRPBF (LT1933HDCB#TRPBF-ND)

Related parts Integrated Circuits (ICs):
IC REG SW 600MA HS STDN 6-DFN - LT1933HDCB#TRPBF
 Order IC REG SW 600MA HS STDN 6-DFN-LT1933HDCB#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1933HDCB#TRPBF-ND.
IC REG SW 600MA HS STDN 6-DFN - LT1933HDCB#TRMPBF
 Order IC REG SW 600MA HS STDN 6-DFN-LT1933HDCB#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1933HDCB#TRMPBF-ND.
IC REG SW 600MA HS STDN 6-DFN - LT1933IDCB#TRMPBF
 Order IC REG SW 600MA HS STDN 6-DFN-LT1933IDCB#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1933IDCB#TRMPBF-ND.
IC REG SW 600MA HS STDN 6-DFN - LT1933IDCB#TRPBF
 Order IC REG SW 600MA HS STDN 6-DFN-LT1933IDCB#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1933IDCB#TRPBF-ND.
IC REG SW 600MA HS STDN TSOT23-6 - LT1933IS6#TR
 Order IC REG SW 600MA HS STDN TSOT23-6-LT1933IS6#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1933IS6#TR-ND.
IC REG SW 600MA HS STDN TSOT23-6 - LT1933ES6#TR
 Order IC REG SW 600MA HS STDN TSOT23-6-LT1933ES6#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1933ES6#TR-ND.
IC REG SW 600MA HS STDN TSOT23-6 - LT1933IS6#TRM
 Order IC REG SW 600MA HS STDN TSOT23-6-LT1933IS6#TRM online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1933IS6#TRM-ND.
IC REG SW 600MA HS STDN TSOT23-6 - LT1933ES6#TRM
 Order IC REG SW 600MA HS STDN TSOT23-6-LT1933ES6#TRM online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1933ES6#TRM-ND.
IC REG SW 600MA HS STDN TSOT23-6 - LT1933IS6#TRPBF
 Order IC REG SW 600MA HS STDN TSOT23-6-LT1933IS6#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1933IS6#TRPBF-ND.
IC REG SW 600MA HS STDN TSOT23-6 - LT1933ES6#TRPBF
 Order IC REG SW 600MA HS STDN TSOT23-6-LT1933ES6#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1933ES6#TRPBF-ND.
IC REG SW 600MA HS STDN TSOT23-6 - LT1933IS6#TRMPBF
 Order IC REG SW 600MA HS STDN TSOT23-6-LT1933IS6#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1933IS6#TRMPBF-ND.
IC REG SW 600MA HS STDN TSOT23-6 - LT1933HS6#TRMPBF
 Order IC REG SW 600MA HS STDN TSOT23-6-LT1933HS6#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1933HS6#TRMPBF-ND.
IC REG SW 600MA HS STDN TSOT23-6 - LT1933HS6#TRPBF
 Order IC REG SW 600MA HS STDN TSOT23-6-LT1933HS6#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1933HS6#TRPBF-ND.
IC REG SW STP DWN 1A 6-DFN - LT3503EDCB#TRMPBF
 Order IC REG SW STP DWN 1A 6-DFN-LT3503EDCB#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3503EDCB#TRMPBF-ND.
IC REG SW STP DWN 1A 6-DFN - LT3503EDCB#TRPBF
 Order IC REG SW STP DWN 1A 6-DFN-LT3503EDCB#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3503EDCB#TRPBF-ND.