IC OPAMP R-R IN/OUT DUAL 8-MSOP - LT1801CMS8#TRPBF - Integrated Circuits (ICs)

Digi-Key Part Number LT1801CMS8#TRPBF-ND
Price Break
2500
Unit Price
1.60908
Extended Price
4022.70
Manufacturer Part NumberLT1801CMS8#TRPBF
Product DescriptionIC OPAMP R-R IN/OUT DUAL 8-MSOP
Quantity Available Non-Stock
All prices are in GBP

IC OPAMP R-R IN/OUT DUAL 8-MSOP - LT1801CMS8#TRPBF - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT1801CMS8#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits2 - Dual
Package / Case8-MSOP
Slew Rate25 V/µs
Gain Bandwidth Product80MHz
Current - Supply2mA
Current - Output/Channel45mA
Voltage - Supply, Single/Dual (±)2.3 V ~ 12.6 V, ±1.15 V ~ 6.3 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LT1801CMS8#TRPBF
LT1801CMS8#TRPBF

Purchase IC OPAMP R-R IN/OUT DUAL 8-MSOP - LT1801CMS8#TRPBF - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP R-R IN/OUT DUAL 8-MSOP - LT1801CMS8#TRPBF
Integrated Circuits (ICs)

IC OPAMP R-R IN/OUT DUAL 8-MSOP - LT1801CMS8#TRPBF (LT1801CMS8#TRPBF-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP R-R IN/OUT DUAL 8-MSOP - LT1801CMS8#TRPBF
 Order IC OPAMP R-R IN/OUT DUAL 8-MSOP-LT1801CMS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1801CMS8#TRPBF-ND.
IC OPAMP R-R IN/OUT DUAL 8-MSOP - LT1638CMS8
 Order IC OPAMP R-R IN/OUT DUAL 8-MSOP-LT1638CMS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1638CMS8-ND.
IC OPAMP R-R IN/OUT DUAL 8-MSOP - LT1801CMS8
 Order IC OPAMP R-R IN/OUT DUAL 8-MSOP-LT1801CMS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1801CMS8-ND.
IC OPAMP R-R IN/OUT DUAL 8-MSOP - LT1801IMS8
 Order IC OPAMP R-R IN/OUT DUAL 8-MSOP-LT1801IMS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1801IMS8-ND.
IC OPAMP R-R IN/OUT DUAL 8-MSOP - LT1638CMS8#TR
 Order IC OPAMP R-R IN/OUT DUAL 8-MSOP-LT1638CMS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1638CMS8#TR-ND.
IC OPAMP R-R IN/OUT DUAL 8-MSOP - LT1801IMS8#PBF
 Order IC OPAMP R-R IN/OUT DUAL 8-MSOP-LT1801IMS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1801IMS8#PBF-ND.
IC OPAMP R-R IN/OUT DUAL 8-MSOP - LT1638CMS8#PBF
 Order IC OPAMP R-R IN/OUT DUAL 8-MSOP-LT1638CMS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1638CMS8#PBF-ND.
IC OPAMP R-R IN/OUT DUAL 8-MSOP - LT1801CMS8#PBF
 Order IC OPAMP R-R IN/OUT DUAL 8-MSOP-LT1801CMS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1801CMS8#PBF-ND.
IC OPAMP R-R I/O DUAL 8-MSOP - LT1810CMS8#TRPBF
 Order IC OPAMP R-R I/O DUAL 8-MSOP-LT1810CMS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1810CMS8#TRPBF-ND.
IC OPAMP R-R IN/OUT DUAL 8-MSOP - LT1638CMS8#TRPBF
 Order IC OPAMP R-R IN/OUT DUAL 8-MSOP-LT1638CMS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1638CMS8#TRPBF-ND.
IC OPAMP R-R IN/OUT DUAL 8-MSOP - LT1801IMS8#TRPBF
 Order IC OPAMP R-R IN/OUT DUAL 8-MSOP-LT1801IMS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1801IMS8#TRPBF-ND.
IC OPAMP R-R I/O DUAL 8-MSOP - LT1810IMS8#TRPBF
 Order IC OPAMP R-R I/O DUAL 8-MSOP-LT1810IMS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1810IMS8#TRPBF-ND.
IC OPAMP R-R I/O DUAL 8-MSOP - LT1810CMS8#PBF
 Order IC OPAMP R-R I/O DUAL 8-MSOP-LT1810CMS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1810CMS8#PBF-ND.
IC OPAMP R-R I/O DUAL 8-MSOP - LT1810IMS8#PBF
 Order IC OPAMP R-R I/O DUAL 8-MSOP-LT1810IMS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1810IMS8#PBF-ND.
IC PWM D/A CONV 6BIT DUAL 8-MSOP - LTC1426CMS8
 Order IC PWM D/A CONV 6BIT DUAL 8-MSOP-LTC1426CMS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1426CMS8-ND.