IC REG 2A STP DWN 10-MSOP - LT3684IMSE#TRPBF - Integrated Circuits (ICs)

Digi-Key Part Number LT3684IMSE#TRPBF-ND
Price Break
2500
Unit Price
3.02927
Extended Price
7573.18
Manufacturer Part NumberLT3684IMSE#TRPBF
Product DescriptionIC REG 2A STP DWN 10-MSOP
Quantity Available Non-Stock
All prices are in GBP

IC REG 2A STP DWN 10-MSOP - LT3684IMSE#TRPBF - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT3684IMSE#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs1 - Single
Voltage - Input3.6 ~ 34V
Voltage - Output1.265 ~ 20V
Current - Output2A
Output Power-
Package / Case10-MSOP
PackagingTape & Reel (TR)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LT3684IMSE#TRPBF
LT3684IMSE#TRPBF

Purchase IC REG 2A STP DWN 10-MSOP - LT3684IMSE#TRPBF - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG 2A STP DWN 10-MSOP - LT3684IMSE#TRPBF
Integrated Circuits (ICs)

IC REG 2A STP DWN 10-MSOP - LT3684IMSE#TRPBF (LT3684IMSE#TRPBF-ND)

Related parts Integrated Circuits (ICs):
IC REG 2A STP DWN 10-MSOP - LT3684IMSE#TRPBF
 Order IC REG 2A STP DWN 10-MSOP-LT3684IMSE#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3684IMSE#TRPBF-ND.
IC REG 2A STP DWN 10-MSOP - LT3480EMSE#PBF
 Order IC REG 2A STP DWN 10-MSOP-LT3480EMSE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3480EMSE#PBF-ND.
IC REG 2A STP DWN 10-MSOP - LT3684EMSE#PBF
 Order IC REG 2A STP DWN 10-MSOP-LT3684EMSE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3684EMSE#PBF-ND.
IC REG 2A STP DWN 10-MSOP - LT3684IMSE#PBF
 Order IC REG 2A STP DWN 10-MSOP-LT3684IMSE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3684IMSE#PBF-ND.
IC REG 2A STP DWN 10-MSOP - LT3480IMSE#PBF
 Order IC REG 2A STP DWN 10-MSOP-LT3480IMSE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3480IMSE#PBF-ND.
IC REG 2A STP DWN 10-MSOP - LT3684EMSE#TRPBF
 Order IC REG 2A STP DWN 10-MSOP-LT3684EMSE#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3684EMSE#TRPBF-ND.
IC REG 2A STP DWN 10-MSOP - LT3480EMSE#TRPBF
 Order IC REG 2A STP DWN 10-MSOP-LT3480EMSE#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3480EMSE#TRPBF-ND.
IC REG 2A STP DWN 10-MSOP - LT3480IMSE#TRPBF
 Order IC REG 2A STP DWN 10-MSOP-LT3480IMSE#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3480IMSE#TRPBF-ND.
IC SW REG 2A STP-DWN 10-MSOP - LT1912EMSE#PBF
 Order IC SW REG 2A STP-DWN 10-MSOP-LT1912EMSE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1912EMSE#PBF-ND.
IC SW REG 2A STP-DWN 10-MSOP - LT1912EMSE#TRPBF
 Order IC SW REG 2A STP-DWN 10-MSOP-LT1912EMSE#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1912EMSE#TRPBF-ND.
IC REG 2A STP DWN 10-DFN - LT3480EDD#PBF
 Order IC REG 2A STP DWN 10-DFN-LT3480EDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3480EDD#PBF-ND.
IC REG 2A STP DWN 10-DFN - LT3684IDD#PBF
 Order IC REG 2A STP DWN 10-DFN-LT3684IDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3684IDD#PBF-ND.
IC REG 2A STP DWN 10-DFN - LT3480IDD#PBF
 Order IC REG 2A STP DWN 10-DFN-LT3480IDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3480IDD#PBF-ND.
IC REG 2A STP DWN 10-DFN - LT3684EDD#PBF
 Order IC REG 2A STP DWN 10-DFN-LT3684EDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3684EDD#PBF-ND.
IC REG 2A STP DWN 10-DFN - LT3684IDD#TRPBF
 Order IC REG 2A STP DWN 10-DFN-LT3684IDD#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3684IDD#TRPBF-ND.