IC REG SW STP DWN 3A DL 20TSSOP - LT3501IFE#TRPBF - Integrated Circuits (ICs)

Digi-Key Part Number LT3501IFE#TRPBF-ND
Price Break
2500
Unit Price
3.61694
Extended Price
9042.35
Manufacturer Part NumberLT3501IFE#TRPBF
Product DescriptionIC REG SW STP DWN 3A DL 20TSSOP
Quantity Available Non-Stock
All prices are in GBP

IC REG SW STP DWN 3A DL 20TSSOP - LT3501IFE#TRPBF - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT3501IFE#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs2 - Dual
Voltage - Input3.1 ~ 25V
Voltage - Output-
Current - Output3A
Output Power-
Package / Case20-TSSOP
PackagingTape & Reel (TR)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LT3501IFE#TRPBF
LT3501IFE#TRPBF

Purchase IC REG SW STP DWN 3A DL 20TSSOP - LT3501IFE#TRPBF - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG SW STP DWN 3A DL 20TSSOP - LT3501IFE#TRPBF
Integrated Circuits (ICs)

IC REG SW STP DWN 3A DL 20TSSOP - LT3501IFE#TRPBF (LT3501IFE#TRPBF-ND)

Related parts Integrated Circuits (ICs):
IC REG SW STP DWN 3A DL 20TSSOP - LT3501IFE#TRPBF
 Order IC REG SW STP DWN 3A DL 20TSSOP-LT3501IFE#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3501IFE#TRPBF-ND.
IC REG SW STP DWN 3A DL 20TSSOP - LT3501IFE#PBF
 Order IC REG SW STP DWN 3A DL 20TSSOP-LT3501IFE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3501IFE#PBF-ND.
IC REG SW STP DWN 3A DL 20TSSOP - LT3501EFE#PBF
 Order IC REG SW STP DWN 3A DL 20TSSOP-LT3501EFE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3501EFE#PBF-ND.
IC REG SW STP DWN 3A DL 20TSSOP - LT3501EFE#TRPBF
 Order IC REG SW STP DWN 3A DL 20TSSOP-LT3501EFE#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3501EFE#TRPBF-ND.
IC REG SW STP DWN 1.6A DL 16TSSO - LT3506IFE#PBF
 Order IC REG SW STP DWN 1.6A DL 16TSSO-LT3506IFE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3506IFE#PBF-ND.
IC REG SW STP DWN 1.6A DL 16TSSO - LT3506AIFE#PBF
 Order IC REG SW STP DWN 1.6A DL 16TSSO-LT3506AIFE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3506AIFE#PBF-ND.
IC REG SW STP DWN 1.6A DL 16DFN - LT3506AEDHD#PBF
 Order IC REG SW STP DWN 1.6A DL 16DFN-LT3506AEDHD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3506AEDHD#PBF-ND.
IC REG SW STP DWN 1.6A DL 16DFN - LT3506EDHD#PBF
 Order IC REG SW STP DWN 1.6A DL 16DFN-LT3506EDHD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3506EDHD#PBF-ND.
IC REG SW STP DWN 1.6A DL 16TSSO - LT3506AEFE#PBF
 Order IC REG SW STP DWN 1.6A DL 16TSSO-LT3506AEFE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3506AEFE#PBF-ND.
IC REG SW STP DWN 1.6A DL 16TSSO - LT3506EFE#PBF
 Order IC REG SW STP DWN 1.6A DL 16TSSO-LT3506EFE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3506EFE#PBF-ND.
IC REG SW STP DWN 1.6A DL 16TSSO - LT3506IFE#TRPBF
 Order IC REG SW STP DWN 1.6A DL 16TSSO-LT3506IFE#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3506IFE#TRPBF-ND.
IC REG SW STP DWN 1.6A DL 16TSSO - LT3506AEFE#TRPBF
 Order IC REG SW STP DWN 1.6A DL 16TSSO-LT3506AEFE#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3506AEFE#TRPBF-ND.
IC REG SW STP DWN 1.6A DL 16TSSO - LT3506AIFE#TRPBF
 Order IC REG SW STP DWN 1.6A DL 16TSSO-LT3506AIFE#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3506AIFE#TRPBF-ND.
IC REG SW STP DWN 1.6A DL 16TSSO - LT3506EFE#TRPBF
 Order IC REG SW STP DWN 1.6A DL 16TSSO-LT3506EFE#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3506EFE#TRPBF-ND.
IC REG SW STP DWN 1.6A DL 16DFN - LT3506AEDHD#TRPBF
 Order IC REG SW STP DWN 1.6A DL 16DFN-LT3506AEDHD#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3506AEDHD#TRPBF-ND.