CONVERTER DC-DC 3.63V OUT 6A - APXH006A0X-SRZ - Power Supplies

Digi-Key Part Number 555-1123-2-ND
Price Break
400
2000
4000
10000
Unit Price
5.07275
4.88488
4.697
4.50912
Extended Price
2029.10
9769.76
18788.00
45091.20
Manufacturer Part NumberAPXH006A0X-SRZ
Product DescriptionCONVERTER DC-DC 3.63V OUT 6A
Quantity Available 400
All prices are in GBP

CONVERTER DC-DC 3.63V OUT 6A - APXH006A0X-SRZ - Power Supplies Details
Technical/Catalog InformationAPXH006A0X-SRZ
VendorLineage Power
CategoryPower Supplies
Voltage - Input2.4 ~ 5.5V
Output0.6 ~ 3.63V
Power (Watts)21W
Number of Outputs1
1st Output0.6 ~ 3.63 VDC @ 6A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APXH006A0X SRZ
APXH006A0XSRZ
555 1123 2 ND
55511232ND
555-1123-2

Purchase CONVERTER DC-DC 3.63V OUT 6A - APXH006A0X-SRZ - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONVERTER DC-DC 3.63V OUT 6A - APXH006A0X-SRZ
Power Supplies

CONVERTER DC-DC 3.63V OUT 6A - APXH006A0X-SRZ (555-1123-2-ND)

Related parts Power Supplies :
CONVERTER DC-DC 3.63V OUT 6A - APXH006A0X-SRZ
 Order CONVERTER DC-DC 3.63V OUT 6A-APXH006A0X-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1123-2-ND.
CONVERTER DC-DC 3.63V OUT 6A - APXH006A0X-SRZ
 Order CONVERTER DC-DC 3.63V OUT 6A-APXH006A0X-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1123-1-ND.
CONVERTER DC/DC 3-6V 30W SMD - AXB030X43-SRZ
 Order CONVERTER DC/DC 3-6V 30W SMD-AXB030X43-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1106-2-ND.
CONVERTER DC/DC 3-6V 30W SMD - AXB030X43-SRZ
 Order CONVERTER DC/DC 3-6V 30W SMD-AXB030X43-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1106-1-ND.
CONVERTER DC/DC 5.0V OUT 6A SMD - ATA006A0X-SRZ
 Order CONVERTER DC/DC 5.0V OUT 6A SMD-ATA006A0X-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1069-2-ND.
CONVERTER DC/DC 5.0V OUT 6A SMD - ATA006A0X4-SRZ
 Order CONVERTER DC/DC 5.0V OUT 6A SMD-ATA006A0X4-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1070-2-ND.
CONVERTER DC/DC 3.3V OUT 6A SMD - ATH006A0X-SRZ
 Order CONVERTER DC/DC 3.3V OUT 6A SMD-ATH006A0X-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1073-2-ND.
CONVERTER DC/DC 3.3V OUT 6A SMD - ATH006A0X4-SRZ
 Order CONVERTER DC/DC 3.3V OUT 6A SMD-ATH006A0X4-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1074-2-ND.
CONVERTER DC/DC 5.0V OUT 6A SMD - ATA006A0X-SRZ
 Order CONVERTER DC/DC 5.0V OUT 6A SMD-ATA006A0X-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1069-1-ND.
CONVERTER DC/DC 5.0V OUT 6A SMD - ATA006A0X4-SRZ
 Order CONVERTER DC/DC 5.0V OUT 6A SMD-ATA006A0X4-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1070-1-ND.
CONVERTER DC/DC 3.3V OUT 6A SMD - ATH006A0X-SRZ
 Order CONVERTER DC/DC 3.3V OUT 6A SMD-ATH006A0X-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1073-1-ND.
CONVERTER DC/DC 3.3V OUT 6A SMD - ATH006A0X4-SRZ
 Order CONVERTER DC/DC 3.3V OUT 6A SMD-ATH006A0X4-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1074-1-ND.
CONVERTER DC-DC 3.63V OUT 6A - APXH006A0X4-SRZ
 Order CONVERTER DC-DC 3.63V OUT 6A-APXH006A0X4-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number APXH006A0X4-SRZ-ND.
CONVERTER DC-DC 5.5V OUT 6A - APTS006A0X-SRZ
 Order CONVERTER DC-DC 5.5V OUT 6A-APTS006A0X-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1125-2-ND.
CONVERTER DC-DC 5.5V OUT 6A - APXS006A0X-SRZ
 Order CONVERTER DC-DC 5.5V OUT 6A-APXS006A0X-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1127-2-ND.