DC-DC 0.6~3.63V @ 6A TLynx - APTH006A0X-SRZ - Power Supplies

Digi-Key Part Number 555-1121-2-ND
Price Break
400
2000
4000
10000
Unit Price
5.26403
5.06907
4.8741
4.67914
Extended Price
2105.61
10138.14
19496.40
46791.40
Manufacturer Part NumberAPTH006A0X-SRZ
Product DescriptionDC-DC 0.6~3.63V @ 6A TLynx
Quantity Available 400
All prices are in GBP

DC-DC 0.6~3.63V @ 6A TLynx - APTH006A0X-SRZ - Power Supplies Details
Technical/Catalog InformationAPTH006A0X-SRZ
VendorLineage Power
CategoryPower Supplies
Voltage - Input2.4 ~ 5.5V
Output0.6 ~ 3.63V
Power (Watts)21W
Number of Outputs1
1st Output0.6 ~ 3.63 VDC @ 6A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APTH006A0X SRZ
APTH006A0XSRZ
555 1121 2 ND
55511212ND
555-1121-2

Purchase DC-DC 0.6~3.63V @ 6A TLynx - APTH006A0X-SRZ - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DC-DC 0.6~3.63V @ 6A TLynx - APTH006A0X-SRZ
Power Supplies

DC-DC 0.6~3.63V @ 6A TLynx - APTH006A0X-SRZ (555-1121-2-ND)

Related parts Power Supplies :
DC-DC 0.6~3.63V @ 6A TLynx - APTH006A0X-SRZ
 Order DC-DC 0.6~3.63V @ 6A TLynx-APTH006A0X-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1121-2-ND.
DC-DC 0.6~3.63V @ 6A TLynx - APTH006A0X-SRZ
 Order DC-DC 0.6~3.63V @ 6A TLynx-APTH006A0X-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1121-1-ND.
DC-DC 0.6~3.63V @ 6A TLynx - APTH006A0X4-SRZ
 Order DC-DC 0.6~3.63V @ 6A TLynx-APTH006A0X4-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number APTH006A0X4-SRZ-ND.
CONVERTER DC-DC 3.63V OUT 6A - APXH006A0X4-SRZ
 Order CONVERTER DC-DC 3.63V OUT 6A-APXH006A0X4-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number APXH006A0X4-SRZ-ND.
CONVERTER DC-DC 5.5V OUT 6A - APTS006A0X-SRZ
 Order CONVERTER DC-DC 5.5V OUT 6A-APTS006A0X-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1125-2-ND.
CONVERTER DC-DC 5.5V OUT 6A - APXS006A0X-SRZ
 Order CONVERTER DC-DC 5.5V OUT 6A-APXS006A0X-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1127-2-ND.
CONVERTER DC-DC 5.5V OUT 6A - APTS006A0X-SRZ
 Order CONVERTER DC-DC 5.5V OUT 6A-APTS006A0X-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1125-1-ND.
CONVERTER DC-DC 5.5V OUT 6A - APXS006A0X-SRZ
 Order CONVERTER DC-DC 5.5V OUT 6A-APXS006A0X-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1127-1-ND.
CONVERTER DC-DC 3.63V OUT 3A - APXH003A0X4-SRZ
 Order CONVERTER DC-DC 3.63V OUT 3A-APXH003A0X4-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number APXH003A0X4-SRZ-ND.
IC DC/DC UMODULE 6A 118-LGA - LTM4603EV#PBF
 Order IC DC/DC UMODULE 6A 118-LGA-LTM4603EV#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM4603EV#PBF-ND.
IC DC/DC UMODULE 6A 118-LGA - LTM4603EV-1#PBF
 Order IC DC/DC UMODULE 6A 118-LGA-LTM4603EV-1#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM4603EV-1#PBF-ND.
IC DC/DC UMODULE 6A 118-LGA - LTM4603IV#PBF
 Order IC DC/DC UMODULE 6A 118-LGA-LTM4603IV#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM4603IV#PBF-ND.
IC DC/DC UMODULE 6A 118-LGA - LTM4603IV-1#PBF
 Order IC DC/DC UMODULE 6A 118-LGA-LTM4603IV-1#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM4603IV-1#PBF-ND.
IC CONV DC/DC SYNC STPUPTSOT23-6 - LTC3429ES6#TRMPBF
 Order IC CONV DC/DC SYNC STPUPTSOT23-6-LTC3429ES6#TRMPBF online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC3429ES6#TRMPBFCT-ND.
IC CONV DC/DC SYNC STPUPTSOT23-6 - LTC3429ES6#TRMPBF
 Order IC CONV DC/DC SYNC STPUPTSOT23-6-LTC3429ES6#TRMPBF online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC3429ES6#TRMPBFDKR-ND.