IC CATV AMP MOD 132CHAN 16-PFP - MMG1001NT1 - Integrated Circuits, Modules, Units for RF and RFID

Digi-Key Part Number MMG1001NT1-ND
Price Break
1000
Unit Price
6.3336
Extended Price
6333.60
Manufacturer Part NumberMMG1001NT1
Product DescriptionIC CATV AMP MOD 132CHAN 16-PFP
Quantity Available Non-Stock
All prices are in GBP

IC CATV AMP MOD 132CHAN 16-PFP - MMG1001NT1 - Integrated Circuits, Modules, Units for RF and RFID Details
Technical/Catalog InformationMMG1001NT1
VendorFreescale Semiconductor
CategoryIntegrated Circuits, Modules, Units for RF and RFID
Package / Case16-PFP
Voltage - Supply12V or 24V
Current - Supply250mA or 210mA
Gain19dB
Frequency40MHz ~ 870MHz
RF TypeCATV
PackagingTape & Reel (TR)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MMG1001NT1
MMG1001NT1

Purchase IC CATV AMP MOD 132CHAN 16-PFP - MMG1001NT1 - Integrated Circuits, Modules, Units for RF and RFID
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CATV AMP MOD 132CHAN 16-PFP - MMG1001NT1
Integrated Circuits, Modules, Units for RF and RFID

IC CATV AMP MOD 132CHAN 16-PFP - MMG1001NT1 (MMG1001NT1-ND)

Related parts Integrated Circuits, Modules, Units for RF and RFID:
IC CATV AMP MOD 132CHAN 16-PFP - MMG1001NT1
 Order IC CATV AMP MOD 132CHAN 16-PFP-MMG1001NT1 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG1001NT1-ND.
IC CATV AMP MOD 200MHZ 210MA 7P - MHW1244N
 Order IC CATV AMP MOD 200MHZ 210MA 7P-MHW1244N online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MHW1244N-ND.
IC CATV AMP MOD 200MHZ 210MA 7P - MHW1254LAN
 Order IC CATV AMP MOD 200MHZ 210MA 7P-MHW1254LAN online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MHW1254LAN-ND.
IC CATV AMP MOD 65MHZ 95MA 7-PIN - MHW1254LN
 Order IC CATV AMP MOD 65MHZ 95MA 7-PIN-MHW1254LN online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MHW1254LN-ND.
IC CATV AMP MOD 200MHZ 95MA 7PIN - MHW1303LAN
 Order IC CATV AMP MOD 200MHZ 95MA 7PIN-MHW1303LAN online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MHW1303LAN-ND.
IC CATV AMP MOD 65MHZ 95MA 7-PIN - MHW1304LAN
 Order IC CATV AMP MOD 65MHZ 95MA 7-PIN-MHW1304LAN online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MHW1304LAN-ND.
IC CATV AMP MOD 200MHZ 325MA 7P - MHW1346N
 Order IC CATV AMP MOD 200MHZ 325MA 7P-MHW1346N online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MHW1346N-ND.
IC CATV AMP MOD 65MHZ 95MA 7-PIN - MHW1354LAN
 Order IC CATV AMP MOD 65MHZ 95MA 7-PIN-MHW1354LAN online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MHW1354LAN-ND.
IC CATV AMP MOD 550MHZ 310MA 7P - MHW6342TN
 Order IC CATV AMP MOD 550MHZ 310MA 7P-MHW6342TN online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MHW6342TN-ND.
IC CATV AMP MOD 750MHZ 220MA 7P - MHW7182CN
 Order IC CATV AMP MOD 750MHZ 220MA 7P-MHW7182CN online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MHW7182CN-ND.
IC CATV AMP MOD 750MHZ 370MA 7P - MHW7185CLN
 Order IC CATV AMP MOD 750MHZ 370MA 7P-MHW7185CLN online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MHW7185CLN-ND.
IC CATV AMP MOD 750MHZ 400MA 7P - MHW7185CN
 Order IC CATV AMP MOD 750MHZ 400MA 7P-MHW7185CN online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MHW7185CN-ND.
IC CATV AMP MOD 750MHZ 365MA 7P - MHW7205CLN
 Order IC CATV AMP MOD 750MHZ 365MA 7P-MHW7205CLN online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MHW7205CLN-ND.
IC CATV AMP MOD 750MHZ 220MA 7P - MHW7222BN
 Order IC CATV AMP MOD 750MHZ 220MA 7P-MHW7222BN online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MHW7222BN-ND.
IC CATV AMP MOD 750MHZ 310MA 7P - MHW7292AN
 Order IC CATV AMP MOD 750MHZ 310MA 7P-MHW7292AN online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MHW7292AN-ND.