IC OP AMP DUAL 8-SOIC - LM1458M/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LM1458M-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.37
0.36
0.34
0.33
0.33
0.32
Extended Price
0.37
9.00
34.00
82.50
165.00
320.00
Manufacturer Part NumberLM1458M/NOPB
Product DescriptionIC OP AMP DUAL 8-SOIC
Quantity Available 1302
All prices are in GBP

IC OP AMP DUAL 8-SOIC - LM1458M/NOPB - Integrated Circuits (ICs) Details
Technical/Catalog InformationLM1458M/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits2 - Dual
Package / Case8-SOIC
Slew Rate-
Gain Bandwidth Product1MHz
Current - Supply1.5mA
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)6 V ~ 12.6 V, ±3 V ~ 6.3 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM1458M NOPB
LM1458MNOPB
LM1458M ND
LM1458MND
LM1458M

Purchase IC OP AMP DUAL 8-SOIC - LM1458M/NOPB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OP AMP DUAL 8-SOIC - LM1458M/NOPB
Integrated Circuits (ICs)

IC OP AMP DUAL 8-SOIC - LM1458M/NOPB (LM1458M-ND)

Related parts Integrated Circuits (ICs):
IC OP AMP DUAL 8-SOIC - LM1458M/NOPB
 Order IC OP AMP DUAL 8-SOIC-LM1458M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458M-ND.
IC OP AMP DUAL 8-DIP - LM1458N/NOPB
 Order IC OP AMP DUAL 8-DIP-LM1458N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458NNS-ND.
IC OP AMP DUAL H SPEED LP 8-SOIC - LM6132AIM/NOPB
 Order IC OP AMP DUAL H SPEED LP 8-SOIC-LM6132AIM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6132AIM-ND.
IC OP AMP DUAL LOW PWR 8-SOIC - LM2904M/NOPB
 Order IC OP AMP DUAL LOW PWR 8-SOIC-LM2904M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2904MNS-ND.
IC OP AMP DUAL AUDIO 8-SOIC - LM833M/NOPB
 Order IC OP AMP DUAL AUDIO 8-SOIC-LM833M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM833M-ND.
IC OP AMP DUAL HS R-R 8-SOIC - LM6142AIM/NOPB
 Order IC OP AMP DUAL HS R-R 8-SOIC-LM6142AIM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6142AIM-ND.
IC OP AMP DUAL LOW JFET IN 8-DIP - LF412CN/NOPB
 Order IC OP AMP DUAL LOW JFET IN 8-DIP-LF412CN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF412CN-ND.
IC OP AMP DUAL CMOS R-R 8-DIP - LMC6482IN/NOPB
 Order IC OP AMP DUAL CMOS R-R 8-DIP-LMC6482IN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482IN-ND.
IC OP AMP DUAL LO VOLT 8-DIP - LMC6572AIN
 Order IC OP AMP DUAL LO VOLT 8-DIP-LMC6572AIN online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6572AIN-ND.
IC OP AMP PRECISION TO-5 - LM108AH/NOPB
 Order IC OP AMP PRECISION TO-5-LM108AH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM108AH-ND.
IC OP AMP INSTRUMENTATION TO-5 - LM725CH/NOPB
 Order IC OP AMP INSTRUMENTATION TO-5-LM725CH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM725CH-ND.
IC OP AMP DUAL 8-SOP - NE5532D
 Order IC OP AMP DUAL 8-SOP-NE5532D online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NE5532D-ND.
IC OP AMP DUAL 8-DIP - NE5532N
 Order IC OP AMP DUAL 8-DIP-NE5532N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NE5532N-ND.
IC OP AMP DUAL 8-DIP - LM833N
 Order IC OP AMP DUAL 8-DIP-LM833N online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1598-5-ND.
IC OP AMP WB DUAL JFET IN 8-DIP - LF353N/NOPB
 Order IC OP AMP WB DUAL JFET IN 8-DIP-LF353N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF353NNS-ND.