POLYSWITCH PTC RESET 120V 0.75A - LVRL075S - Over Voltage, Current, Temperature Devices

Digi-Key Part Number LVRL075S-ND
Price Break
1
10
100
500
1000
5000
10000
50000
100000
Unit Price
0.38
0.346
0.3142
0.24578
0.2119
0.19527
0.16386
0.15708
0.1508
Extended Price
0.38
3.46
31.42
122.89
211.90
976.35
1638.60
7854.00
15080.00
Manufacturer Part NumberLVRL075S
Product DescriptionPOLYSWITCH PTC RESET 120V 0.75A
Quantity Available 604
All prices are in GBP

POLYSWITCH PTC RESET 120V 0.75A - LVRL075S - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationLVRL075S
VendorTyco Electronics Raychem Circuit Protection
CategoryOver Voltage, Current, Temperature Devices
Package / CaseRadial
PackagingBulk
Current - Hold (Ih)750mA
Current - Trip (It)1.5A
Current - Max7.5A
Voltage - Max120V
Time to Trip14s
R Min/Max0.250 ~ 0.400 ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LVRL075S
LVRL075S

Purchase POLYSWITCH PTC RESET 120V 0.75A - LVRL075S - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POLYSWITCH PTC RESET 120V 0.75A - LVRL075S
Over Voltage, Current, Temperature Devices

POLYSWITCH PTC RESET 120V 0.75A - LVRL075S (LVRL075S-ND)

Related parts Over Voltage, Current, Temperature Devices :
POLYSWITCH PTC RESET 120V 0.75A - LVRL075S
 Order POLYSWITCH PTC RESET 120V 0.75A-LVRL075S online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVRL075S-ND.
POLYSWITCH PTC RESET 120V 1.00A - LVRL100S
 Order POLYSWITCH PTC RESET 120V 1.00A-LVRL100S online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVRL100S-ND.
POLYSWITCH PTC RESET 120V 1.25A - LVRL125S
 Order POLYSWITCH PTC RESET 120V 1.25A-LVRL125S online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVRL125S-ND.
POLYSWITCH PTC RESET 120V 1.35A - LVRL135S
 Order POLYSWITCH PTC RESET 120V 1.35A-LVRL135S online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVRL135S-ND.
POLYSWITCH PTC RESET 120V 2.00A - LVRL200S
 Order POLYSWITCH PTC RESET 120V 2.00A-LVRL200S online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVRL200S-ND.
POLYSWITCH PTC RESET 7.5A HOLD - AHRF750
 Order POLYSWITCH PTC RESET 7.5A HOLD-AHRF750 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AHRF750-ND.
POLYSWITCH PTC RESET 7.5A T/R - AHRF750-2
 Order POLYSWITCH PTC RESET 7.5A T/R-AHRF750-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AHRF750-2-ND.
POLYSWITCH PTC RESET 7.5A HOLD - RHEF750-1
 Order POLYSWITCH PTC RESET 7.5A HOLD-RHEF750-1 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RHEF750-1-ND.
POLYSWITCH PTC RESET 7.5A T/R - RHEF750-2
 Order POLYSWITCH PTC RESET 7.5A T/R-RHEF750-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RHEF750-2-ND.
POLYSWITCH PTC RESET 7.5A AMMO - RHEF750-AP
 Order POLYSWITCH PTC RESET 7.5A AMMO-RHEF750-AP online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RHEF750-AP-ND.
POLYSWITCH PTC RESET .75A HOLD - BBRF750
 Order POLYSWITCH PTC RESET .75A HOLD-BBRF750 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number BBRF750-ND.
POLYSWITCH PTC RESET .75A 25.4MM - RUSBF075-1
 Order POLYSWITCH PTC RESET .75A 25.4MM-RUSBF075-1 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUSBF075-1-ND.
POLYSWITCH PTC RESET .75A - RXEF075V
 Order POLYSWITCH PTC RESET .75A-RXEF075V online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXEF075V-ND.
POLYSWITCH PTC RESET 0.1A HOLD - RXEF010S
 Order POLYSWITCH PTC RESET 0.1A HOLD-RXEF010S online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXEF010S-ND.
POLYSWITCH PTC RESET 10A HOLD - AGRF1000
 Order POLYSWITCH PTC RESET 10A HOLD-AGRF1000 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AGRF1000-ND.