POLYSWITCH RESET .75A 24V SMD - MINISMDC075F/24-2

Digi-Key Part Number MINISMDC075F242CT-ND
Price Break
1
10
100
500
Unit Price
0.42
0.354
0.3249
0.27764
Extended Price
0.42
3.54
32.49
138.82
Manufacturer Part NumberMINISMDC075F/24-2
Product DescriptionPOLYSWITCH RESET .75A 24V SMD
Quantity Available 8725
All prices are in GBP

POLYSWITCH RESET .75A 24V SMD - MINISMDC075F/24-2 Details
Technical/Catalog InformationMINISMDC075F/24-2
VendorTyco Electronics Raychem Circuit Protection (VA)
CategoryOver Voltage, Current, Temperature Devices
Package / Case1812 (4532 metric)
PackagingCut Tape (CT)
Current - Hold (Ih)750mA
Current - Trip (It)1.5A
Current - Max100A
Voltage - Max24V
Time to Trip0.2s
R Min/Max0.110 ~ 0.450 ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MINISMDC075F 24 2
MINISMDC075F242
MINISMDC075F242CT ND
MINISMDC075F242CTND
MINISMDC075F242CT

Purchase POLYSWITCH RESET .75A 24V SMD - MINISMDC075F/24-2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POLYSWITCH RESET .75A 24V SMD - MINISMDC075F/24-2
POLYSWITCH RESET .75A 24V SMD - MINISMDC075F/24-2

POLYSWITCH RESET .75A 24V SMD - MINISMDC075F/24-2 (MINISMDC075F242CT-ND)

Related parts :
POLYSWITCH RESET .75A 24V SMD - MINISMDC075F/24-2
 Order POLYSWITCH RESET .75A 24V SMD-MINISMDC075F/24-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMDC075F242CT-ND.
POLYSWITCH RESET .75A 24V SMD - MINISMDC075F/24-2
 Order POLYSWITCH RESET .75A 24V SMD-MINISMDC075F/24-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMDC075F242DKR-ND.
POLYSWITCH RESET 1.1A 24V SMD - MINISMDC110F/24-2
 Order POLYSWITCH RESET 1.1A 24V SMD-MINISMDC110F/24-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMDC110F242CT-ND.
POLYSWITCH RESET 1.5A 24V SMD - MINISMDC150F/24-2
 Order POLYSWITCH RESET 1.5A 24V SMD-MINISMDC150F/24-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMDC150F242CT-ND.
POLYSWITCH RESET 1.1A 24V SMD - MINISMDC110F/24-2
 Order POLYSWITCH RESET 1.1A 24V SMD-MINISMDC110F/24-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMDC110F242DKR-ND.
POLYSWITCH RESET 1.5A 24V SMD - MINISMDC150F/24-2
 Order POLYSWITCH RESET 1.5A 24V SMD-MINISMDC150F/24-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMDC150F242DKR-ND.
POLYSWITCH RESET .75A 24V SMD TR - MINISMDC075F/24-2
 Order POLYSWITCH RESET .75A 24V SMD TR-MINISMDC075F/24-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number MINISMDC075F242TR-ND.
POLYSWITCH RESET 1.1A 24V SMD TR - MINISMDC110F/24-2
 Order POLYSWITCH RESET 1.1A 24V SMD TR-MINISMDC110F/24-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number MINISMDC110F242TR-ND.
POLYSWITCH RESET 1.5A 24V SMD TR - MINISMDC150F/24-2
 Order POLYSWITCH RESET 1.5A 24V SMD TR-MINISMDC150F/24-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number MINISMDC150F242TR-ND.
POLYSWITCH RESET 1.5A 12V SMD - MINISMDC150F/12-2
 Order POLYSWITCH RESET 1.5A 12V SMD-MINISMDC150F/12-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMDC150F122CT-ND.
POLYSWITCH RESET 1.5A 12V SMD - MINISMDC150F/12-2
 Order POLYSWITCH RESET 1.5A 12V SMD-MINISMDC150F/12-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMDC150F122DKR-ND.
POLYSWITCH RESET 1.5A 12V SMD TR - MINISMDC150F/12-2
 Order POLYSWITCH RESET 1.5A 12V SMD TR-MINISMDC150F/12-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number MINISMDC150F122TR-ND.
POLYSWITCH 33V 40A HOLD SMD - SMD100F/33-2
 Order POLYSWITCH 33V 40A HOLD SMD-SMD100F/33-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number SMD100F/33-2-ND.
POLYSWITCH 250V 250MA HOLD SMD - TSM600-250F-2
 Order POLYSWITCH 250V 250MA HOLD SMD-TSM600-250F-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number TSM600-250F-2-ND.
POLYSWITCH PTC .75A STRT T/R - RXEF075S-2
 Order POLYSWITCH PTC .75A STRT T/R-RXEF075S-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXEF075S-2-ND.