CAP 2700UF 160V ELECT SNAP - LPX272M160H9P3 - Capacitors

Digi-Key Part Number LPX272M160H9P3-ND
Price Break
500
Unit Price
4.62826
Extended Price
2314.13
Manufacturer Part NumberLPX272M160H9P3
Product DescriptionCAP 2700UF 160V ELECT SNAP
Quantity Available 0
All prices are in GBP

CAP 2700UF 160V ELECT SNAP - LPX272M160H9P3 - Capacitors Details
Technical/Catalog InformationLPX272M160H9P3
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance2700µF
Voltage - Rated160V
Tolerance±20%
SeriesLPX
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LPX272M160H9P3
LPX272M160H9P3

Purchase CAP 2700UF 160V ELECT SNAP - LPX272M160H9P3 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 2700UF 160V ELECT SNAP - LPX272M160H9P3
Capacitors

CAP 2700UF 160V ELECT SNAP - LPX272M160H9P3 (LPX272M160H9P3-ND)

Related parts Capacitors :
CAP 2700UF 160V ELECT SNAP - LPX272M160H9P3
 Order CAP 2700UF 160V ELECT SNAP-LPX272M160H9P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX272M160H9P3-ND.
CAP 2700UF 160V ELECT SNAP IN - 380LQ272M160A042
 Order CAP 2700UF 160V ELECT SNAP IN-380LQ272M160A042 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ272M160A042-ND.
CAP 2700UF 160V ELECT SNAP IN - 380LX272M160A052
 Order CAP 2700UF 160V ELECT SNAP IN-380LX272M160A052 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX272M160A052-ND.
CAP 2700UF 160V ELECT SNAP IN - 381LQ272M160K052
 Order CAP 2700UF 160V ELECT SNAP IN-381LQ272M160K052 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ272M160K052-ND.
CAP 2700UF 160V ELECT SNAP IN - 381LX272M160A052
 Order CAP 2700UF 160V ELECT SNAP IN-381LX272M160A052 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX272M160A052-ND.
CAP 1500UF 160V ELECT SNAP - LP152M160E9P3
 Order CAP 1500UF 160V ELECT SNAP-LP152M160E9P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP152M160E9P3-ND.
CAP 1800UF 160V ELECT SNAP - LP182M160E9P3
 Order CAP 1800UF 160V ELECT SNAP-LP182M160E9P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP182M160E9P3-ND.
CAP 2700UF 25V ELECT SNAP - LP272M025C1P3
 Order CAP 2700UF 25V ELECT SNAP-LP272M025C1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP272M025C1P3-ND.
CAP 2700UF 35V ELECT SNAP - LP272M035C1P3
 Order CAP 2700UF 35V ELECT SNAP-LP272M035C1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP272M035C1P3-ND.
CAP 2700UF 50V ELECT SNAP - LP272M050C1P3
 Order CAP 2700UF 50V ELECT SNAP-LP272M050C1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP272M050C1P3-ND.
CAP 2700UF 100V ELECT SNAP - LP272M100H7P3
 Order CAP 2700UF 100V ELECT SNAP-LP272M100H7P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP272M100H7P3-ND.
CAP 2700UF 100V ELECT SNAP - LP272M100H9P3
 Order CAP 2700UF 100V ELECT SNAP-LP272M100H9P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP272M100H9P3-ND.
CAP 1000UF 160V ELECT SNAP - LPX102M160C7P3
 Order CAP 1000UF 160V ELECT SNAP-LPX102M160C7P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX102M160C7P3-ND.
CAP 1000UF 160V ELECT SNAP - LPX102M160E3P3
 Order CAP 1000UF 160V ELECT SNAP-LPX102M160E3P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX102M160E3P3-ND.
CAP 1000UF 160V ELECT SNAP - LPX102M160H1P3
 Order CAP 1000UF 160V ELECT SNAP-LPX102M160H1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX102M160H1P3-ND.