CAP 120UF 350V ELECT SNAP - LPX121M350C1P3

Digi-Key Part Number LPX121M350C1P3-ND
Price Break
500
Unit Price
0.8118
Extended Price
405.90
Manufacturer Part NumberLPX121M350C1P3
Product DescriptionCAP 120UF 350V ELECT SNAP
Quantity Available Non-Stock
All prices are in GBP

CAP 120UF 350V ELECT SNAP - LPX121M350C1P3 Details
Technical/Catalog InformationLPX121M350C1P3
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance120µF
Voltage - Rated350V
Tolerance±20%
SeriesLPX
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LPX121M350C1P3
LPX121M350C1P3

Purchase CAP 120UF 350V ELECT SNAP - LPX121M350C1P3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 120UF 350V ELECT SNAP - LPX121M350C1P3
CAP 120UF 350V ELECT SNAP - LPX121M350C1P3

CAP 120UF 350V ELECT SNAP - LPX121M350C1P3 (LPX121M350C1P3-ND)

Related parts :
CAP 120UF 350V ELECT SNAP - LPX121M350C1P3
 Order CAP 120UF 350V ELECT SNAP-LPX121M350C1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX121M350C1P3-ND.
CAP 120UF 350V ELECT SNAP - LPX121M350A3P3
 Order CAP 120UF 350V ELECT SNAP-LPX121M350A3P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX121M350A3P3-ND.
CAP 120UF 350V ELECT SNAP IN - 380LX121M350H022
 Order CAP 120UF 350V ELECT SNAP IN-380LX121M350H022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX121M350H022-ND.
CAP 120UF 350V ELECT SNAP IN - 380LX121M350J012
 Order CAP 120UF 350V ELECT SNAP IN-380LX121M350J012 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX121M350J012-ND.
CAP 120UF 350V ELECT SNAP IN - 381EL121M350J022
 Order CAP 120UF 350V ELECT SNAP IN-381EL121M350J022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381EL121M350J022-ND.
CAP 120UF 350V ELECT SNAP IN - 381LQ121M350H012
 Order CAP 120UF 350V ELECT SNAP IN-381LQ121M350H012 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ121M350H012-ND.
CAP 120UF 350V ELECT SNAP IN - 381LX121M350H022
 Order CAP 120UF 350V ELECT SNAP IN-381LX121M350H022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX121M350H022-ND.
CAP 120UF 350V ELECT SNAP IN - 381LX121M350H032
 Order CAP 120UF 350V ELECT SNAP IN-381LX121M350H032 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX121M350H032-ND.
CAP 120UF 350V ELECT SNAP IN - 381LX121M350J012
 Order CAP 120UF 350V ELECT SNAP IN-381LX121M350J012 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX121M350J012-ND.
CAP 120UF 350V ELECT SNAP IN - 381LX121M350J022
 Order CAP 120UF 350V ELECT SNAP IN-381LX121M350J022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX121M350J022-ND.
CAP 100UF 350V ELECT SNAP - LPX101M350A1P3
 Order CAP 100UF 350V ELECT SNAP-LPX101M350A1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX101M350A1P3-ND.
CAP 120UF 400V ELECT SNAP - LPX121M400A3P3
 Order CAP 120UF 400V ELECT SNAP-LPX121M400A3P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX121M400A3P3-ND.
CAP 120UF 400V ELECT SNAP - LPX121M400C1P3
 Order CAP 120UF 400V ELECT SNAP-LPX121M400C1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX121M400C1P3-ND.
CAP 120UF 450V ELECT SNAP - LPX121M450A7P3
 Order CAP 120UF 450V ELECT SNAP-LPX121M450A7P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX121M450A7P3-ND.
CAP 120UF 450V ELECT SNAP - LPX121M450C5P3
 Order CAP 120UF 450V ELECT SNAP-LPX121M450C5P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX121M450C5P3-ND.