CAP 1000UF 160V ELECT SNAP - LPX102M160H1P3 - Capacitors

Digi-Key Part Number LPX102M160H1P3-ND
Price Break
500
Unit Price
2.92248
Extended Price
1461.24
Manufacturer Part NumberLPX102M160H1P3
Product DescriptionCAP 1000UF 160V ELECT SNAP
Quantity Available 0
All prices are in GBP

CAP 1000UF 160V ELECT SNAP - LPX102M160H1P3 - Capacitors Details
Technical/Catalog InformationLPX102M160H1P3
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance1000µF
Voltage - Rated160V
Tolerance±20%
SeriesLPX
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LPX102M160H1P3
LPX102M160H1P3

Purchase CAP 1000UF 160V ELECT SNAP - LPX102M160H1P3 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1000UF 160V ELECT SNAP - LPX102M160H1P3
Capacitors

CAP 1000UF 160V ELECT SNAP - LPX102M160H1P3 (LPX102M160H1P3-ND)

Related parts Capacitors :
CAP 1000UF 160V ELECT SNAP - LPX102M160H1P3
 Order CAP 1000UF 160V ELECT SNAP-LPX102M160H1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX102M160H1P3-ND.
CAP 1000UF 160V ELECT SNAP - LPX102M160C7P3
 Order CAP 1000UF 160V ELECT SNAP-LPX102M160C7P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX102M160C7P3-ND.
CAP 1000UF 160V ELECT SNAP - LPX102M160E3P3
 Order CAP 1000UF 160V ELECT SNAP-LPX102M160E3P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX102M160E3P3-ND.
CAP 1000UF 160V ELECT SNAP IN - 380LQ102M160H042
 Order CAP 1000UF 160V ELECT SNAP IN-380LQ102M160H042 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ102M160H042-ND.
CAP 1000UF 160V ELECT SNAP IN - 380LQ102M160J022
 Order CAP 1000UF 160V ELECT SNAP IN-380LQ102M160J022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ102M160J022-ND.
CAP 1000UF 160V ELECT SNAP IN - 380LX102M160A022
 Order CAP 1000UF 160V ELECT SNAP IN-380LX102M160A022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX102M160A022-ND.
CAP 1000UF 160V ELECT SNAP IN - 380LX102M160H452
 Order CAP 1000UF 160V ELECT SNAP IN-380LX102M160H452 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX102M160H452-ND.
CAP 1000UF 160V ELECT SNAP IN - 380LX102M160J452
 Order CAP 1000UF 160V ELECT SNAP IN-380LX102M160J452 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX102M160J452-ND.
CAP 1000UF 160V ELECT SNAP IN - 380LX102M160K032
 Order CAP 1000UF 160V ELECT SNAP IN-380LX102M160K032 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX102M160K032-ND.
CAP 1000UF 160V ELECT SNAP IN - 381EL102M160J452
 Order CAP 1000UF 160V ELECT SNAP IN-381EL102M160J452 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381EL102M160J452-ND.
CAP 1000UF 160V ELECT SNAP IN - 381EL102M160K032
 Order CAP 1000UF 160V ELECT SNAP IN-381EL102M160K032 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381EL102M160K032-ND.
CAP 1000UF 160V ELECT SNAP IN - 381LQ102M160H042
 Order CAP 1000UF 160V ELECT SNAP IN-381LQ102M160H042 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ102M160H042-ND.
CAP 1000UF 160V ELECT SNAP IN - 381LQ102M160J032
 Order CAP 1000UF 160V ELECT SNAP IN-381LQ102M160J032 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ102M160J032-ND.
CAP 1000UF 160V ELECT SNAP IN - 381LQ102M160K012
 Order CAP 1000UF 160V ELECT SNAP IN-381LQ102M160K012 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ102M160K012-ND.
CAP 1000UF 160V ELECT SNAP IN - 381LX102M160A012
 Order CAP 1000UF 160V ELECT SNAP IN-381LX102M160A012 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX102M160A012-ND.