CAP 100UF 450V ELECT SNAP - LPX101M450A5P3

Digi-Key Part Number LPX101M450A5P3-ND
Price Break
500
Unit Price
0.99792
Extended Price
498.96
Manufacturer Part NumberLPX101M450A5P3
Product DescriptionCAP 100UF 450V ELECT SNAP
Quantity Available 0
All prices are in GBP

CAP 100UF 450V ELECT SNAP - LPX101M450A5P3 Details
Technical/Catalog InformationLPX101M450A5P3
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance100µF
Voltage - Rated450V
Tolerance±20%
SeriesLPX
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LPX101M450A5P3
LPX101M450A5P3

Purchase CAP 100UF 450V ELECT SNAP - LPX101M450A5P3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 100UF 450V ELECT SNAP - LPX101M450A5P3
CAP 100UF 450V ELECT SNAP - LPX101M450A5P3

CAP 100UF 450V ELECT SNAP - LPX101M450A5P3 (LPX101M450A5P3-ND)

Related parts :
CAP 100UF 450V ELECT SNAP - LPX101M450A5P3
 Order CAP 100UF 450V ELECT SNAP-LPX101M450A5P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX101M450A5P3-ND.
CAP 100UF 450V ELECT SNAP - LPX101M450C3P3
 Order CAP 100UF 450V ELECT SNAP-LPX101M450C3P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX101M450C3P3-ND.
CAP 100UF 450V ELECT SNAP IN - 380LQ101M450H012
 Order CAP 100UF 450V ELECT SNAP IN-380LQ101M450H012 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ101M450H012-ND.
CAP 100UF 450V ELECT SNAP IN - 380LX101M450A202
 Order CAP 100UF 450V ELECT SNAP IN-380LX101M450A202 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX101M450A202-ND.
CAP 100UF 450V ELECT SNAP IN - 380LX101M450H032
 Order CAP 100UF 450V ELECT SNAP IN-380LX101M450H032 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX101M450H032-ND.
CAP 100UF 450V ELECT SNAP IN - 380LX101M450J022
 Order CAP 100UF 450V ELECT SNAP IN-380LX101M450J022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX101M450J022-ND.
CAP 100UF 450V ELECT SNAP IN - 380LX101M450K012
 Order CAP 100UF 450V ELECT SNAP IN-380LX101M450K012 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX101M450K012-ND.
CAP 100UF 450V ELECT SNAP IN - 381EL101M450H052
 Order CAP 100UF 450V ELECT SNAP IN-381EL101M450H052 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381EL101M450H052-ND.
CAP 100UF 450V ELECT SNAP IN - 381EL101M450J042
 Order CAP 100UF 450V ELECT SNAP IN-381EL101M450J042 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381EL101M450J042-ND.
CAP 100UF 450V ELECT SNAP IN - 381EL101M450K022
 Order CAP 100UF 450V ELECT SNAP IN-381EL101M450K022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381EL101M450K022-ND.
CAP 100UF 450V ELECT SNAP IN - 381LQ101M450H022
 Order CAP 100UF 450V ELECT SNAP IN-381LQ101M450H022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ101M450H022-ND.
CAP 100UF 450V ELECT SNAP IN - 381LQ101M450J012
 Order CAP 100UF 450V ELECT SNAP IN-381LQ101M450J012 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ101M450J012-ND.
CAP 100UF 450V ELECT SNAP IN - 381LR101M450H032
 Order CAP 100UF 450V ELECT SNAP IN-381LR101M450H032 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LR101M450H032-ND.
CAP 100UF 450V ELECT SNAP IN - 381LR101M450J022
 Order CAP 100UF 450V ELECT SNAP IN-381LR101M450J022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LR101M450J022-ND.
CAP 100UF 450V ELECT SNAP IN - 381LX101M450A012
 Order CAP 100UF 450V ELECT SNAP IN-381LX101M450A012 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX101M450A012-ND.