CAP 100UF 400V ELECT SNAP - LPX101M400A3P3 - Capacitors

Digi-Key Part Number LPX101M400A3P3-ND
Price Break
200
Unit Price
0.792
Extended Price
158.40
Manufacturer Part NumberLPX101M400A3P3
Product DescriptionCAP 100UF 400V ELECT SNAP
Quantity Available 0
All prices are in GBP

CAP 100UF 400V ELECT SNAP - LPX101M400A3P3 - Capacitors Details
Technical/Catalog InformationLPX101M400A3P3
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance100µF
Voltage - Rated400V
Tolerance±20%
SeriesLPX
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LPX101M400A3P3
LPX101M400A3P3

Purchase CAP 100UF 400V ELECT SNAP - LPX101M400A3P3 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 100UF 400V ELECT SNAP - LPX101M400A3P3
Capacitors

CAP 100UF 400V ELECT SNAP - LPX101M400A3P3 (LPX101M400A3P3-ND)

Related parts Capacitors :
CAP 100UF 400V ELECT SNAP - LPX101M400A3P3
 Order CAP 100UF 400V ELECT SNAP-LPX101M400A3P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX101M400A3P3-ND.
CAP 100UF 400V ELECT SNAP IN - 380LX101M400H022
 Order CAP 100UF 400V ELECT SNAP IN-380LX101M400H022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX101M400H022-ND.
CAP 100UF 400V ELECT SNAP IN - 380LX101M400J012
 Order CAP 100UF 400V ELECT SNAP IN-380LX101M400J012 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX101M400J012-ND.
CAP 100UF 400V ELECT SNAP IN - 380LX101M400K202
 Order CAP 100UF 400V ELECT SNAP IN-380LX101M400K202 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX101M400K202-ND.
CAP 100UF 400V ELECT SNAP IN - 381EL101M400H032
 Order CAP 100UF 400V ELECT SNAP IN-381EL101M400H032 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381EL101M400H032-ND.
CAP 100UF 400V ELECT SNAP IN - 381EL101M400J022
 Order CAP 100UF 400V ELECT SNAP IN-381EL101M400J022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381EL101M400J022-ND.
CAP 100UF 400V ELECT SNAP IN - 381LQ101M400H012
 Order CAP 100UF 400V ELECT SNAP IN-381LQ101M400H012 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ101M400H012-ND.
CAP 100UF 400V ELECT SNAP IN - 381LR101M400H022
 Order CAP 100UF 400V ELECT SNAP IN-381LR101M400H022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LR101M400H022-ND.
CAP 100UF 400V ELECT SNAP IN - 381LR101M400J012
 Order CAP 100UF 400V ELECT SNAP IN-381LR101M400J012 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LR101M400J012-ND.
CAP 100UF 400V ELECT SNAP IN - 381LX101M400A202
 Order CAP 100UF 400V ELECT SNAP IN-381LX101M400A202 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX101M400A202-ND.
CAP 100UF 400V ELECT SNAP IN - 381LX101M400H022
 Order CAP 100UF 400V ELECT SNAP IN-381LX101M400H022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX101M400H022-ND.
CAP 100UF 400V ELECT SNAP IN - 381LX101M400H032
 Order CAP 100UF 400V ELECT SNAP IN-381LX101M400H032 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX101M400H032-ND.
CAP 100UF 400V ELECT SNAP IN - 381LX101M400J012
 Order CAP 100UF 400V ELECT SNAP IN-381LX101M400J012 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX101M400J012-ND.
CAP 100UF 400V ELECT SNAP IN - 381LX101M400J022
 Order CAP 100UF 400V ELECT SNAP IN-381LX101M400J022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX101M400J022-ND.
CAP 100UF 250V ELECT SNAP - LP101M250A1P3
 Order CAP 100UF 250V ELECT SNAP-LP101M250A1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP101M250A1P3-ND.