CAP 100UF 350V ELECT SNAP - LPX101M350A1P3 - Capacitors

Digi-Key Part Number LPX101M350A1P3-ND
Price Break
500
Unit Price
0.8316
Extended Price
415.80
Manufacturer Part NumberLPX101M350A1P3
Product DescriptionCAP 100UF 350V ELECT SNAP
Quantity Available 0
All prices are in GBP

CAP 100UF 350V ELECT SNAP - LPX101M350A1P3 - Capacitors Details
Technical/Catalog InformationLPX101M350A1P3
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance100µF
Voltage - Rated350V
Tolerance±20%
SeriesLPX
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LPX101M350A1P3
LPX101M350A1P3

Purchase CAP 100UF 350V ELECT SNAP - LPX101M350A1P3 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 100UF 350V ELECT SNAP - LPX101M350A1P3
Capacitors

CAP 100UF 350V ELECT SNAP - LPX101M350A1P3 (LPX101M350A1P3-ND)

Related parts Capacitors :
CAP 100UF 350V ELECT SNAP - LPX101M350A1P3
 Order CAP 100UF 350V ELECT SNAP-LPX101M350A1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX101M350A1P3-ND.
CAP 100UF 350V ELECT SNAP IN - 380LX101M350H022
 Order CAP 100UF 350V ELECT SNAP IN-380LX101M350H022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX101M350H022-ND.
CAP 100UF 350V ELECT SNAP IN - 381EL101M350J012
 Order CAP 100UF 350V ELECT SNAP IN-381EL101M350J012 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381EL101M350J012-ND.
CAP 100UF 350V ELECT SNAP IN - 381LX101M350H022
 Order CAP 100UF 350V ELECT SNAP IN-381LX101M350H022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX101M350H022-ND.
CAP 100UF 350V ELECT SNAP IN - 381LX101M350J012
 Order CAP 100UF 350V ELECT SNAP IN-381LX101M350J012 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX101M350J012-ND.
CAP 100UF 350V ELECT SCREW TERM - CG101T350R2C
 Order CAP 100UF 350V ELECT SCREW TERM-CG101T350R2C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG101T350R2C-ND.
CAP 100UF 250V ELECT SNAP - LP101M250A1P3
 Order CAP 100UF 250V ELECT SNAP-LP101M250A1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP101M250A1P3-ND.
CAP 100UF 400V ELECT SNAP - LPX101M400A3P3
 Order CAP 100UF 400V ELECT SNAP-LPX101M400A3P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX101M400A3P3-ND.
CAP 100UF 450V ELECT SNAP - LPX101M450A5P3
 Order CAP 100UF 450V ELECT SNAP-LPX101M450A5P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX101M450A5P3-ND.
CAP 100UF 450V ELECT SNAP - LPX101M450C3P3
 Order CAP 100UF 450V ELECT SNAP-LPX101M450C3P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX101M450C3P3-ND.
CAP 120UF 350V ELECT SNAP - LPX121M350A3P3
 Order CAP 120UF 350V ELECT SNAP-LPX121M350A3P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX121M350A3P3-ND.
CAP 120UF 350V ELECT SNAP - LPX121M350C1P3
 Order CAP 120UF 350V ELECT SNAP-LPX121M350C1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX121M350C1P3-ND.
CAP 150UF 350V ELECT SNAP - LPX151M350A5P3
 Order CAP 150UF 350V ELECT SNAP-LPX151M350A5P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX151M350A5P3-ND.
CAP 150UF 350V ELECT SNAP - LPX151M350C3P3
 Order CAP 150UF 350V ELECT SNAP-LPX151M350C3P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX151M350C3P3-ND.
CAP 180UF 350V ELECT SNAP - LPX181M350A7P3
 Order CAP 180UF 350V ELECT SNAP-LPX181M350A7P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX181M350A7P3-ND.