CAP 8200UF 16V ELECT SNAP - LPW822M1CP25V-W - Capacitors

Digi-Key Part Number LPW822M1CP25V-W-ND
Price Break
500
Unit Price
1.3662
Extended Price
683.10
Manufacturer Part NumberLPW822M1CP25V-W
Product DescriptionCAP 8200UF 16V ELECT SNAP
Quantity Available Non-Stock
All prices are in GBP

CAP 8200UF 16V ELECT SNAP - LPW822M1CP25V-W - Capacitors Details
Technical/Catalog InformationLPW822M1CP25V-W
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance8200µF
Voltage - Rated16V
Tolerance±20%
SeriesLPW
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LPW822M1CP25V W
LPW822M1CP25VW

Purchase CAP 8200UF 16V ELECT SNAP - LPW822M1CP25V-W - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 8200UF 16V ELECT SNAP - LPW822M1CP25V-W
Capacitors

CAP 8200UF 16V ELECT SNAP - LPW822M1CP25V-W (LPW822M1CP25V-W-ND)

Related parts Capacitors :
CAP 8200UF 16V ELECT SNAP - LPW822M1CP25V-W
 Order CAP 8200UF 16V ELECT SNAP-LPW822M1CP25V-W online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPW822M1CP25V-W-ND.
CAP 8200UF 16V ELECT SNAP - LP822M016A5P3
 Order CAP 8200UF 16V ELECT SNAP-LP822M016A5P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP822M016A5P3-ND.
CAP 8200UF 16V ELECT SNAP - LP822M016E1P3
 Order CAP 8200UF 16V ELECT SNAP-LP822M016E1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP822M016E1P3-ND.
CAP 8200UF 16V ELECT SNAP - LPW822M1CN30V-W
 Order CAP 8200UF 16V ELECT SNAP-LPW822M1CN30V-W online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPW822M1CN30V-W-ND.
CAP 8200UF 16V ELECT SNAP IN - 381LX822M016H022
 Order CAP 8200UF 16V ELECT SNAP IN-381LX822M016H022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX822M016H022-ND.
CAP 10000UF 16V ELECT SNAP - LP103M016C1P3
 Order CAP 10000UF 16V ELECT SNAP-LP103M016C1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP103M016C1P3-ND.
CAP 12000UF 16V ELECT SNAP - LP123M016E3P3
 Order CAP 12000UF 16V ELECT SNAP-LP123M016E3P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP123M016E3P3-ND.
CAP 15000UF 16V ELECT SNAP - LP153M016E5P3
 Order CAP 15000UF 16V ELECT SNAP-LP153M016E5P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP153M016E5P3-ND.
CAP 15000UF 16V ELECT SNAP - LP153M016H3P3
 Order CAP 15000UF 16V ELECT SNAP-LP153M016H3P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP153M016H3P3-ND.
CAP 22000UF 16V ELECT SNAP - LP223M016E7P3
 Order CAP 22000UF 16V ELECT SNAP-LP223M016E7P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP223M016E7P3-ND.
CAP 27000UF 16V ELECT SNAP - LP273M016H7P3
 Order CAP 27000UF 16V ELECT SNAP-LP273M016H7P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP273M016H7P3-ND.
CAP 33000UF 16V ELECT SNAP - LP333M016H9P3
 Order CAP 33000UF 16V ELECT SNAP-LP333M016H9P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP333M016H9P3-ND.
CAP 4700UF 16V ELECT SNAP - LP472M016A1P3
 Order CAP 4700UF 16V ELECT SNAP-LP472M016A1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP472M016A1P3-ND.
CAP 5600UF 16V ELECT SNAP - LP562M016C1P3
 Order CAP 5600UF 16V ELECT SNAP-LP562M016C1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP562M016C1P3-ND.
CAP 8200UF 35V ELECT SNAP - LP822M035H3P3
 Order CAP 8200UF 35V ELECT SNAP-LP822M035H3P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP822M035H3P3-ND.