CAP 10000UF 35V ELECT SNAP - LPW103M1VO45V-W - Capacitors

Digi-Key Part Number LPW103M1VO45V-W-ND
Price Break
500
Unit Price
1.6335
Extended Price
816.75
Manufacturer Part NumberLPW103M1VO45V-W
Product DescriptionCAP 10000UF 35V ELECT SNAP
Quantity Available 0
All prices are in GBP

CAP 10000UF 35V ELECT SNAP - LPW103M1VO45V-W - Capacitors Details
Technical/Catalog InformationLPW103M1VO45V-W
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance10000µF
Voltage - Rated35V
Tolerance±20%
SeriesLPW
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LPW103M1VO45V W
LPW103M1VO45VW

Purchase CAP 10000UF 35V ELECT SNAP - LPW103M1VO45V-W - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 10000UF 35V ELECT SNAP - LPW103M1VO45V-W
Capacitors

CAP 10000UF 35V ELECT SNAP - LPW103M1VO45V-W (LPW103M1VO45V-W-ND)

Related parts Capacitors :
CAP 10000UF 35V ELECT SNAP - LPW103M1VO45V-W
 Order CAP 10000UF 35V ELECT SNAP-LPW103M1VO45V-W online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPW103M1VO45V-W-ND.
CAP 10000UF 35V ELECT SNAP - LP103M035C4P3
 Order CAP 10000UF 35V ELECT SNAP-LP103M035C4P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP103M035C4P3-ND.
CAP 10000UF 35V ELECT SNAP - LP103M035E7P3
 Order CAP 10000UF 35V ELECT SNAP-LP103M035E7P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP103M035E7P3-ND.
CAP 10000UF 35V ELECT SNAP - LP103M035E9P3
 Order CAP 10000UF 35V ELECT SNAP-LP103M035E9P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP103M035E9P3-ND.
CAP 10000UF 35V ELECT SNAP - LP103M035H5P3
 Order CAP 10000UF 35V ELECT SNAP-LP103M035H5P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP103M035H5P3-ND.
CAP 10000UF 35V ELECT SNAP - LPW103M1VQ30V-W
 Order CAP 10000UF 35V ELECT SNAP-LPW103M1VQ30V-W online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPW103M1VQ30V-W-ND.
CAP 10000UF 35V ELECT SNAP IN - 380LX103M035A012
 Order CAP 10000UF 35V ELECT SNAP IN-380LX103M035A012 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M035A012-ND.
CAP 10000UF 35V ELECT SNAP IN - 380LX103M035H452
 Order CAP 10000UF 35V ELECT SNAP IN-380LX103M035H452 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M035H452-ND.
CAP 10000UF 35V ELECT SNAP IN - 380LX103M035J042
 Order CAP 10000UF 35V ELECT SNAP IN-380LX103M035J042 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M035J042-ND.
CAP 10000UF 35V ELECT SNAP IN - 380LX103M035K022
 Order CAP 10000UF 35V ELECT SNAP IN-380LX103M035K022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M035K022-ND.
CAP 10000UF 35V ELECT SNAP IN - 381LX103M035A022
 Order CAP 10000UF 35V ELECT SNAP IN-381LX103M035A022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX103M035A022-ND.
CAP 10000UF 35V ELECT SNAP IN - 381LX103M035J052
 Order CAP 10000UF 35V ELECT SNAP IN-381LX103M035J052 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX103M035J052-ND.
CAP 10000UF 35V ELECT SNAP IN - 381LX103M035J452
 Order CAP 10000UF 35V ELECT SNAP IN-381LX103M035J452 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX103M035J452-ND.
CAP 10000UF 35V ELECT SNAP IN - 381LX103M035K032
 Order CAP 10000UF 35V ELECT SNAP IN-381LX103M035K032 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX103M035K032-ND.
CAP 10000UF 35V ELECT SCREW TERM - CGO103M035L
 Order CAP 10000UF 35V ELECT SCREW TERM-CGO103M035L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO103M035L-ND.