CAP 10000UF 50V ELECT SNAP - LPW103M1HP45V-W - Capacitors

Digi-Key Part Number LPW103M1HP45V-W-ND
Price Break
500
Unit Price
2.739
Extended Price
1369.50
Manufacturer Part NumberLPW103M1HP45V-W
Product DescriptionCAP 10000UF 50V ELECT SNAP
Quantity Available 0
All prices are in GBP

CAP 10000UF 50V ELECT SNAP - LPW103M1HP45V-W - Capacitors Details
Technical/Catalog InformationLPW103M1HP45V-W
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance10000µF
Voltage - Rated50V
Tolerance±20%
SeriesLPW
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LPW103M1HP45V W
LPW103M1HP45VW

Purchase CAP 10000UF 50V ELECT SNAP - LPW103M1HP45V-W - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 10000UF 50V ELECT SNAP - LPW103M1HP45V-W
Capacitors

CAP 10000UF 50V ELECT SNAP - LPW103M1HP45V-W (LPW103M1HP45V-W-ND)

Related parts Capacitors :
CAP 10000UF 50V ELECT SNAP - LPW103M1HP45V-W
 Order CAP 10000UF 50V ELECT SNAP-LPW103M1HP45V-W online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPW103M1HP45V-W-ND.
CAP 10000UF 50V ELECT SNAP IN - 380LX103M050A022
 Order CAP 10000UF 50V ELECT SNAP IN-380LX103M050A022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M050A022-ND.
CAP 10000UF 50V ELECT SNAP IN - 380LX103M050J052
 Order CAP 10000UF 50V ELECT SNAP IN-380LX103M050J052 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M050J052-ND.
CAP 10000UF 50V ELECT SNAP IN - 380LX103M050K042
 Order CAP 10000UF 50V ELECT SNAP IN-380LX103M050K042 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M050K042-ND.
CAP 10000UF 50V ELECT SNAP IN - 381LX103M050A042
 Order CAP 10000UF 50V ELECT SNAP IN-381LX103M050A042 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX103M050A042-ND.
CAP 10000UF 50V ELECT SNAP IN - 381LX103M050K052
 Order CAP 10000UF 50V ELECT SNAP IN-381LX103M050K052 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX103M050K052-ND.
CAP 10000UF 50V ELECT SCREW TERM - 500C103T050AC2B
 Order CAP 10000UF 50V ELECT SCREW TERM-500C103T050AC2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1260-ND.
CAP 10000UF 50V ELECT SCREW TERM - CG103U050X4C
 Order CAP 10000UF 50V ELECT SCREW TERM-CG103U050X4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG103U050X4C-ND.
CAP 10000UF 50V ELECT SCREW TERM - CGR103U050V4C
 Order CAP 10000UF 50V ELECT SCREW TERM-CGR103U050V4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR103U050V4C-ND.
CAP 10000UF 50V ELECT SCREW TERM - CGS103U050R4C
 Order CAP 10000UF 50V ELECT SCREW TERM-CGS103U050R4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS103U050R4C-ND.
CAP 10000UF 50V ELECT SCREW TERM - CGS103U050V2C
 Order CAP 10000UF 50V ELECT SCREW TERM-CGS103U050V2C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS103U050V2C-ND.
CAP 10000UF 16V ELECT SNAP - LP103M016C1P3
 Order CAP 10000UF 16V ELECT SNAP-LP103M016C1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP103M016C1P3-ND.
CAP 10000UF 25V ELECT SNAP - LP103M025H3P3
 Order CAP 10000UF 25V ELECT SNAP-LP103M025H3P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP103M025H3P3-ND.
CAP 10000UF 35V ELECT SNAP - LP103M035C4P3
 Order CAP 10000UF 35V ELECT SNAP-LP103M035C4P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP103M035C4P3-ND.
CAP 10000UF 35V ELECT SNAP - LP103M035E7P3
 Order CAP 10000UF 35V ELECT SNAP-LP103M035E7P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP103M035E7P3-ND.