CAP 10000UF 16V ELECT SNAP - LPW103M1CN35V-W - Capacitors

Digi-Key Part Number LPW103M1CN35V-W-ND
Price Break
500
Unit Price
0.98176
Extended Price
490.88
Manufacturer Part NumberLPW103M1CN35V-W
Product DescriptionCAP 10000UF 16V ELECT SNAP
Quantity Available 0
All prices are in GBP

CAP 10000UF 16V ELECT SNAP - LPW103M1CN35V-W - Capacitors Details
Technical/Catalog InformationLPW103M1CN35V-W
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance10000µF
Voltage - Rated16V
Tolerance±20%
SeriesLPW
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LPW103M1CN35V W
LPW103M1CN35VW

Purchase CAP 10000UF 16V ELECT SNAP - LPW103M1CN35V-W - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 10000UF 16V ELECT SNAP - LPW103M1CN35V-W
Capacitors

CAP 10000UF 16V ELECT SNAP - LPW103M1CN35V-W (LPW103M1CN35V-W-ND)

Related parts Capacitors :
CAP 10000UF 16V ELECT SNAP - LPW103M1CN35V-W
 Order CAP 10000UF 16V ELECT SNAP-LPW103M1CN35V-W online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPW103M1CN35V-W-ND.
CAP 10000UF 16V ELECT SNAP - LP103M016C1P3
 Order CAP 10000UF 16V ELECT SNAP-LP103M016C1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP103M016C1P3-ND.
CAP 10000UF 16V ELECT SNAP - LPW103M1CP25V-W
 Order CAP 10000UF 16V ELECT SNAP-LPW103M1CP25V-W online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPW103M1CP25V-W-ND.
CAP 10000UF 16V ELECT SNAP IN - 380LX103M016H022
 Order CAP 10000UF 16V ELECT SNAP IN-380LX103M016H022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M016H022-ND.
CAP 10000UF 16V ELECT SNAP IN - 380LX103M016J012
 Order CAP 10000UF 16V ELECT SNAP IN-380LX103M016J012 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M016J012-ND.
CAP 10000UF 16V ELECT SNAP IN - 380LX103M016K202
 Order CAP 10000UF 16V ELECT SNAP IN-380LX103M016K202 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M016K202-ND.
CAP 10000UF 16V ELECT SNAP IN - 381LX103M016A202
 Order CAP 10000UF 16V ELECT SNAP IN-381LX103M016A202 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX103M016A202-ND.
CAP 10000UF 16V ELECT SNAP IN - 381LX103M016H022
 Order CAP 10000UF 16V ELECT SNAP IN-381LX103M016H022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX103M016H022-ND.
CAP 10000UF 16V ELECT SNAP IN - 381LX103M016J012
 Order CAP 10000UF 16V ELECT SNAP IN-381LX103M016J012 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX103M016J012-ND.
CAP 10000UF 16V ELECT SCREW TERM - CGO103M016L
 Order CAP 10000UF 16V ELECT SCREW TERM-CGO103M016L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO103M016L-ND.
CAP 10000UF 16V ELECT SCREW TERM - CGS103U016R2C
 Order CAP 10000UF 16V ELECT SCREW TERM-CGS103U016R2C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS103U016R2C-ND.
CAP 10000UF 16V ELECT SCREW TERM - CGS103U016R3C
 Order CAP 10000UF 16V ELECT SCREW TERM-CGS103U016R3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS103U016R3C-ND.
CAP 10000UF 25V ELECT SNAP - LP103M025H3P3
 Order CAP 10000UF 25V ELECT SNAP-LP103M025H3P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP103M025H3P3-ND.
CAP 10000UF 35V ELECT SNAP - LP103M035C4P3
 Order CAP 10000UF 35V ELECT SNAP-LP103M035C4P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP103M035C4P3-ND.
CAP 10000UF 35V ELECT SNAP - LP103M035E7P3
 Order CAP 10000UF 35V ELECT SNAP-LP103M035E7P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP103M035E7P3-ND.