CAP 1000UF 100V ELECT SNAP - LPW102M2AP25V-W - Capacitors

Digi-Key Part Number LPW102M2AP25V-W-ND
Price Break
500
Unit Price
1.65396
Extended Price
826.98
Manufacturer Part NumberLPW102M2AP25V-W
Product DescriptionCAP 1000UF 100V ELECT SNAP
Quantity Available 0
All prices are in GBP

CAP 1000UF 100V ELECT SNAP - LPW102M2AP25V-W - Capacitors Details
Technical/Catalog InformationLPW102M2AP25V-W
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance1000µF
Voltage - Rated100V
Tolerance±20%
SeriesLPW
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LPW102M2AP25V W
LPW102M2AP25VW

Purchase CAP 1000UF 100V ELECT SNAP - LPW102M2AP25V-W - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1000UF 100V ELECT SNAP - LPW102M2AP25V-W
Capacitors

CAP 1000UF 100V ELECT SNAP - LPW102M2AP25V-W (LPW102M2AP25V-W-ND)

Related parts Capacitors :
CAP 1000UF 100V ELECT SNAP - LPW102M2AP25V-W
 Order CAP 1000UF 100V ELECT SNAP-LPW102M2AP25V-W online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPW102M2AP25V-W-ND.
CAP 1000UF 100V ELECT SNAP - LPW102M2AN30V-W
 Order CAP 1000UF 100V ELECT SNAP-LPW102M2AN30V-W online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPW102M2AN30V-W-ND.
CAP 1000UF 100V ELECT SNAP IN - 380LX102M100H022
 Order CAP 1000UF 100V ELECT SNAP IN-380LX102M100H022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX102M100H022-ND.
CAP 1000UF 100V ELECT SNAP IN - 380LX102M100J012
 Order CAP 1000UF 100V ELECT SNAP IN-380LX102M100J012 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX102M100J012-ND.
CAP 1000UF 100V ELECT SNAP IN - 380LX102M100K202
 Order CAP 1000UF 100V ELECT SNAP IN-380LX102M100K202 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX102M100K202-ND.
CAP 1000UF 100V ELECT SNAP IN - 381LX102M100A202
 Order CAP 1000UF 100V ELECT SNAP IN-381LX102M100A202 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX102M100A202-ND.
CAP 1000UF 100V ELECT SNAP IN - 381LX102M100H032
 Order CAP 1000UF 100V ELECT SNAP IN-381LX102M100H032 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX102M100H032-ND.
CAP 1000UF 100V ELECT SNAP IN - 381LX102M100J022
 Order CAP 1000UF 100V ELECT SNAP IN-381LX102M100J022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX102M100J022-ND.
CAP 1000UF 100V ELECT SCREW TERM - CG102U100R4C
 Order CAP 1000UF 100V ELECT SCREW TERM-CG102U100R4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG102U100R4C-ND.
CAP 1000UF 200V ELECT SNAP - LP102M200C9P3
 Order CAP 1000UF 200V ELECT SNAP-LP102M200C9P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP102M200C9P3-ND.
CAP 1000UF 200V ELECT SNAP - LP102M200H5P3
 Order CAP 1000UF 200V ELECT SNAP-LP102M200H5P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP102M200H5P3-ND.
CAP 1000UF 200V ELECT SNAP - LP102M200H7P3
 Order CAP 1000UF 200V ELECT SNAP-LP102M200H7P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP102M200H7P3-ND.
CAP 1000UF 200V ELECT SNAP - LP102M200H9P3
 Order CAP 1000UF 200V ELECT SNAP-LP102M200H9P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP102M200H9P3-ND.
CAP 1000UF 250V ELECT SNAP - LP102M250H4P3
 Order CAP 1000UF 250V ELECT SNAP-LP102M250H4P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP102M250H4P3-ND.
CAP 2200UF 100V ELECT SNAP - LP222M100H7P3
 Order CAP 2200UF 100V ELECT SNAP-LP222M100H7P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP222M100H7P3-ND.