CAP 1000UF 63V ELECT SNAP - LPW102M1JO25V-W - Capacitors

Digi-Key Part Number LPW102M1JO25V-W-ND
Price Break
500
Unit Price
0.91576
Extended Price
457.88
Manufacturer Part NumberLPW102M1JO25V-W
Product DescriptionCAP 1000UF 63V ELECT SNAP
Quantity Available 0
All prices are in GBP

CAP 1000UF 63V ELECT SNAP - LPW102M1JO25V-W - Capacitors Details
Technical/Catalog InformationLPW102M1JO25V-W
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance1000µF
Voltage - Rated63V
Tolerance±20%
SeriesLPW
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LPW102M1JO25V W
LPW102M1JO25VW

Purchase CAP 1000UF 63V ELECT SNAP - LPW102M1JO25V-W - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1000UF 63V ELECT SNAP - LPW102M1JO25V-W
Capacitors

CAP 1000UF 63V ELECT SNAP - LPW102M1JO25V-W (LPW102M1JO25V-W-ND)

Related parts Capacitors :
CAP 1000UF 63V ELECT SNAP - LPW102M1JO25V-W
 Order CAP 1000UF 63V ELECT SNAP-LPW102M1JO25V-W online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPW102M1JO25V-W-ND.
CAP 1000UF 63V ELECT SNAP - LPW102M1JN25V-W
 Order CAP 1000UF 63V ELECT SNAP-LPW102M1JN25V-W online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPW102M1JN25V-W-ND.
CAP 1000UF 63V ELECT SNAP IN - 380LX102M063H202
 Order CAP 1000UF 63V ELECT SNAP IN-380LX102M063H202 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX102M063H202-ND.
CAP 1000UF 63V ELECT SNAP IN - 381LX102M063J202
 Order CAP 1000UF 63V ELECT SNAP IN-381LX102M063J202 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX102M063J202-ND.
CAP 1000UF 200V ELECT SNAP - LP102M200C9P3
 Order CAP 1000UF 200V ELECT SNAP-LP102M200C9P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP102M200C9P3-ND.
CAP 1000UF 200V ELECT SNAP - LP102M200H5P3
 Order CAP 1000UF 200V ELECT SNAP-LP102M200H5P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP102M200H5P3-ND.
CAP 1000UF 200V ELECT SNAP - LP102M200H7P3
 Order CAP 1000UF 200V ELECT SNAP-LP102M200H7P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP102M200H7P3-ND.
CAP 1000UF 200V ELECT SNAP - LP102M200H9P3
 Order CAP 1000UF 200V ELECT SNAP-LP102M200H9P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP102M200H9P3-ND.
CAP 1000UF 250V ELECT SNAP - LP102M250H4P3
 Order CAP 1000UF 250V ELECT SNAP-LP102M250H4P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP102M250H4P3-ND.
CAP 10000UF 63V ELECT SNAP - LP103M063H9P3
 Order CAP 10000UF 63V ELECT SNAP-LP103M063H9P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP103M063H9P3-ND.
CAP 1200UF 63V ELECT SNAP - LP122M063A1P3
 Order CAP 1200UF 63V ELECT SNAP-LP122M063A1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP122M063A1P3-ND.
CAP 1200UF 63V ELECT SNAP - LP122M063C1P3
 Order CAP 1200UF 63V ELECT SNAP-LP122M063C1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP122M063C1P3-ND.
CAP 1800UF 63V ELECT SNAP - LP182M063A7P3
 Order CAP 1800UF 63V ELECT SNAP-LP182M063A7P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP182M063A7P3-ND.
CAP 1800UF 63V ELECT SNAP - LP182M063E1P3
 Order CAP 1800UF 63V ELECT SNAP-LP182M063E1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP182M063E1P3-ND.
CAP 2200UF 63V ELECT SNAP - LP222M063C7P3
 Order CAP 2200UF 63V ELECT SNAP-LP222M063C7P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP222M063C7P3-ND.