CAP 330UF 450V ELECT SNAP - LP331M450H5P3 - Capacitors

Digi-Key Part Number LP331M450H5P3-ND
Price Break
500
Unit Price
3.5442
Extended Price
1772.10
Manufacturer Part NumberLP331M450H5P3
Product DescriptionCAP 330UF 450V ELECT SNAP
Quantity Available Non-Stock
All prices are in GBP

CAP 330UF 450V ELECT SNAP - LP331M450H5P3 - Capacitors Details
Technical/Catalog InformationLP331M450H5P3
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance330µF
Voltage - Rated450V
Tolerance±20%
SeriesLP
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 105°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LP331M450H5P3
LP331M450H5P3

Purchase CAP 330UF 450V ELECT SNAP - LP331M450H5P3 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 330UF 450V ELECT SNAP - LP331M450H5P3
Capacitors

CAP 330UF 450V ELECT SNAP - LP331M450H5P3 (LP331M450H5P3-ND)

Related parts Capacitors :
CAP 330UF 450V ELECT SNAP - LP331M450H5P3
 Order CAP 330UF 450V ELECT SNAP-LP331M450H5P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP331M450H5P3-ND.
CAP 330UF 450V ELECT SNAP - LP331M450H7P3
 Order CAP 330UF 450V ELECT SNAP-LP331M450H7P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP331M450H7P3-ND.
CAP 330UF 450V ELECT SNAP - LP331M450H9P3
 Order CAP 330UF 450V ELECT SNAP-LP331M450H9P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP331M450H9P3-ND.
CAP 330UF 450V ELECT SNAP - LPX331M450E9P3
 Order CAP 330UF 450V ELECT SNAP-LPX331M450E9P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX331M450E9P3-ND.
CAP 330UF 450V ELECT SNAP - LPX331M450H7P3
 Order CAP 330UF 450V ELECT SNAP-LPX331M450H7P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX331M450H7P3-ND.
CAP 330UF 450V ELECT SNAP IN - 380LQ331M450A022
 Order CAP 330UF 450V ELECT SNAP IN-380LQ331M450A022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M450A022-ND.
CAP 330UF 450V ELECT SNAP IN - 380LQ331M450J052
 Order CAP 330UF 450V ELECT SNAP IN-380LQ331M450J052 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M450J052-ND.
CAP 330UF 450V ELECT SNAP IN - 380LQ331M450K042
 Order CAP 330UF 450V ELECT SNAP IN-380LQ331M450K042 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M450K042-ND.
CAP 330UF 450V ELECT SNAP IN - 380LX331M450A032
 Order CAP 330UF 450V ELECT SNAP IN-380LX331M450A032 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M450A032-ND.
CAP 330UF 450V ELECT SNAP IN - 380LX331M450A042
 Order CAP 330UF 450V ELECT SNAP IN-380LX331M450A042 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M450A042-ND.
CAP 330UF 450V ELECT SNAP IN - 380LX331M450K052
 Order CAP 330UF 450V ELECT SNAP IN-380LX331M450K052 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M450K052-ND.
CAP 330UF 450V ELECT SNAP IN - 381EL331M450A052
 Order CAP 330UF 450V ELECT SNAP IN-381EL331M450A052 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381EL331M450A052-ND.
CAP 330UF 450V ELECT SNAP IN - 381LQ331M450A032
 Order CAP 330UF 450V ELECT SNAP IN-381LQ331M450A032 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ331M450A032-ND.
CAP 330UF 450V ELECT SNAP IN - 381LQ331M450K452
 Order CAP 330UF 450V ELECT SNAP IN-381LQ331M450K452 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ331M450K452-ND.
CAP 330UF 450V ELECT SNAP IN - 381LR331M450A042
 Order CAP 330UF 450V ELECT SNAP IN-381LR331M450A042 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LR331M450A042-ND.