CAP 220UF 200V ELECT SNAP - LP221M200E1P3 - Capacitors

Digi-Key Part Number LP221M200E1P3-ND
Price Break
500
Unit Price
0.594
Extended Price
297.00
Manufacturer Part NumberLP221M200E1P3
Product DescriptionCAP 220UF 200V ELECT SNAP
Quantity Available Non-Stock
All prices are in GBP

CAP 220UF 200V ELECT SNAP - LP221M200E1P3 - Capacitors Details
Technical/Catalog InformationLP221M200E1P3
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance220µF
Voltage - Rated200V
Tolerance±20%
SeriesLP
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 105°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LP221M200E1P3
LP221M200E1P3

Purchase CAP 220UF 200V ELECT SNAP - LP221M200E1P3 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 220UF 200V ELECT SNAP - LP221M200E1P3
Capacitors

CAP 220UF 200V ELECT SNAP - LP221M200E1P3 (LP221M200E1P3-ND)

Related parts Capacitors :
CAP 220UF 200V ELECT SNAP - LP221M200E1P3
 Order CAP 220UF 200V ELECT SNAP-LP221M200E1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP221M200E1P3-ND.
CAP 220UF 200V ELECT SNAP - LP221M200A3P3
 Order CAP 220UF 200V ELECT SNAP-LP221M200A3P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP221M200A3P3-ND.
CAP 220UF 200V ELECT SNAP - LP221M200C1P3
 Order CAP 220UF 200V ELECT SNAP-LP221M200C1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP221M200C1P3-ND.
CAP 220UF 200V ELECT SNAP IN - 380LX221M200J202
 Order CAP 220UF 200V ELECT SNAP IN-380LX221M200J202 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX221M200J202-ND.
CAP 220UF 200V ELECT SNAP IN - 381EL221M200H012
 Order CAP 220UF 200V ELECT SNAP IN-381EL221M200H012 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381EL221M200H012-ND.
CAP 220UF 200V ELECT SNAP IN - 381LX221M200H012
 Order CAP 220UF 200V ELECT SNAP IN-381LX221M200H012 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX221M200H012-ND.
CAP 220UF 200V ELECT SNAP IN - 381LX221M200K202
 Order CAP 220UF 200V ELECT SNAP IN-381LX221M200K202 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX221M200K202-ND.
CAP 1000UF 200V ELECT SNAP - LP102M200C9P3
 Order CAP 1000UF 200V ELECT SNAP-LP102M200C9P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP102M200C9P3-ND.
CAP 1000UF 200V ELECT SNAP - LP102M200H5P3
 Order CAP 1000UF 200V ELECT SNAP-LP102M200H5P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP102M200H5P3-ND.
CAP 1000UF 200V ELECT SNAP - LP102M200H7P3
 Order CAP 1000UF 200V ELECT SNAP-LP102M200H7P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP102M200H7P3-ND.
CAP 1000UF 200V ELECT SNAP - LP102M200H9P3
 Order CAP 1000UF 200V ELECT SNAP-LP102M200H9P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP102M200H9P3-ND.
CAP 1200UF 200V ELECT SNAP - LP122M200E9P3
 Order CAP 1200UF 200V ELECT SNAP-LP122M200E9P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP122M200E9P3-ND.
CAP 1200UF 200V ELECT SNAP - LP122M200H5P3
 Order CAP 1200UF 200V ELECT SNAP-LP122M200H5P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP122M200H5P3-ND.
CAP 150UF 200V ELECT SNAP - LP151M200A1P3
 Order CAP 150UF 200V ELECT SNAP-LP151M200A1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP151M200A1P3-ND.
CAP 150UF 200V ELECT SNAP - LP151M200C1P3
 Order CAP 150UF 200V ELECT SNAP-LP151M200C1P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP151M200C1P3-ND.