CAP 1000UF 200V ELECT SNAP - LP102M200H9P3 - Capacitors

Digi-Key Part Number LP102M200H9P3-ND
Price Break
35
Unit Price
2.58229
Extended Price
90.38
Manufacturer Part NumberLP102M200H9P3
Product DescriptionCAP 1000UF 200V ELECT SNAP
Quantity Available 0
All prices are in GBP

CAP 1000UF 200V ELECT SNAP - LP102M200H9P3 - Capacitors Details
Technical/Catalog InformationLP102M200H9P3
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance1000µF
Voltage - Rated200V
Tolerance±20%
SeriesLP
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 105°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LP102M200H9P3
LP102M200H9P3

Purchase CAP 1000UF 200V ELECT SNAP - LP102M200H9P3 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1000UF 200V ELECT SNAP - LP102M200H9P3
Capacitors

CAP 1000UF 200V ELECT SNAP - LP102M200H9P3 (LP102M200H9P3-ND)

Related partsCapacitors :
CAP 1000UF 200V ELECT SNAP - LP102M200H9P3
 Order CAP 1000UF 200V ELECT SNAP-LP102M200H9P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP102M200H9P3-ND.
CAP 1000UF 200V ELECT SNAP - LP102M200C9P3
 Order CAP 1000UF 200V ELECT SNAP-LP102M200C9P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP102M200C9P3-ND.
CAP 1000UF 200V ELECT SNAP - LP102M200H5P3
 Order CAP 1000UF 200V ELECT SNAP-LP102M200H5P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP102M200H5P3-ND.
CAP 1000UF 200V ELECT SNAP - LP102M200H7P3
 Order CAP 1000UF 200V ELECT SNAP-LP102M200H7P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP102M200H7P3-ND.
CAP 1000UF 200V ELECT SNAP - LPX102M200E7P3
 Order CAP 1000UF 200V ELECT SNAP-LPX102M200E7P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX102M200E7P3-ND.
CAP 1000UF 200V ELECT SNAP - LPX102M200H3P3
 Order CAP 1000UF 200V ELECT SNAP-LPX102M200H3P3 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX102M200H3P3-ND.
CAP 1000UF 200V ELECT SNAP IN - 380LQ102M200A012
 Order CAP 1000UF 200V ELECT SNAP IN-380LQ102M200A012 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ102M200A012-ND.
CAP 1000UF 200V ELECT SNAP IN - 380LQ102M200H452
 Order CAP 1000UF 200V ELECT SNAP IN-380LQ102M200H452 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ102M200H452-ND.
CAP 1000UF 200V ELECT SNAP IN - 380LQ102M200J032
 Order CAP 1000UF 200V ELECT SNAP IN-380LQ102M200J032 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ102M200J032-ND.
CAP 1000UF 200V ELECT SNAP IN - 380LQ102M200K022
 Order CAP 1000UF 200V ELECT SNAP IN-380LQ102M200K022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ102M200K022-ND.
CAP 1000UF 200V ELECT SNAP IN - 380LX102M200A022
 Order CAP 1000UF 200V ELECT SNAP IN-380LX102M200A022 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX102M200A022-ND.
CAP 1000UF 200V ELECT SNAP IN - 380LX102M200J052
 Order CAP 1000UF 200V ELECT SNAP IN-380LX102M200J052 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX102M200J052-ND.
CAP 1000UF 200V ELECT SNAP IN - 380LX102M200J452
 Order CAP 1000UF 200V ELECT SNAP IN-380LX102M200J452 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX102M200J452-ND.
CAP 1000UF 200V ELECT SNAP IN - 380LX102M200K032
 Order CAP 1000UF 200V ELECT SNAP IN-380LX102M200K032 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX102M200K032-ND.
CAP 1000UF 200V ELECT SNAP IN - 380LX102M200K042
 Order CAP 1000UF 200V ELECT SNAP IN-380LX102M200K042 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX102M200K042-ND.