IC MUX 2:1 LVDS DUAL 3.3V 32-MLF - SY89543LMG TR - Integrated Circuits (ICs)

Digi-Key Part Number SY89543LMG TR-ND
Price Break
1000
Unit Price
1.94387
Extended Price
1943.87
Manufacturer Part NumberSY89543LMG TR
Product DescriptionIC MUX 2:1 LVDS DUAL 3.3V 32-MLF
Quantity Available Non-Stock
All prices are in GBP

IC MUX 2:1 LVDS DUAL 3.3V 32-MLF - SY89543LMG TR - Integrated Circuits (ICs) Details
Technical/Catalog InformationSY89543LMG TR
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
Circuit*
Independent Circuits*
Mounting TypeSurface Mount
Output Current High, Low*
Package / Case32-MLF
PackagingTape & Reel (TR)
SeriesSY89
Supply Voltage*
Type*
Voltage Supply Source*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SY89543LMG TR
SY89543LMG TR

Purchase IC MUX 2:1 LVDS DUAL 3.3V 32-MLF - SY89543LMG TR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MUX 2:1 LVDS DUAL 3.3V 32-MLF - SY89543LMG TR
Integrated Circuits (ICs)

IC MUX 2:1 LVDS DUAL 3.3V 32-MLF - SY89543LMG TR (SY89543LMG TR-ND)

Related parts Integrated Circuits (ICs):
IC MUX 2:1 LVDS DUAL 3.3V 32-MLF - SY89543LMG TR
 Order IC MUX 2:1 LVDS DUAL 3.3V 32-MLF-SY89543LMG TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89543LMG TR-ND.
IC MUX 2:1 DIFF DUAL 3.3V 32-MLF - SY89543LMI TR
 Order IC MUX 2:1 DIFF DUAL 3.3V 32-MLF-SY89543LMI TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89543LMI TR-ND.
IC MUX 2:1 DIFF DUAL 2.5V 32-MLF - SY89542UMI TR
 Order IC MUX 2:1 DIFF DUAL 2.5V 32-MLF-SY89542UMI TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89542UMI TR-ND.
IC MUX 4:1 LVDS DIFF 3.3V 32-MLF - SY89545LMI TR
 Order IC MUX 4:1 LVDS DIFF 3.3V 32-MLF-SY89545LMI TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89545LMI TR-ND.
IC MUX 4:1 LVDS DIFF 3.3V 32-MLF - SY89547LMG TR
 Order IC MUX 4:1 LVDS DIFF 3.3V 32-MLF-SY89547LMG TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89547LMG TR-ND.
IC MUX 4:1 LVDS DIFF 3.3V 32-MLF - SY89547LMI TR
 Order IC MUX 4:1 LVDS DIFF 3.3V 32-MLF-SY89547LMI TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89547LMI TR-ND.
IC MUX 4:1 LVDS DIFF 3.3V 32-MLF - SY89545LMG TR
 Order IC MUX 4:1 LVDS DIFF 3.3V 32-MLF-SY89545LMG TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89545LMG TR-ND.
IC MUX 2:1 LVDC DUAL 3.3V 32MLF - SY89543LMG
 Order IC MUX 2:1 LVDC DUAL 3.3V 32MLF-SY89543LMG online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1424-ND.
IC MUX 2:1 LVDC DUAL 3.3V 32MLF - SY89543LMI
 Order IC MUX 2:1 LVDC DUAL 3.3V 32MLF-SY89543LMI online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89543LMI-ND.
IC MUX 4:1 LVDS DIFF 2.5V 32-MLF - SY89544UMI TR
 Order IC MUX 4:1 LVDS DIFF 2.5V 32-MLF-SY89544UMI TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89544UMI TR-ND.
IC MUX 4:1 LVDS DIFF 2.5V 32-MLF - SY89546UMI TR
 Order IC MUX 4:1 LVDS DIFF 2.5V 32-MLF-SY89546UMI TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89546UMI TR-ND.
IC MUX 2:1 LVDS FSI INPUT 16-MLF - SY58611UMG
 Order IC MUX 2:1 LVDS FSI INPUT 16-MLF-SY58611UMG online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2053-5-ND.
IC MUX 2:1 LVDS FSI INPUT 16-MLF - SY58611UMG TR
 Order IC MUX 2:1 LVDS FSI INPUT 16-MLF-SY58611UMG TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58611UMG TR-ND.
IC MUX 4:1 LVDS DIFF 2.5V 32-MLF - SY89544UMG TR
 Order IC MUX 4:1 LVDS DIFF 2.5V 32-MLF-SY89544UMG TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89544UMG TR-ND.
IC MUX 4:1 LVDS DIFF 2.5V 32-MLF - SY89546UMG TR
 Order IC MUX 4:1 LVDS DIFF 2.5V 32-MLF-SY89546UMG TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89546UMG TR-ND.