CAP CERAMIC 15PF 50V NP0 0603 - CC0603JRNP09BN150 - Capacitors

Digi-Key Part Number 311-1060-1-ND
Price Break
10
100
500
1000
Unit Price
0.031
0.0186
0.01072
0.00744
Extended Price
0.31
1.86
5.36
7.44
Manufacturer Part NumberCC0603JRNP09BN150
Product DescriptionCAP CERAMIC 15PF 50V NP0 0603
Quantity Available 0
All prices are in GBP

CAP CERAMIC 15PF 50V NP0 0603 - CC0603JRNP09BN150 - Capacitors Details
Technical/Catalog InformationCC0603JRNP09BN150
VendorYageo (VA)
CategoryCapacitors
Capacitance15pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0603JRNP09BN150
CC0603JRNP09BN150
311 1060 1 ND
31110601ND
311-1060-1

Purchase CAP CERAMIC 15PF 50V NP0 0603 - CC0603JRNP09BN150 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 15PF 50V NP0 0603 - CC0603JRNP09BN150
Capacitors

CAP CERAMIC 15PF 50V NP0 0603 - CC0603JRNP09BN150 (311-1060-1-ND)

Related parts Capacitors :
CAP CERAMIC 15PF 50V NP0 0603 - CC0603JRNP09BN150
 Order CAP CERAMIC 15PF 50V NP0 0603-CC0603JRNP09BN150 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1060-1-ND.
CAP CERAMIC 33PF 50V NP0 0603 - CC0603JRNP09BN330
 Order CAP CERAMIC 33PF 50V NP0 0603-CC0603JRNP09BN330 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1064-1-ND.
CAP CERAMIC 22PF 50V NP0 0603 - CC0603JRNP09BN220
 Order CAP CERAMIC 22PF 50V NP0 0603-CC0603JRNP09BN220 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1062-6-ND.
CAP CERAMIC 22PF 50V NP0 0805 - CC0805JRNP09BN220
 Order CAP CERAMIC 22PF 50V NP0 0805-CC0805JRNP09BN220 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1103-1-ND.
CAP CERAMIC 1000PF 50V NP0 0603 - ECJ-1VC1H102J
 Order CAP CERAMIC 1000PF 50V NP0 0603-ECJ-1VC1H102J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2151CT-ND.
CAP CERAMIC 470PF 50V NP0 0603 - CC0603GRNP09BN471
 Order CAP CERAMIC 470PF 50V NP0 0603-CC0603GRNP09BN471 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0603CG471G9B200-ND.
CAP CERAMIC 1000PF 50V NP0 0603 - ECJ-1VC1H102J
 Order CAP CERAMIC 1000PF 50V NP0 0603-ECJ-1VC1H102J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2151DKR-ND.
CAP CERAMIC 18PF 50V NP0 0603 - C0603C180J5GACTU
 Order CAP CERAMIC 18PF 50V NP0 0603-C0603C180J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1052-2-ND.
CAP CERAMIC 15PF 50V 0603 SMD - ECJ-1VC1H150J
 Order CAP CERAMIC 15PF 50V 0603 SMD-ECJ-1VC1H150J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC150ACVCT-ND.
CAP CERAMIC 100PF 50V NP0 0805 - C0805C101K5GACTU
 Order CAP CERAMIC 100PF 50V NP0 0805-C0805C101K5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1121-1-ND.
CAP CER 1.5PF 50V C0G 0603 - GRM1885C1H1R5CZ01D
 Order CAP CER 1.5PF 50V C0G 0603-GRM1885C1H1R5CZ01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1376-1-ND.
CAP CERAMIC 1000PF 50V NPO 0603 - C0603C102J5GACTU
 Order CAP CERAMIC 1000PF 50V NPO 0603-C0603C102J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3293-6-ND.
CAP CERAMIC 100PF 50V NP0 0402 - VJ0402A101JXACW1BC
 Order CAP CERAMIC 100PF 50V NP0 0402-VJ0402A101JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1204TR-ND.
CAP CER 150PF 50V NP0 0603 - 06035A151MAT2A
 Order CAP CER 150PF 50V NP0 0603-06035A151MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A151MAT2A-ND.
CAP CER 6.8PF 50V NP0 0603 - 06035A6R8JAT2A
 Order CAP CER 6.8PF 50V NP0 0603-06035A6R8JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A6R8JAT2A-ND.